ex VAT

500MHz Split Core Ferrites:

53 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292246

RoHS

Date/Lot Code

Each
1+
US$2.452
10+
US$1.688
50+
US$1.269
100+
US$1.256
200+
US$1.191
More Pricing...
Min: 1 / Mult: 1
8.9mm
35.1mm
30MHz
9mm
500MHz
220ohm
28A Series
2364653

RoHS

Date/Lot Code

Each
1+
US$1.822
50+
US$0.958
100+
US$0.842
250+
US$0.702
500+
US$0.687
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
1301661

RoHS

Each
1+
US$5.990
5+
US$5.079
10+
US$4.154
25+
US$3.229
50+
US$2.814
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
500MHz
150ohm
ZCAT Series
2364663

RoHS

Date/Lot Code

Each
1+
US$6.164
5+
US$5.293
10+
US$4.422
25+
US$3.846
50+
US$3.430
More Pricing...
Min: 1 / Mult: 1
13mm
-
50MHz
-
500MHz
-
ZCAT Series
1301650

RoHS

Date/Lot Code

Each
1+
US$2.358
50+
US$1.340
100+
US$1.213
250+
US$1.085
500+
US$1.064
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
1301656

RoHS

Date/Lot Code

Each
1+
US$2.720
10+
US$1.916
50+
US$1.447
100+
US$1.268
200+
US$1.218
More Pricing...
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
2292234

RoHS

Date/Lot Code

Each
1+
US$3.310
10+
US$2.667
25+
US$2.358
50+
US$2.064
100+
US$1.796
More Pricing...
Min: 1 / Mult: 1
6.5mm
52.91mm
30MHz
6.75mm
500MHz
407ohm
28A Series
1301647

RoHS

Date/Lot Code

Each
1+
US$1.167
50+
US$0.913
100+
US$0.842
250+
US$0.705
500+
US$0.658
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
2364655

RoHS

Date/Lot Code

Each
1+
US$2.720
50+
US$1.434
100+
US$1.257
250+
US$1.085
500+
US$1.064
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
2292239

RoHS

Date/Lot Code

Each
1+
US$5.038
5+
US$4.556
10+
US$3.859
25+
US$3.270
50+
US$2.841
More Pricing...
Min: 1 / Mult: 1
12.85mm
32.5mm
30MHz
-
500MHz
280ohm
28A Series
2292242

RoHS

Each
1+
US$3.122
5+
US$2.747
10+
US$2.358
25+
US$2.010
50+
US$1.769
More Pricing...
Min: 1 / Mult: 1
9.95mm
32.77mm
30MHz
-
500MHz
250ohm
28A Series
2292244

RoHS

Date/Lot Code

Each
1+
US$2.935
10+
US$2.372
50+
US$1.849
100+
US$1.608
200+
US$1.581
More Pricing...
Min: 1 / Mult: 1
8.05mm
19.9mm
30MHz
8.2mm
500MHz
160ohm
28A Series
2292248

RoHS

Date/Lot Code

Each
1+
US$2.720
10+
US$2.090
50+
US$1.514
100+
US$1.461
200+
US$1.447
More Pricing...
Min: 1 / Mult: 1
9mm
35.25mm
30MHz
9mm
500MHz
220ohm
28A Series
1301658

RoHS

Date/Lot Code

Each
1+
US$3.538
10+
US$2.533
50+
US$1.916
100+
US$1.715
200+
US$1.675
More Pricing...
Min: 1 / Mult: 1
10mm
-
10MHz
-
500MHz
100ohm
ZCAT Series
2364659

RoHS

Date/Lot Code

Each
1+
US$3.136
10+
US$2.171
50+
US$1.621
100+
US$1.434
200+
US$1.300
More Pricing...
Min: 1 / Mult: 1
9mm
-
50MHz
-
500MHz
-
ZCAT Series
2292232

RoHS

Date/Lot Code

Each
1+
US$3.377
10+
US$2.519
25+
US$1.916
50+
US$1.662
100+
US$1.608
More Pricing...
Min: 1 / Mult: 1
4.4mm
53.39mm
30MHz
5.04mm
500MHz
511ohm
28A Series
2292241

RoHS

Date/Lot Code

Each
1+
US$2.908
5+
US$2.345
10+
US$2.131
25+
US$1.796
50+
US$1.635
More Pricing...
Min: 1 / Mult: 1
6.45mm
41.7mm
30MHz
6.8mm
500MHz
270ohm
28A Series
2292229

RoHS

Date/Lot Code

Each
1+
US$2.573
50+
US$1.367
100+
US$1.190
250+
US$0.993
500+
US$0.973
More Pricing...
Min: 1 / Mult: 1
3.5mm
25.2mm
30MHz
4.9mm
500MHz
240ohm
28A Series
2364654

RoHS

Date/Lot Code

Each
1+
US$1.541
50+
US$0.884
100+
US$0.787
250+
US$0.687
500+
US$0.681
More Pricing...
Min: 1 / Mult: 1
7mm
-
50MHz
-
500MHz
-
ZCAT Series
2364661

RoHS

Date/Lot Code

Each
1+
US$3.672
10+
US$2.519
50+
US$1.863
100+
US$1.621
200+
US$1.595
More Pricing...
Min: 1 / Mult: 1
10mm
-
50MHz
-
500MHz
-
ZCAT Series
2364656

RoHS

Date/Lot Code

Each
1+
US$2.131
10+
US$1.648
50+
US$1.367
100+
US$1.234
200+
US$1.107
More Pricing...
Min: 1 / Mult: 1
9mm
-
50MHz
-
500MHz
-
ZCAT Series
2292240

RoHS

Date/Lot Code

Each
1+
US$2.546
10+
US$1.903
25+
US$1.621
50+
US$1.434
100+
US$1.253
More Pricing...
Min: 1 / Mult: 1
6.45mm
32.5mm
30MHz
-
500MHz
320ohm
28A Series
2292251

RoHS

Date/Lot Code

Each
1+
US$9.032
5+
US$8.147
10+
US$7.223
25+
US$5.829
50+
US$5.481
More Pricing...
Min: 1 / Mult: 1
12.85mm
33.7mm
30MHz
13mm
500MHz
260ohm
28A Series
2292235

RoHS

Date/Lot Code

Each
1+
US$2.626
10+
US$1.863
25+
US$1.595
50+
US$1.420
100+
US$1.394
More Pricing...
Min: 1 / Mult: 1
8.95mm
41.55mm
30MHz
9.07mm
500MHz
240ohm
28A Series
3650658

RoHS

Date/Lot Code

Each
1+
US$6.084
10+
US$4.154
50+
US$3.069
200+
US$2.653
400+
US$2.466
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
25ohm
ZCAT Series
1-25 of 53 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account