ex VAT

50MHz Split Core Ferrites:

8 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2364663

RoHS

Date/Lot Code

Each
1+
US$6.164
5+
US$5.293
10+
US$4.422
25+
US$3.846
50+
US$3.430
More Pricing...
Min: 1 / Mult: 1
13mm
50MHz
500MHz
-
ZCAT Series
2364653

RoHS

Date/Lot Code

Each
1+
US$1.822
50+
US$0.958
100+
US$0.842
250+
US$0.702
500+
US$0.687
More Pricing...
Min: 1 / Mult: 1
5mm
50MHz
500MHz
50ohm
ZCAT Series
1301647

RoHS

Date/Lot Code

Each
1+
US$1.167
50+
US$0.913
100+
US$0.842
250+
US$0.705
500+
US$0.658
More Pricing...
Min: 1 / Mult: 1
5mm
50MHz
500MHz
50ohm
ZCAT Series
2364659

RoHS

Date/Lot Code

Each
1+
US$3.136
10+
US$2.171
50+
US$1.621
100+
US$1.434
200+
US$1.300
More Pricing...
Min: 1 / Mult: 1
9mm
50MHz
500MHz
-
ZCAT Series
2364656

RoHS

Date/Lot Code

Each
1+
US$2.131
10+
US$1.648
50+
US$1.367
100+
US$1.234
200+
US$1.107
More Pricing...
Min: 1 / Mult: 1
9mm
50MHz
500MHz
-
ZCAT Series
2364654

RoHS

Date/Lot Code

Each
1+
US$1.541
50+
US$0.884
100+
US$0.787
250+
US$0.687
500+
US$0.681
More Pricing...
Min: 1 / Mult: 1
7mm
50MHz
500MHz
-
ZCAT Series
2364661

RoHS

Date/Lot Code

Each
1+
US$3.672
10+
US$2.519
50+
US$1.863
100+
US$1.621
200+
US$1.595
More Pricing...
Min: 1 / Mult: 1
10mm
50MHz
500MHz
-
ZCAT Series
2364662

RoHS

Date/Lot Code

Each
1+
US$4.998
10+
US$3.283
50+
US$2.492
100+
US$2.251
200+
US$2.211
More Pricing...
Min: 1 / Mult: 1
13mm
50MHz
500MHz
-
ZCAT Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account