ex VAT

12.5µH Charging Coils:

5 Products Found
Our range of wireless charging coils includes one coil, two coil and three coil devices, with inductance from 2.5µH to 47µH.Wireless charging coils are electronic components at the core of wireless charging technology; an approach which allows battery-operated mobile and portable devices to be recharged without need for cables or plugging in.Broadly, there are three types of wireless charging. There are charging pads that use tightly coupled electromagnetic inductive or non-radiative charging; charging bowls or through-surface type chargers that use loosely coupled or radiative electromagnetic resonant charging that can transmit a charge a few centimetres; and uncoupled radio frequency (RF) wireless charging that allows a trickle charging capability at distances of many feet.Both tightly coupled inductive and loosely coupled resonant charging operate on the same principle of physics: a time-varying magnetic field induces a current in a closed loop of wire.Qi wireless charging coils are important because they comply with the Qi charging standard. This is not the only wireless charging method available, but it's the first one that is supported by two of the largest and most-influential smartphone makers: Samsung and Apple.

Applications of wireless charging coils

Wireless charging is currently being used in many applications including:
  1. Smartphones and wearable technology
  2. Notebooks and tablets
  3. Power tools and service robots, such as vacuum cleaners
  4. Multicopters and electric toys
  5. Medical devices
  6. In-car charging
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductance Tolerance
DC Resistance Max
No. of Coils
No. of Layers
Quality Factor
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2452018

RoHS

Each
1+
US$7.839
10+
US$6.593
50+
US$5.802
100+
US$5.481
200+
US$4.998
More Pricing...
Min: 1 / Mult: 1
SWC Series
12.5µH
± 10%
0.24ohm
1 Coil
1 Layer
20@100kHz
42mm
42mm
0.7mm
Board Mount
-40°C
85°C
4695697

RoHS

Date/Lot Code

Each
1+
US$3.363
5+
US$3.109
10+
US$2.894
20+
US$2.640
40+
US$2.479
More Pricing...
Min: 1 / Mult: 1
-
12.5µH
± 10%
0.065ohm
3 Coils
1 Layer
84@100kHz
91.8mm
55mm
4.25mm
Board Mount
-40°C
85°C
4695693

RoHS

Date/Lot Code

Each
1+
US$4.958
5+
US$4.610
10+
US$4.208
20+
US$3.953
40+
US$3.846
More Pricing...
Min: 1 / Mult: 1
-
12.5µH
± 10%
0.06ohm
3 Coils
1 Layer
-
100mm
55mm
3.5mm
Board Mount
-40°C
105°C
4695696

RoHS

Date/Lot Code

Each
1+
US$2.948
5+
US$2.653
10+
US$2.412
20+
US$2.157
40+
US$1.997
More Pricing...
Min: 1 / Mult: 1
-
12.5µH
± 10%
0.32ohm
1 Coil
1 Layer
-
38mm
32mm
0.9mm
Board Mount
-
-
4354319

RoHS

Date/Lot Code

Pack of 384
384+
US$3,497.400
Min: 384 / Mult: 384
WT Series
12.5µH
± 10%
0.09ohm
3 Coils
1 Layer
-
101.8mm
57.3mm
-
Board Mount
-30°C
70°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account