ex VAT

Coupled Inductors:

1,240 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2374062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.434
10+
US$1.189
50+
US$1.040
100+
US$0.895
200+
US$0.836
More Pricing...
Total:US$1.43
Min: 1 / Mult: 1
SRF1260A Series
6.8µH
6.64A
8.68A
0.0186ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
1890701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.908
10+
US$2.760
25+
US$2.707
Total:US$2.91
Min: 1 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
3812760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.889
200+
US$1.755
Total:US$188.90
Min: 100 / Mult: 1
WE-DD Series
47µH
1.8A
2.75A
0.15ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
1890701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
US$2.707
Total:US$270.70
Min: 100 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
2374062RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.895
200+
US$0.836
400+
US$0.777
Total:US$89.50
Min: 100 / Mult: 1
SRF1260A Series
6.8µH
6.64A
8.68A
0.0186ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
3812757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.050
50+
US$1.394
100+
US$1.309
Total:US$2.05
Min: 1 / Mult: 1
WE-DD Series
5.6µH
1.5A
3A
0.12ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
3812760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.787
10+
US$2.506
50+
US$2.050
100+
US$1.889
200+
US$1.755
Total:US$2.79
Min: 1 / Mult: 1
WE-DD Series
47µH
1.8A
2.75A
0.15ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
3812757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.309
Total:US$130.90
Min: 100 / Mult: 1
WE-DD Series
5.6µH
1.5A
3A
0.12ohm
-
1:1
7.3mm
7.3mm
4mm
Surface Mount
-40°C
125°C
-
4292043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.635
10+
US$1.394
50+
US$1.333
100+
US$1.219
200+
US$1.162
More Pricing...
Total:US$1.64
Min: 1 / Mult: 1
ATL-1Z110611S Series
120nH
77A
102A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4308677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.156
5+
US$6.526
10+
US$5.883
25+
US$5.454
50+
US$5.213
More Pricing...
Total:US$7.16
Min: 1 / Mult: 1
ERUC23 Series
2.2µH
27A
77A
1250µohm
4.1µH
-
26.8mm
13.8mm
13.8mm
Surface Mount
-40°C
150°C
AEC-Q200
4292039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.635
10+
US$1.394
50+
US$1.333
100+
US$1.219
200+
US$1.162
More Pricing...
Total:US$1.64
Min: 1 / Mult: 1
ATL-1Z110611S Series
80nH
77A
150A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4308679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.330
5+
US$6.687
10+
US$6.043
25+
US$5.588
50+
US$5.360
More Pricing...
Total:US$7.33
Min: 1 / Mult: 1
ERUC23 Series
1.4µH
33A
97A
820µohm
2.6µH
-
26.8mm
13.8mm
14mm
Surface Mount
-40°C
150°C
AEC-Q200
4308674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$8.764
5+
US$7.986
10+
US$7.209
25+
US$6.151
50+
US$5.909
More Pricing...
Total:US$8.76
Min: 1 / Mult: 1
ERUC23 Series
4.1µH
24A
50A
1850µohm
7.9µH
-
26.8mm
13.8mm
13.7mm
Surface Mount
-40°C
150°C
AEC-Q200
4308676

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.330
5+
US$6.687
10+
US$6.043
25+
US$5.588
50+
US$5.360
More Pricing...
Total:US$7.33
Min: 1 / Mult: 1
ERUC23 Series
2.8µH
27A
61A
1250µohm
5.4µH
-
26.8mm
13.8mm
13.8mm
Surface Mount
-40°C
150°C
AEC-Q200
4292044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.635
10+
US$1.394
50+
US$1.333
100+
US$1.219
200+
US$1.162
More Pricing...
Total:US$1.64
Min: 1 / Mult: 1
ATL-1Z110611S Series
150nH
77A
84A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4308676RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.330
5+
US$6.687
10+
US$6.043
25+
US$5.588
50+
US$5.360
More Pricing...
Total:US$7.33
Min: 1 / Mult: 1
ERUC23 Series
2.8µH
27A
61A
1250µohm
5.4µH
-
26.8mm
13.8mm
13.8mm
Surface Mount
-40°C
150°C
AEC-Q200
4308679RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.330
5+
US$6.687
10+
US$6.043
25+
US$5.588
50+
US$5.360
More Pricing...
Total:US$7.33
Min: 1 / Mult: 1
ERUC23 Series
1.4µH
33A
97A
820µohm
2.6µH
-
26.8mm
13.8mm
14mm
Surface Mount
-40°C
150°C
AEC-Q200
4308674RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$8.764
5+
US$7.986
10+
US$7.209
25+
US$6.151
50+
US$5.909
More Pricing...
Total:US$8.76
Min: 1 / Mult: 1
ERUC23 Series
4.1µH
24A
50A
1850µohm
7.9µH
-
26.8mm
13.8mm
13.7mm
Surface Mount
-40°C
150°C
AEC-Q200
4308677RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.156
5+
US$6.526
10+
US$5.883
25+
US$5.454
50+
US$5.213
More Pricing...
Total:US$7.16
Min: 1 / Mult: 1
ERUC23 Series
2.2µH
27A
77A
1250µohm
4.1µH
-
26.8mm
13.8mm
13.8mm
Surface Mount
-40°C
150°C
AEC-Q200
4292044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.219
200+
US$1.162
400+
US$1.085
Total:US$121.90
Min: 100 / Mult: 1
ATL-1Z110611S Series
150nH
77A
84A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
4292039RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.219
200+
US$1.162
400+
US$1.085
Total:US$121.90
Min: 100 / Mult: 1
ATL-1Z110611S Series
80nH
77A
150A
125µohm
12nH
-
11.7mm
5.7mm
11mm
Surface Mount
-40°C
125°C
-
2249882

RoHS

Each
1+
US$4.033
50+
US$3.591
100+
US$3.256
250+
US$3.002
500+
US$2.774
More Pricing...
Total:US$4.03
Min: 1 / Mult: 1
WE-EHPI Series
25µH
1.5A
700mA
0.24ohm
-
1:20
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
1869680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.082
10+
US$2.935
50+
US$2.720
100+
US$2.506
200+
US$2.358
More Pricing...
Total:US$3.08
Min: 1 / Mult: 1
WE-DD Series
100µH
1.5A
1.8A
0.36ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
1463539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.792
10+
US$3.551
Total:US$3.79
Min: 1 / Mult: 1
OCTA-PAC CTX 4 Series
9.6µH
3.4A
-
0.019ohm
-
1:1
11.43mm
11.43mm
6.35mm
Surface Mount
-40°C
125°C
-
2249879

RoHS

Date/Lot Code

Each
1+
US$4.315
50+
US$4.033
100+
US$3.658
250+
US$3.524
500+
US$3.390
More Pricing...
Total:US$4.32
Min: 1 / Mult: 1
WE-EHPI Series
7.5µH
1.9A
1.3A
0.095ohm
-
1:100
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
1-25 of 1240 items
of 50 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account