ex VAT

Coupled Inductors:

1,242 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1852819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.93
50+
US$0.76
100+
US$0.63
250+
US$0.62
500+
US$0.54
More Pricing...
Total:US$0.93
Min: 1 / Mult: 1
SRF0703 Series
15µH
1.83A
2.05A
0.119ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
2429147

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.29
10+
US$1.89
50+
US$1.76
100+
US$1.61
200+
US$1.55
More Pricing...
Total:US$2.29
Min: 1 / Mult: 1
IHCL-4040DZ-5A Series
2.2µH
9A
14A
0.015ohm
-
1:1
10.67mm
10.16mm
4mm
Surface Mount
-55°C
155°C
AEC-Q200
2455003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.23
50+
US$0.89
100+
US$0.84
250+
US$0.77
500+
US$0.73
More Pricing...
Total:US$1.23
Min: 1 / Mult: 1
SRF0703A Series
100µH
730mA
790mA
0.715ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
AEC-Q200
1869664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.34
250+
US$2.28
500+
US$2.14
1000+
US$1.66
Total:US$234.50
Min: 100 / Mult: 1
WE-DD Series
10µH
1.1A
2.8A
0.12ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
2374068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.62
10+
US$1.34
50+
US$1.17
100+
US$1.10
200+
US$1.03
More Pricing...
Total:US$1.62
Min: 1 / Mult: 1
SRF1260A Series
33µH
3.28A
3.84A
0.0618ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2820205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.30
10+
US$1.97
20+
US$1.81
Total:US$2.30
Min: 1 / Mult: 1
HA78D Series
33µH
-
6.52A
0.075ohm
-
1:1
12.5mm
12.5mm
8.05mm
Surface Mount
-50°C
155°C
AEC-Q200
2820201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.16
10+
US$1.85
20+
US$1.69
Total:US$2.16
Min: 1 / Mult: 1
HA78D Series
22µH
-
7.26A
0.048ohm
-
1:1
12.5mm
12.5mm
8.05mm
Surface Mount
-50°C
155°C
AEC-Q200
1852844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.47
10+
US$1.22
50+
US$1.10
100+
US$0.98
200+
US$0.93
More Pricing...
Total:US$1.47
Min: 1 / Mult: 1
SRF1260 Series
10µH
5.35A
7.17A
0.0246ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
105°C
-
2434750RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
LPD5030 Series
330µH
180mA
250mA
2.68ohm
650nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
1869703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.22
200+
US$2.18
Total:US$222.40
Min: 100 / Mult: 1
WE-DD Series
10µH
3.81A
7.2A
0.036ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
3812760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.89
200+
US$1.76
Total:US$188.90
Min: 100 / Mult: 1
WE-DD Series
47µH
1.8A
2.75A
0.15ohm
-
1:1
12.5mm
12.5mm
6.5mm
Surface Mount
-40°C
125°C
-
1852810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.91
50+
US$0.75
100+
US$0.62
250+
US$0.61
500+
US$0.59
More Pricing...
Total:US$0.91
Min: 1 / Mult: 1
SRF0703 Series
1µH
5.25A
7.97A
0.0135ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1869737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.42
10+
US$2.37
50+
US$2.29
100+
US$2.21
200+
US$2.14
More Pricing...
Total:US$2.42
Min: 1 / Mult: 1
WE-TDC Series
22µH
1A
1.8A
0.228ohm
-
1:1
8mm
8mm
3.8mm
Surface Mount
-40°C
125°C
-
1852820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.63
250+
US$0.62
500+
US$0.60
1500+
US$0.49
Total:US$62.80
Min: 100 / Mult: 1
SRF0703 Series
22µH
1.62A
1.67A
0.15ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1869686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.77
200+
US$2.59
500+
US$1.97
Total:US$277.40
Min: 100 / Mult: 1
WE-DD Series
22µH
2.45A
5.2A
0.08ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
1869697RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.71
200+
US$2.69
500+
US$2.14
Total:US$270.70
Min: 100 / Mult: 1
WE-DD Series
220µH
900mA
1.4A
0.65ohm
-
1:1
12.5mm
12.5mm
8.5mm
Surface Mount
-40°C
125°C
-
2434762RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
LPD6235 Series
2mH
110mA
80mA
8ohm
2.1µH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
2434735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
LPD5030 Series
1.5µH
2.05A
3.9A
0.024ohm
90nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
2434747RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
LPD5030 Series
100µH
330mA
470mA
0.895ohm
370nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
1852819RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.63
250+
US$0.62
500+
US$0.54
1500+
US$0.51
Total:US$62.80
Min: 100 / Mult: 1
SRF0703 Series
15µH
1.83A
2.05A
0.119ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
2374058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.09
200+
US$1.03
400+
US$0.97
Total:US$108.90
Min: 100 / Mult: 1
SRF1260A Series
1.5µH
13.8A
18.3A
7.3µohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2374068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.10
200+
US$1.03
400+
US$0.96
Total:US$109.70
Min: 100 / Mult: 1
SRF1260A Series
33µH
3.28A
3.84A
0.0618ohm
-
1:1
12.5mm
12.5mm
6mm
Surface Mount
-40°C
125°C
AEC-Q200
2434756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
LPD6235 Series
10µH
1.4A
2.5A
0.07ohm
120nH
1:1
6mm
6mm
3.5mm
Surface Mount
-40°C
125°C
AEC-Q200
1852833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.63
250+
US$0.62
500+
US$0.55
1500+
US$0.50
Total:US$62.80
Min: 100 / Mult: 1
SRF0703 Series
1µH
260mA
250mA
6.11ohm
-
1:1
7.6mm
7.6mm
3.4mm
Surface Mount
-40°C
125°C
-
1890701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
US$2.71
Total:US$270.70
Min: 100 / Mult: 1
WE-DD Series
10µH
3.2A
8A
0.04ohm
-
1:1
12.5mm
12.5mm
10.5mm
Surface Mount
-40°C
125°C
-
76-100 of 1242 items
of 50 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account