LPD5030 Series Inductors, Chokes & Coils:
30 Products FoundView
Buyer
Engineer
Manufacturer
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Product Range
Leakage Inductance
Turns Ratio
Product Length
Product Width
Inductor Mounting
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 33µH | 600mA | 730mA | 0.2825ohm | LPD5030 Series | 200nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 4.7µH | 1.4A | 2.1A | 0.0555ohm | LPD5030 Series | 110nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 1mH | 100mA | 150mA | 8.25ohm | LPD5030 Series | 1.2µH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 6.8µH | 1.2A | 1.4A | 0.0795ohm | LPD5030 Series | 120nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 22µH | 700mA | 890mA | 0.226ohm | LPD5030 Series | 170nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 47µH | 500mA | 590mA | 0.403ohm | LPD5030 Series | 240nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 15µH | 850mA | 1A | 0.149ohm | LPD5030 Series | 150nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 33µH | 600mA | 730mA | 0.2825ohm | LPD5030 Series | 200nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 2.2µH | 1.95A | 2.8A | 0.0335ohm | LPD5030 Series | 100nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 2.2µH | 1.95A | 2.8A | 0.0335ohm | LPD5030 Series | 100nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 10µH | 1.05A | 1.2A | 0.105ohm | LPD5030 Series | 130nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 470µH | 150mA | 210mA | 3.755ohm | LPD5030 Series | 760nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 22µH | 700mA | 890mA | 0.226ohm | LPD5030 Series | 170nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 4.7µH | 1.4A | 2.1A | 0.0555ohm | LPD5030 Series | 110nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 6.8µH | 1.2A | 1.4A | 0.0795ohm | LPD5030 Series | 120nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 3.3µH | 1.7A | 2.5A | 0.0385ohm | LPD5030 Series | 100nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 3.3µH | 1.7A | 2.5A | 0.0385ohm | LPD5030 Series | 100nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 15µH | 850mA | 1A | 0.149ohm | LPD5030 Series | 150nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 1mH | 100mA | 150mA | 8.25ohm | LPD5030 Series | 1.2µH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 470µH | 150mA | 210mA | 3.755ohm | LPD5030 Series | 760nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 47µH | 500mA | 590mA | 0.403ohm | LPD5030 Series | 240nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | Pricing is unavailable. Please contact customer services. | 10µH | 1.05A | 1.2A | 0.105ohm | LPD5030 Series | 130nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 10µH | 1.05A | 1.2A | 0.105ohm | LPD5030 Series | 130nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 5.6µH | 1.35A | 1.8A | 0.0625ohm | LPD5030 Series | 110nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 680µH | 130mA | 170mA | 5.4ohm | LPD5030 Series | 890nH | 1:1 | 4.8mm | 4.8mm | Surface Mount | 2.9mm | -40°C | 85°C | AEC-Q200 |