LQW2UAS_00 Series Inductors, Chokes & Coils:
85 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Self Resonant Frequency
DC Resistance Max
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductor Construction
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.267 50+ US$0.210 250+ US$0.154 500+ US$0.135 1000+ US$0.117 More Pricing... | Min: 5 / Mult: 5 | 560nH | 415MHz | 1.33ohm | 400mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.198 50+ US$0.143 250+ US$0.118 500+ US$0.111 1000+ US$0.104 More Pricing... | Min: 5 / Mult: 5 | 1µH | 290MHz | 1.75ohm | 370mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ US$0.143 250+ US$0.118 500+ US$0.111 1000+ US$0.104 2000+ US$0.098 | Min: 100 / Mult: 5 | 1µH | 290MHz | 1.75ohm | 370mA | - | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 50+ US$0.210 250+ US$0.154 500+ US$0.135 1000+ US$0.117 2000+ US$0.105 | Min: 100 / Mult: 5 | 560nH | 415MHz | 1.33ohm | 400mA | - | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.112 | Min: 2000 / Mult: 2000 | 100nH | 1GHz | 0.56ohm | 650mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ US$0.200 50+ US$0.145 250+ US$0.119 500+ US$0.104 1000+ US$0.089 | Min: 5 / Mult: 5 | 150nH | 850MHz | 0.7ohm | 580mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.173 | Min: 2000 / Mult: 2000 | 100nH | 1GHz | 0.56ohm | 650mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 1% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.102 | Min: 2000 / Mult: 2000 | 2.2µH | 130MHz | 2.8ohm | 280mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.101 | Min: 2000 / Mult: 2000 | 3.9µH | 70MHz | 3.6ohm | 260mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.106 | Min: 2000 / Mult: 2000 | 470nH | 450MHz | 1.19ohm | 470mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.102 | Min: 2000 / Mult: 2000 | 620nH | 375MHz | 1.4ohm | 300mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.101 | Min: 2000 / Mult: 2000 | 82nH | 1GHz | 0.22ohm | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.092 | Min: 2000 / Mult: 2000 | 4.7µH | 60MHz | 4ohm | 260mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.117 | Min: 2000 / Mult: 2000 | 820nH | 350MHz | 1.61ohm | 400mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.123 | Min: 2000 / Mult: 2000 | 180nH | 750MHz | 0.77ohm | 620mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 2% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.101 | Min: 2000 / Mult: 2000 | 910nH | 320MHz | 1.68ohm | 380mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.094 | Min: 2000 / Mult: 2000 | 1.5µH | 120MHz | 2.3ohm | 330mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.112 | Min: 2000 / Mult: 2000 | 33nH | 1.6GHz | 0.14ohm | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.112 | Min: 2000 / Mult: 2000 | 39nH | 1.5GHz | 0.15ohm | 1A | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.092 | Min: 2000 / Mult: 2000 | 180nH | 750MHz | 0.77ohm | 620mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.102 | Min: 2000 / Mult: 2000 | 120nH | 950MHz | 0.63ohm | 650mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.094 | Min: 2000 / Mult: 2000 | 1.2µH | 210MHz | 2ohm | 310mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.101 | Min: 2000 / Mult: 2000 | 750nH | 360MHz | 1.54ohm | 360mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.097 | Min: 2000 / Mult: 2000 | 3.3µH | 90MHz | 3.4ohm | 290mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ US$0.101 | Min: 2000 / Mult: 2000 | 2.7µH | 110MHz | 3.2ohm | 290mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | Unshielded | ± 5% | Ferrite | 2.62mm | 2.45mm | 1.83mm |