ex VAT

Axial Leaded Power Inductors:

49 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1704136

RoHS

Each
1+
US$10.599
10+
US$8.764
20+
US$8.335
Min: 1 / Mult: 1
IHD Series
100mH
70mA
76ohm
± 15%
3373442

RoHS

Date/Lot Code

Each
1+
US$1.258
50+
US$0.864
100+
US$0.854
250+
US$0.791
500+
US$0.789
More Pricing...
Min: 1 / Mult: 1
5800 Series
10µH
2.1A
0.032ohm
± 10%
1929745

RoHS

Date/Lot Code

Each
1+
US$2.224
50+
US$1.541
100+
US$1.461
250+
US$1.407
500+
US$1.380
More Pricing...
Min: 1 / Mult: 1
5900 Series
4.7mH
400mA
3.19ohm
± 10%
1173903

RoHS

Date/Lot Code

Each
1+
US$4.033
50+
US$2.961
100+
US$2.774
250+
US$2.626
500+
US$2.492
More Pricing...
Min: 1 / Mult: 1
SC30 Series
15µH
251mA
2.8ohm
± 10%
3373444

RoHS

Date/Lot Code

Each
1+
US$2.090
50+
US$1.608
100+
US$1.514
250+
US$1.420
500+
US$1.407
More Pricing...
Min: 1 / Mult: 1
5900 Series
10µH
230mA
7.6ohm
± 10%
1929742

RoHS

Date/Lot Code

Each
1+
US$1.148
50+
US$0.906
100+
US$0.854
250+
US$0.789
500+
US$0.740
More Pricing...
Min: 1 / Mult: 1
5800 Series
100mH
632mA
0.208ohm
± 10%
1692716

RoHS

Each
1+
US$8.509
5+
US$7.424
10+
US$7.048
25+
US$6.164
50+
US$5.775
More Pricing...
Min: 1 / Mult: 1
IHD Series
330µH
1.6A
0.257ohm
± 15%
3373448

RoHS

Date/Lot Code

Each
1+
US$2.224
50+
US$1.608
100+
US$1.541
250+
US$1.407
500+
US$1.339
More Pricing...
Min: 1 / Mult: 1
5900 Series
330µH
1.2A
0.285ohm
± 10%
1173876

RoHS

Date/Lot Code

Each
1+
US$4.234
50+
US$3.377
100+
US$3.176
250+
US$2.975
500+
US$2.747
More Pricing...
Min: 1 / Mult: 1
SC30 Series
470µH
65mA
42ohm
± 10%
3779985

RoHS

Date/Lot Code

Each
1+
US$7.772
3+
US$7.316
5+
US$6.780
10+
US$6.432
20+
US$6.271
More Pricing...
Min: 1 / Mult: 1
IHD Series
100mH
1.1A
0.208ohm
± 15%
1929743

RoHS

Date/Lot Code

Each
1+
US$2.224
50+
US$1.541
100+
US$1.474
250+
US$1.407
500+
US$1.333
More Pricing...
Min: 1 / Mult: 1
5900 Series
470µH
1.2A
0.38ohm
± 10%
3373443

RoHS

Date/Lot Code

Each
1+
US$1.198
50+
US$0.866
100+
US$0.791
250+
US$0.736
500+
US$0.708
More Pricing...
Min: 1 / Mult: 1
5800 Series
330µH
400mA
0.77ohm
± 10%
1192594

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
US$2.184
10+
US$1.809
25+
US$1.514
50+
US$1.447
100+
US$1.380
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1163512

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
US$2.184
10+
US$1.769
25+
US$1.514
50+
US$1.447
100+
US$1.380
More Pricing...
Min: 1 / Mult: 1
5900 Series
1mH
800mA
0.844ohm
± 10%
1167748

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
864+
US$1.231
Min: 864 / Mult: 864
-
-
-
-
-
1103719

RoHS

Date/Lot Code

Each
864+
US$0.671
Min: 864 / Mult: 864
5800 Series
47µH
804mA
0.109ohm
± 10%
1163513

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
US$2.037
10+
US$1.648
25+
US$1.514
50+
US$1.447
100+
US$1.380
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1163495

RoHS

Date/Lot Code

Each
864+
US$0.654
Min: 864 / Mult: 864
5800 Series
10µH
1.28A
0.033ohm
± 10%
4142900RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.272
250+
US$0.239
500+
US$0.220
1000+
US$0.208
2500+
US$0.196
Min: 100 / Mult: 5
AIAP-01 Series
1mH
160mA
9ohm
± 10%
4035751

RoHS

Date/Lot Code

Each
1+
US$1.173
50+
US$0.863
100+
US$0.816
250+
US$0.775
500+
US$0.737
More Pricing...
Min: 1 / Mult: 1
5800 Series
1mH
240mA
2.5ohm
± 10%
4016115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.297
50+
US$0.210
250+
US$0.168
500+
US$0.154
1500+
US$0.141
More Pricing...
Min: 5 / Mult: 5
IRF-46 Series
1mH
200mA
8ohm
± 10%
4203880

RoHS

Date/Lot Code

Each
1+
US$2.224
50+
US$1.595
100+
US$1.568
250+
US$1.541
500+
US$1.501
More Pricing...
Min: 1 / Mult: 1
5900 Series
100mH
65mA
89.7ohm
± 10%
4142900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.308
50+
US$0.272
250+
US$0.239
500+
US$0.220
1000+
US$0.208
More Pricing...
Min: 5 / Mult: 5
AIAP-01 Series
1mH
160mA
9ohm
± 10%
4454205

RoHS

Date/Lot Code

Each
1+
US$0.574
5+
US$0.485
10+
US$0.454
25+
US$0.441
50+
US$0.427
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
27µH
2.5A
0.056ohm
± 10%
4454209

RoHS

Date/Lot Code

Each
1+
US$0.586
5+
US$0.520
10+
US$0.454
25+
US$0.441
50+
US$0.427
More Pricing...
Min: 1 / Mult: 1
AIAP-02 Series
33µH
2.2A
0.076ohm
± 10%
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account