ex VAT

1.2mH Radial Leaded Power Inductors:

19 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2457736

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFB0807 Series
1.2mH
Unshielded
340mA
280mA
4.5ohm
± 10%
2457919

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFC1010 Series
1.2mH
Unshielded
610mA
750mA
1.85ohm
± 10%
2519631

RoHS

Date/Lot Code

Each
1+
US$0.761
10+
US$0.539
25+
US$0.503
50+
US$0.497
100+
US$0.490
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
1.2mH
Unshielded
480mA
-
2.9ohm
± 10%
4142905

RoHS

Date/Lot Code

Each
1+
US$0.967
5+
US$0.850
10+
US$0.732
20+
US$0.726
40+
US$0.686
More Pricing...
Min: 1 / Mult: 1
AIUR-06 Series
1.2mH
Unshielded
610mA
800mA
1.5ohm
± 10%
4065987

RoHS

Date/Lot Code

Each
1+
US$2.184
5+
US$2.144
10+
US$2.090
20+
US$1.970
40+
US$1.836
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.2mH
Unshielded
700mA
750mA
1.4ohm
± 5%
4360211

RoHS

Date/Lot Code

Each
1+
US$1.126
10+
US$1.069
100+
US$0.886
500+
US$0.812
1000+
US$0.730
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.2mH
Unshielded
420mA
420mA
2.39ohm
± 5%
1869791

RoHS

Date/Lot Code

Each
1+
US$1.474
5+
US$1.447
10+
US$1.380
25+
US$1.336
50+
US$1.292
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1.2mH
Unshielded
400mA
450mA
2.64ohm
± 10%
3011809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.452
10+
US$2.251
50+
US$1.863
100+
US$1.742
500+
US$1.621
More Pricing...
Min: 1 / Mult: 1
SBCP Series
1.2mH
Unshielded
320mA
450mA
2.6ohm
± 10%
2457776

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFB0810 Series
1.2mH
Unshielded
470mA
400mA
2.8ohm
± 10%
2526902

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFS1317 Series
1.2mH
Shielded
810mA
720mA
1.19ohm
± 10%
2457855

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFC0807 Series
1.2mH
Unshielded
350mA
560mA
3.85ohm
± 10%
3290921

RoHS

Each
1+
US$1.033
10+
US$0.851
50+
US$0.775
100+
US$0.698
500+
US$0.651
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.2mH
Unshielded
280mA
280mA
2.7ohm
± 10%
2309747

RoHS

Date/Lot Code

Each
1000+
US$1.221
Min: 1000 / Mult: 1000
ELC-08D Series
1.2mH
Unshielded
280mA
-
1.6ohm
± 10%
1749118

RoHS

Each
1+
US$0.941
10+
US$0.880
50+
US$0.547
100+
US$0.490
200+
US$0.444
More Pricing...
Min: 1 / Mult: 1
ELC-11D Series
1.2mH
Unshielded
520mA
-
1.2ohm
± 10%
1749236

RoHS

Date/Lot Code

Each
500+
US$0.835
Min: 500 / Mult: 500
ELC-18B Series
1.2mH
Unshielded
1A
-
0.44ohm
± 10%
1749193

RoHS

Each
1+
US$0.485
Min: 1 / Mult: 1
ELC-16B Series
1.2mH
Unshielded
820mA
-
0.74ohm
± 10%
1749078

RoHS

Date/Lot Code

Each
1000+
US$0.478
Min: 1000 / Mult: 1000
ELC-10D Series
1.2mH
-
450mA
-
1.2ohm
± 10%
2423461

RoHS

Date/Lot Code

Each
500+
US$0.699
Min: 500 / Mult: 500
ELC-12E-L Series
1.2mH
Shielded
400mA
-
1.2ohm
± 10%
1749145

RoHS

Date/Lot Code

Each
500+
US$0.580
Min: 500 / Mult: 500
ELC-12D Series
1.2mH
-
860mA
-
0.83ohm
± 10%
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account