ex VAT

2.2mH Radial Leaded Power Inductors:

38 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065991

RoHS

Date/Lot Code

Each
1+
US$0.997
10+
US$0.846
50+
US$0.734
100+
US$0.639
200+
US$0.626
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
160mA
180mA
15ohm
± 5%
1929711

RoHS

Date/Lot Code

Each
1+
US$0.645
5+
US$0.588
10+
US$0.531
25+
US$0.464
50+
US$0.419
More Pricing...
Min: 1 / Mult: 1
RLB9012 Series
2.2mH
Unshielded
360mA
-
5.9ohm
± 10%
2211721

RoHS

Date/Lot Code

Each
1+
US$1.052
5+
US$1.013
10+
US$0.961
25+
US$0.929
50+
US$0.895
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
300mA
350mA
4.73ohm
± 5%
3290929

RoHS

Each
1+
US$1.033
10+
US$0.851
50+
US$0.775
100+
US$0.698
500+
US$0.662
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
190mA
210mA
5.62ohm
± 10%
1077038

RoHS

Date/Lot Code

Each
1+
US$0.685
5+
US$0.683
10+
US$0.670
20+
US$0.657
40+
US$0.642
More Pricing...
Min: 1 / Mult: 1
2200R Series
2.2mH
Unshielded
110mA
-
8.58ohm
± 10%
2457819

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFB1010 Series
2.2mH
Unshielded
500mA
410mA
4.1ohm
± 10%
2526909

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFS1317 Series
2.2mH
Shielded
620mA
560mA
2.01ohm
± 10%
2062704

RoHS

Date/Lot Code

Each
1+
US$0.913
5+
US$0.907
10+
US$0.902
25+
US$0.896
50+
US$0.894
More Pricing...
Min: 1 / Mult: 1
1300R Series
2.2mH
Unshielded
240mA
240mA
4.5ohm
± 10%
2434820

RoHS

Date/Lot Code

Each
1+
US$0.324
10+
US$0.265
50+
US$0.237
200+
US$0.225
400+
US$0.212
More Pricing...
Min: 1 / Mult: 1
RLB Series
2.2mH
Unshielded
85mA
-
20ohm
± 10%
3290903

RoHS

Each
1+
US$1.367
10+
US$1.276
50+
US$1.207
100+
US$0.966
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
120mA
140mA
8ohm
± 10%
2211760

RoHS

Date/Lot Code

Each
1+
US$2.600
5+
US$2.546
10+
US$2.479
20+
US$2.425
40+
US$2.358
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
2.2mH
Shielded
400mA
300mA
2.7ohm
± 20%
3291011

RoHS

Each
1+
US$1.729
10+
US$1.528
50+
US$1.325
100+
US$1.219
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
420mA
770mA
2.18ohm
± 10%
3812918

RoHS

Date/Lot Code

Each
1+
US$1.447
5+
US$1.380
10+
US$1.302
20+
US$1.231
40+
US$1.162
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
480mA
560mA
2.5ohm
± 5%
3291061

RoHS

Each
1+
US$1.461
10+
US$1.218
50+
US$1.128
100+
US$0.823
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
270mA
600mA
3.78ohm
± 10%
4203898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.945
10+
US$0.781
50+
US$0.682
100+
US$0.643
200+
US$0.602
More Pricing...
Min: 1 / Mult: 1
RLB1112V4 Series
2.2mH
Unshielded
350mA
330mA
2.75ohm
± 5%
4035741

RoHS

Date/Lot Code

Each
1+
US$12.743
5+
US$11.283
10+
US$10.827
20+
US$10.465
40+
US$10.090
More Pricing...
Min: 1 / Mult: 1
1140 Series
2.2mH
Unshielded
2.4A
4.4A
0.494ohm
± 10%
4360203

RoHS

Date/Lot Code

Each
1+
US$1.514
10+
US$1.447
100+
US$1.203
500+
US$1.193
1000+
US$1.095
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
210mA
320mA
11ohm
± 5%
1869794

RoHS

Date/Lot Code

Each
1+
US$1.474
5+
US$1.447
10+
US$1.380
25+
US$1.336
50+
US$1.292
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
320mA
320mA
4.73ohm
± 10%
2457739

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFB0807 Series
2.2mH
Unshielded
260mA
200mA
8ohm
± 10%
3760495

RoHS

Date/Lot Code

Each
1+
US$4.435
10+
US$4.328
20+
US$4.248
Min: 1 / Mult: 1
1400 Series
2.2mH
Unshielded
1.4A
1.4A
0.622ohm
± 10%
2211748

RoHS

Date/Lot Code

Each
1+
US$2.385
5+
US$2.332
10+
US$2.278
25+
US$2.198
50+
US$2.117
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
2.2mH
Shielded
200mA
180mA
4.5ohm
± 10%
3290958

RoHS

Each
1+
US$1.143
10+
US$0.937
50+
US$0.854
100+
US$0.769
500+
US$0.750
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
210mA
320mA
4.97ohm
± 10%
2493172

RoHS

Date/Lot Code

Each
1+
US$2.198
5+
US$2.050
10+
US$1.970
20+
US$1.916
40+
US$1.863
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
2.2mH
Unshielded
540mA
700mA
1.9ohm
± 5%
3290986

RoHS

Date/Lot Code

Each
1+
US$1.675
10+
US$1.380
50+
US$1.256
100+
US$1.131
500+
US$1.110
More Pricing...
Min: 1 / Mult: 1
SBC Series
2.2mH
Unshielded
350mA
730mA
2.63ohm
± 10%
2493161

RoHS

Date/Lot Code

Each
1+
US$1.889
5+
US$1.809
10+
US$1.742
20+
US$1.662
40+
US$1.595
More Pricing...
Min: 1 / Mult: 1
WE-TIF Series
2.2mH
Unshielded
460mA
630mA
2.4ohm
± 5%
1-25 of 38 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account