ex VAT

270µH Radial Leaded Power Inductors:

19 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309241

RoHS

Date/Lot Code

Each
1+
US$0.386
5+
US$0.356
10+
US$0.292
25+
US$0.248
50+
US$0.232
More Pricing...
Min: 1 / Mult: 1
RLB Series
270µH
Unshielded
770mA
1.4A
0.68ohm
± 10%
2457696

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
PCV-2 Series
270µH
Unshielded
7.2A
-
0.06ohm
± 10%
2457695

RoHS

Each
Pricing is unavailable. Please contact customer services.
PCV-2 Series
270µH
Unshielded
5.2A
-
0.08ohm
± 10%
3011784

RoHS

Each
10+
US$0.741
50+
US$0.635
300+
US$0.532
Min: 10 / Mult: 10
SBCP Series
270µH
Unshielded
300mA
300mA
1.3ohm
± 10%
2526911

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFS1317 Series
270µH
Shielded
2.05A
1.7A
0.263ohm
± 10%
2457694

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
PCV-2 Series
270µH
Unshielded
4.3A
-
0.13ohm
± 10%
2457657

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
PCV-0 Series
270µH
Unshielded
2.1A
-
0.25ohm
± 10%
2457611

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
DR0810 Series
270µH
Unshielded
1.28A
900mA
0.62ohm
± 10%
2457911

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFC1010 Series
270µH
Unshielded
1.27A
1.65A
0.44ohm
± 10%
2457881

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFC0810 Series
270µH
Unshielded
1.05A
1.2A
0.53ohm
± 10%
2457728

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFB0807 Series
270µH
Unshielded
780mA
600mA
0.9ohm
± 10%
2457847

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFC0807 Series
270µH
Unshielded
800mA
1.2A
0.805ohm
± 10%
2457581

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
DR0608 Series
270µH
Unshielded
930mA
690mA
0.96ohm
± 10%
2457658

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
PCV-0 Series
270µH
Unshielded
3.6A
-
0.16ohm
± 10%
1749072

RoHS

Date/Lot Code

Each
1000+
US$0.478
Min: 1000 / Mult: 1000
ELC-10D Series
270µH
-
1A
-
0.28ohm
± 10%
1749137

RoHS

Date/Lot Code

Each
500+
US$0.580
Min: 500 / Mult: 500
ELC-12D Series
270µH
-
1.44A
-
0.27ohm
± 10%
1749229

RoHS

Date/Lot Code

Each
1+
US$0.557
Min: 1 / Mult: 1
ELC-18B Series
270µH
Unshielded
2.2A
-
0.11ohm
± 10%
1749185

RoHS

Each
1+
US$1.943
10+
US$1.091
50+
US$0.969
100+
US$0.736
200+
US$0.661
More Pricing...
Min: 1 / Mult: 1
ELC-16B Series
270µH
Unshielded
1.6A
-
0.17ohm
± 10%
1749115

RoHS

Date/Lot Code

Each
500+
US$0.381
Min: 500 / Mult: 500
ELC-11D Series
270µH
Unshielded
1.1A
-
0.32ohm
± 10%
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account