ex VAT

27µH Radial Leaded Power Inductors:

13 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011783

RoHS

Each
10+
US$0.582
50+
US$0.508
300+
US$0.481
Min: 10 / Mult: 10
SBCP Series
27µH
Unshielded
960mA
960mA
0.137ohm
± 20%
4728783

RoHS

Date/Lot Code

Each
1+
US$29.775
10+
US$23.825
20+
US$22.472
Min: 1 / Mult: 1
WE-HCFT Series
27µH
Shielded
49.3A
52.1A
1480µohm
± 20%
2725250

RoHS

Date/Lot Code

Each
1+
US$0.607
5+
US$0.539
10+
US$0.476
25+
US$0.461
50+
US$0.446
More Pricing...
Min: 1 / Mult: 1
RLB Series
27µH
Unshielded
2.5A
1.7A
0.08ohm
± 10%
2457756

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFB0810 Series
27µH
Unshielded
3.9A
2.6A
0.055ohm
± 10%
2457835

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFC0807 Series
27µH
Unshielded
2.35A
3.7A
0.1ohm
± 10%
2457716

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFB0807 Series
27µH
Unshielded
2.42A
1.9A
0.11ohm
± 10%
2457796

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFB1010 Series
27µH
Unshielded
4.4A
3.7A
0.046ohm
± 10%
2457599

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
DR0810 Series
27µH
Unshielded
4.3A
3.1A
0.07ohm
± 10%
1749101

RoHS

Each
1+
US$1.528
10+
US$0.876
50+
US$0.787
100+
US$0.582
200+
US$0.521
More Pricing...
Min: 1 / Mult: 1
ELC-11D Series
27µH
Unshielded
2.7A
-
0.048ohm
± 10%
1749219

RoHS

Date/Lot Code

Each
500+
US$0.835
Min: 500 / Mult: 500
ELC-18B Series
27µH
Unshielded
4.8A
-
0.028ohm
± 10%
1749061

RoHS

Date/Lot Code

Each
1000+
US$0.478
Min: 1000 / Mult: 1000
ELC-10D Series
27µH
-
3A
-
0.044ohm
± 10%
1749172

RoHS

Date/Lot Code

Each
500+
US$0.588
Min: 500 / Mult: 500
ELC-16B Series
27µH
Unshielded
4.3A
-
0.034ohm
± 10%
8094853

RoHS

Each
1+
US$0.911
50+
US$0.568
100+
US$0.474
250+
US$0.430
500+
US$0.393
More Pricing...
Min: 1 / Mult: 1
ELC-09D Series
27µH
Unshielded
1.6A
-
0.058ohm
± 10%
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account