ex VAT

39µH Radial Leaded Power Inductors:

15 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3011789

RoHS

Date/Lot Code

Each
10+
US$0.970
50+
US$0.832
300+
US$0.708
Min: 10 / Mult: 10
SBCP Series
39µH
Unshielded
790mA
790mA
0.213ohm
± 20%
3812910

RoHS

Date/Lot Code

Each
1+
US$0.980
5+
US$0.955
10+
US$0.930
25+
US$0.880
50+
US$0.831
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
39µH
Unshielded
2.2A
2.5A
0.1ohm
± 10%
2457871

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFC0810 Series
39µH
Unshielded
2.75A
3.2A
0.085ohm
± 10%
2457837

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFC0807 Series
39µH
Unshielded
1.95A
2.85A
0.145ohm
± 10%
2526893

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFS1113 Series
39µH
Shielded
3.75A
2.4A
0.064ohm
± 20%
2457798

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFB1010 Series
39µH
Unshielded
3.8A
3.1A
0.075ohm
± 10%
2526940

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFS1412 Series
39µH
Shielded
3.9A
3.1A
0.066ohm
± 10%
2457571

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
DR0608 Series
39µH
Unshielded
2.6A
1.6A
0.13ohm
± 10%
2457718

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFB0807 Series
39µH
Unshielded
2.06A
1.6A
0.16ohm
± 10%
2457758

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFB0810 Series
39µH
Unshielded
3.3A
2.2A
0.085ohm
± 10%
1749063

RoHS

Date/Lot Code

Each
1+
US$1.528
10+
US$0.883
50+
US$0.742
100+
US$0.632
200+
US$0.563
More Pricing...
Min: 1 / Mult: 1
ELC-10D Series
39µH
Unshielded
2.7A
-
0.054ohm
± 10%
1749221

RoHS

Date/Lot Code

Each
500+
US$0.835
Min: 500 / Mult: 500
ELC-18B Series
39µH
Unshielded
4.4A
-
0.033ohm
± 10%
1749174

RoHS

Date/Lot Code

Each
500+
US$0.588
Min: 500 / Mult: 500
ELC-16B Series
39µH
Unshielded
3.9A
-
0.042ohm
± 10%
1749103

RoHS

Each
1+
US$0.953
10+
US$0.722
50+
US$0.553
100+
US$0.496
200+
US$0.449
More Pricing...
Min: 1 / Mult: 1
ELC-11D Series
39µH
Unshielded
2.5A
-
0.057ohm
± 10%
8094918

RoHS

Date/Lot Code

Each
1000+
US$0.280
Min: 1000 / Mult: 1000
ELC-09D Series
39µH
Unshielded
1.3A
-
0.087ohm
± 10%
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account