DR0810 Series Radial Leaded Power Inductors:
21 Products FoundFind a huge range of DR0810 Series Radial Leaded Power Inductors at Farnell Israel. We stock a wide range of Radial Leaded Power Inductors, such as SBC Series, WE-TI Series, SBCP Series & RLB Series Radial Leaded Power Inductors from the worlds top manufacturers including: Coilcraft
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 1mH | Unshielded | 550mA | 500mA | 2.2ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 330µH | Unshielded | 1.2A | 880mA | 0.7ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 10µH | Unshielded | 6A | 5.1A | 0.026ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 18µH | Unshielded | 5A | 3.5A | 0.038ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 470µH | Unshielded | 970mA | 780mA | 1ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 47µH | Unshielded | 3.2A | 2.3A | 0.1ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 22µH | Unshielded | 4.6A | 3.4A | 0.046ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 33µH | Unshielded | 3.9A | 2.9A | 0.08ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 4.7µH | Unshielded | 8.8A | 7.4A | 0.012ohm | ± 20% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 100µH | Unshielded | 1.8A | 2A | 0.22ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 82µH | Unshielded | 2.2A | 1.7A | 0.2ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 12µH | Unshielded | 5.7A | 4A | 0.03ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 150µH | Unshielded | 1.6A | 1.1A | 0.34ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 820µH | Unshielded | 660mA | 540mA | 1.7ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 68µH | Unshielded | 2.5A | 2A | 0.17ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 180µH | Unshielded | 1.5A | 1.1A | 0.38ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 560µH | Unshielded | 860mA | 720mA | 1.11ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 390µH | Unshielded | 1.1A | 860mA | 0.88ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 680µH | Unshielded | 760mA | 620mA | 1.45ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 270µH | Unshielded | 1.28A | 900mA | 0.62ohm | ± 10% | ||||||
Each | Pricing is unavailable. Please contact customer services. | DR0810 Series | 27µH | Unshielded | 4.3A | 3.1A | 0.07ohm | ± 10% |