ex VAT

1.7A Radial Leaded Power Inductors:

16 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2309242

RoHS

Date/Lot Code

Each
1+
US$0.398
5+
US$0.362
10+
US$0.326
25+
US$0.285
50+
US$0.257
More Pricing...
Min: 1 / Mult: 1
RLB Series
33µH
Unshielded
1.7A
3.8A
0.12ohm
± 10%
3760483

RoHS

Date/Lot Code

Each
1+
US$2.948
3+
US$2.935
5+
US$2.921
10+
US$2.908
20+
US$2.868
More Pricing...
Min: 1 / Mult: 1
1400 Series
1mH
Unshielded
1.7A
-
0.336ohm
± 10%
3290869

RoHS

Each
10+
US$0.552
50+
US$0.481
100+
US$0.454
500+
US$0.395
1000+
US$0.373
More Pricing...
Min: 10 / Mult: 10
SBC Series
10µH
Unshielded
1.7A
1.5A
0.08ohm
± 20%
3760491

RoHS

Date/Lot Code

Each
1+
US$4.864
10+
US$4.569
20+
US$4.476
Min: 1 / Mult: 1
1400 Series
1.5mH
Unshielded
1.7A
-
0.374ohm
± 10%
3290932

RoHS

Each
10+
US$0.580
50+
US$0.559
Min: 10 / Mult: 10
SBC Series
33µH
Unshielded
1.7A
1.8A
0.09ohm
± 20%
3291007

RoHS

Each
1+
US$2.184
10+
US$1.903
50+
US$1.621
100+
US$1.332
Min: 1 / Mult: 1
SBC Series
150µH
Unshielded
1.7A
2.9A
0.16ohm
± 10%
2457876

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFC0810 Series
100µH
Unshielded
1.7A
2A
0.21ohm
± 10%
3011806

RoHS

Each
10+
US$0.685
50+
US$0.598
300+
US$0.565
Min: 10 / Mult: 10
SBCP Series
8.2µH
Unshielded
1.7A
1.74A
0.059ohm
± 20%
3011764

RoHS

Each
1+
US$2.586
10+
US$2.104
50+
US$1.742
100+
US$1.420
Min: 1 / Mult: 1
SBCP Series
68µH
Unshielded
1.7A
3.76A
0.11ohm
± 10%
4073685

RoHS

Each
1+
US$1.434
10+
US$1.175
50+
US$1.021
200+
US$0.870
600+
US$0.827
More Pricing...
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
1.7A
3.5A
0.13ohm
± 10%
3290974

RoHS

Each
1+
US$1.099
10+
US$0.938
50+
US$0.819
Min: 1 / Mult: 1
SBC Series
100µH
Unshielded
1.7A
3.5A
0.13ohm
± 10%
2457839

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFC0807 Series
56µH
Unshielded
1.7A
2.35A
0.185ohm
± 10%
2457764

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFB0810 Series
120µH
Unshielded
1.7A
1.2A
0.24ohm
± 10%
3011827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.198
10+
US$1.755
50+
US$1.581
100+
US$1.340
500+
US$1.131
More Pricing...
Min: 1 / Mult: 1
SBCP Series
68µH
Unshielded
1.7A
1.8A
0.16ohm
± 10%
1308459

RoHS

Each
1+
US$1.528
10+
US$0.900
50+
US$0.742
100+
US$0.645
200+
US$0.574
More Pricing...
Min: 1 / Mult: 1
ELC-10D Series
100µH
Unshielded
1.7A
-
0.11ohm
± 10%
1864355

RoHS

Each
5+
US$0.375
50+
US$0.324
100+
US$0.283
500+
US$0.259
1000+
US$0.235
Min: 5 / Mult: 5
MCSCH110 Series
100µH
-
1.7A
-
0.16ohm
± 20%
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account