ex VAT

250mA Radial Leaded Power Inductors:

12 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1848268

RoHS

Date/Lot Code

Each
1+
US$0.963
10+
US$0.907
50+
US$0.887
100+
US$0.819
200+
US$0.744
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
1mH
Unshielded
250mA
270mA
6ohm
± 10%
1077035

RoHS

Each
1+
US$0.657
5+
US$0.655
10+
US$0.654
20+
US$0.651
40+
US$0.650
More Pricing...
Min: 1 / Mult: 1
2200R Series
680µH
Unshielded
250mA
-
2.64ohm
± 10%
3290924

RoHS

Each
1+
US$0.801
10+
US$0.685
50+
US$0.596
100+
US$0.565
Min: 1 / Mult: 1
SBC Series
1.5mH
Unshielded
250mA
260mA
3.64ohm
± 10%
4360207

RoHS

Date/Lot Code

Each
1+
US$2.600
10+
US$2.479
100+
US$2.305
500+
US$2.037
1000+
US$1.876
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
3.3mH
Shielded
250mA
380mA
8.6ohm
± 10%
3291026

RoHS

Each
1+
US$2.412
10+
US$2.238
50+
US$1.729
100+
US$1.621
500+
US$1.595
More Pricing...
Min: 1 / Mult: 1
SBC Series
10mH
Unshielded
250mA
360mA
6.9ohm
± 10%
2493170

RoHS

Date/Lot Code

Each
1+
US$2.198
5+
US$2.050
10+
US$1.970
20+
US$1.916
40+
US$1.863
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
10mH
Unshielded
250mA
320mA
8.5ohm
± 5%
3290891

RoHS

Date/Lot Code

Each
10+
US$0.612
50+
US$0.535
100+
US$0.504
500+
US$0.440
1000+
US$0.414
More Pricing...
Min: 10 / Mult: 10
SBC Series
680µH
Unshielded
250mA
180mA
3.4ohm
± 10%
2211763

RoHS

Date/Lot Code

Each
1+
US$2.600
5+
US$2.546
10+
US$2.479
20+
US$2.425
40+
US$2.358
More Pricing...
Min: 1 / Mult: 1
WE-TIS Series
4.7mH
Shielded
250mA
200mA
7.7ohm
± 20%
2457896

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
RFC0810 Series
4.7mH
Unshielded
250mA
310mA
9.25ohm
± 10%
3011790

RoHS

Each
10+
US$0.736
50+
US$0.643
300+
US$0.552
600+
US$0.520
1200+
US$0.490
More Pricing...
Min: 10 / Mult: 10
SBCP Series
390µH
Unshielded
250mA
250mA
2ohm
± 10%
3011833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.889
10+
US$1.514
50+
US$1.367
100+
US$1.269
500+
US$1.099
More Pricing...
Min: 1 / Mult: 1
SBCP Series
1mH
Unshielded
250mA
270mA
2.82ohm
± 10%
1193635

RoHS

Each
1+
US$1.174
50+
US$0.934
100+
US$0.835
250+
US$0.757
500+
US$0.691
More Pricing...
Min: 1 / Mult: 1
8RHB2 Series
470µH
-
250mA
250mA
1.37ohm
± 10%
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account