ex VAT

5.5A Radial Leaded Power Inductors:

6 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3551771

RoHS

Date/Lot Code

Each
1+
US$2.023
10+
US$1.769
50+
US$1.554
Min: 1 / Mult: 1
WE-RCIT Series
10µH
Unshielded
5.5A
11.5A
0.0151ohm
± 25%
1077021

RoHS

Each
1+
US$4.489
10+
US$4.382
20+
US$4.288
Min: 1 / Mult: 1
1400 Series
220µH
Unshielded
5.5A
5.5A
0.062ohm
± 10%
1929713

RoHS

Each
1+
US$1.190
5+
US$1.100
10+
US$1.009
20+
US$0.985
40+
US$0.959
More Pricing...
Min: 1 / Mult: 1
RL622 Series
3.3µH
Unshielded
5.5A
-
0.025ohm
± 10%
2457652

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
PCV-0 Series
100µH
Unshielded
5.5A
-
0.055ohm
± 10%
1749167

RoHS

Each
1+
US$0.588
10+
US$0.561
50+
US$0.535
100+
US$0.507
200+
US$0.480
More Pricing...
Min: 1 / Mult: 1
ELC-16B Series
12µH
Unshielded
5.5A
-
0.023ohm
± 20%
1749050

RoHS

Date/Lot Code

Each
1000+
US$0.478
Min: 1000 / Mult: 1000
ELC-10D Series
2.7µH
-
5.5A
-
0.015ohm
± 20%
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account