ex VAT

SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1362009

RoHS

Date/Lot Code

Each
1+
US$0.941
50+
US$0.726
100+
US$0.567
250+
US$0.490
500+
US$0.466
Min: 1 / Mult: 1
47µH
1.3A
Shielded
1.1A
SRU1028 Series
-
0.167ohm
± 30%
10mm
10mm
2.8mm
2434027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.514
10+
US$1.257
50+
US$1.095
100+
US$0.937
200+
US$0.823
More Pricing...
Min: 1 / Mult: 1
47µH
3A
Shielded
4.5A
SRP1038A Series
11mm x 10mm x 3.8mm
0.167ohm
± 20%
11mm
10mm
3.8mm
2434027RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.937
200+
US$0.823
500+
US$0.709
Min: 100 / Mult: 1
47µH
3A
Shielded
4.5A
SRP1038A Series
-
0.167ohm
± 20%
11mm
10mm
3.8mm
3517047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.841
10+
US$2.774
50+
US$2.265
100+
US$2.184
200+
US$2.090
More Pricing...
Min: 1 / Mult: 1
47µH
2.2A
Shielded
4.5A
WE-LHMI Series
11mm x 10mm x 3.8mm
0.167ohm
± 20%
11mm
10mm
3.8mm
3385405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.742
10+
US$1.447
50+
US$1.257
100+
US$1.190
200+
US$1.099
More Pricing...
Min: 1 / Mult: 1
47µH
4A
Shielded
4.5A
SRP1040VA Series
10mm x 10mm x 3.8mm
0.167ohm
± 20%
10mm
10mm
3.8mm
3517047RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.184
200+
US$2.090
500+
US$1.956
Min: 100 / Mult: 1
47µH
2.2A
Shielded
4.5A
WE-LHMI Series
-
0.167ohm
± 20%
11mm
10mm
3.8mm
3385405RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.190
200+
US$1.099
500+
US$1.006
Min: 100 / Mult: 1
47µH
4A
Shielded
4.5A
SRP1040VA Series
-
0.167ohm
± 20%
10mm
10mm
3.8mm
4241981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.230
10+
US$0.954
50+
US$0.801
100+
US$0.741
200+
US$0.694
More Pricing...
Min: 1 / Mult: 1
47µH
3.2A
Shielded
5A
SRP1038CC Series
-
0.167ohm
± 20%
11mm
10mm
3.8mm
4241981RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.741
200+
US$0.694
500+
US$0.647
Min: 100 / Mult: 1
47µH
3.2A
Shielded
5A
SRP1038CC Series
-
0.167ohm
± 20%
11mm
10mm
3.8mm
3280861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.554
10+
US$1.353
50+
US$1.124
100+
US$0.894
200+
US$0.777
More Pricing...
Min: 1 / Mult: 1
47µH
3.2A
Shielded
5A
SRP1038C Series
11mm x 10mm x 3.8mm
0.167ohm
± 20%
11mm
10mm
3.8mm
3280861RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.659
2500+
US$0.638
5000+
US$0.624
Min: 500 / Mult: 1
47µH
3.2A
Shielded
5A
SRP1038C Series
-
0.167ohm
± 20%
11mm
10mm
3.8mm
4127219
Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.286
10+
US$1.093
25+
US$0.994
50+
US$0.886
100+
US$0.776
More Pricing...
Min: 1 / Mult: 1
47µH
3A
Shielded
4.5A
PA4342.XXXNLT Series
-
0.167ohm
± 20%
11.5mm
10.3mm
4mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account