ex VAT

SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.389
100+
US$0.331
500+
US$0.281
2500+
US$0.249
4500+
US$0.228
More Pricing...
Min: 10 / Mult: 10
10µH
770mA
Shielded
800mA
TYS4012 Series
4mm x 4mm x 1.2mm
-
0.265ohm
± 20%
4mm
4mm
1.2mm
3518659

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.980
50+
US$0.795
250+
US$0.677
500+
US$0.675
1000+
US$0.575
More Pricing...
Min: 5 / Mult: 5
15µH
1.9A
Shielded
2.5A
IHLP-2020CZ-01 Series
5.49mm x 5.18mm x 3mm
-
0.265ohm
± 20%
5.49mm
5.18mm
3mm
3518659RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.795
250+
US$0.677
500+
US$0.675
1000+
US$0.575
2000+
US$0.541
Min: 100 / Mult: 5
15µH
1.9A
Shielded
2.5A
IHLP-2020CZ-01 Series
5.49mm x 5.18mm x 3mm
-
0.265ohm
± 20%
5.49mm
5.18mm
3mm
2292514RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.331
500+
US$0.281
2500+
US$0.249
4500+
US$0.228
9000+
US$0.204
Min: 100 / Mult: 10
10µH
770mA
Shielded
800mA
TYS4012 Series
-
-
0.265ohm
± 20%
4mm
4mm
1.2mm
3577929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.037
200+
US$1.849
500+
US$1.662
Min: 100 / Mult: 1
220µH
1.35A
Shielded
2.35A
WE-PD Series
-
-
0.265ohm
± 20%
12mm
12mm
8mm
3577929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.559
10+
US$2.399
50+
US$2.224
100+
US$2.037
200+
US$1.849
More Pricing...
Min: 1 / Mult: 1
220µH
1.35A
Shielded
2.35A
WE-PD Series
-
-
0.265ohm
± 20%
12mm
12mm
8mm
4125626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.375
100+
US$0.308
500+
US$0.279
1000+
US$0.249
2500+
US$0.236
More Pricing...
Min: 10 / Mult: 10
1µH
1.2A
Shielded
1A
PLE Series
-
-
0.265ohm
± 20%
1mm
0.6mm
0.8mm
4125626RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$0.375
100+
US$0.308
500+
US$0.279
1000+
US$0.249
2500+
US$0.236
More Pricing...
Min: 10 / Mult: 10
1µH
1.2A
Shielded
1A
PLE Series
-
-
0.265ohm
± 20%
1mm
0.6mm
0.8mm
4738362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.773
50+
US$0.655
250+
US$0.615
500+
US$0.580
1000+
US$0.543
More Pricing...
Min: 5 / Mult: 5
15µH
1.9A
Shielded
2.5A
IHLP-2020CZ-01 Series
-
2020 [5050 Metric]
0.265ohm
± 20%
5.18mm
5.18mm
3mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account