ex VAT

SMD Power Inductors:

41 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2360940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.816
Min: 1 / Mult: 1
100µH
750mA
Shielded
-
900mA
CLF-D Series
-
-
-
0.33ohm
± 20%
-
7.2mm
6.9mm
4.5mm
2360940RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$0.816
Min: 100 / Mult: 1
100µH
750mA
Shielded
-
900mA
CLF-D Series
-
-
-
0.33ohm
± 20%
-
7.2mm
6.9mm
4.5mm
3370344

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
US$0.182
Min: 1000 / Mult: 1000
6.8µH
700mA
Shielded
-
600mA
-
-
-
-
0.33ohm
± 20%
-
3.2mm
3.2mm
1.05mm
2894636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.211
10+
US$2.050
50+
US$1.863
200+
US$1.688
400+
US$1.541
More Pricing...
Min: 1 / Mult: 1
47µH
1.45A
Shielded
-
2.45A
WE-LHMI Series
-
-
-
0.33ohm
± 20%
-
7.3mm
6.6mm
4.8mm
2493902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.164
10+
US$0.961
50+
US$0.839
200+
US$0.791
400+
US$0.732
More Pricing...
Min: 1 / Mult: 1
47µH
1.9A
Shielded
-
2.7A
SRP7050TA Series
-
-
-
0.33ohm
± 20%
-
7.3mm
6.6mm
4.8mm
2493902RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.839
200+
US$0.791
400+
US$0.732
800+
US$0.695
Min: 100 / Mult: 1
47µH
1.9A
Shielded
-
2.7A
SRP7050TA Series
-
-
-
0.33ohm
± 20%
-
7.3mm
6.6mm
4.8mm
2082670

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.010
Min: 1000 / Mult: 1000
68µH
1.1A
Shielded
-
1.6A
WE-PD Series
-
10mm x 10mm x 3mm
-
0.33ohm
± 20%
-
10mm
10mm
3mm
2493069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.354
50+
US$0.288
250+
US$0.235
500+
US$0.212
1000+
US$0.188
More Pricing...
Min: 5 / Mult: 5
6.8µH
1.2A
Shielded
-
1.1A
VLS-CX-1 Series
-
-
-
0.33ohm
± 20%
-
2.5mm
2mm
1.2mm
2871459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.256
50+
US$0.208
250+
US$0.206
500+
US$0.205
1500+
US$0.202
More Pricing...
Min: 5 / Mult: 5
6.8µH
-
Shielded
1.2A
1.7A
DFE252012F Series
2.5mm x 2mm x 1.2mm
-
-
0.33ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2894636RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.863
200+
US$1.688
400+
US$1.541
800+
US$1.394
Min: 100 / Mult: 1
47µH
1.45A
Shielded
-
2.45A
WE-LHMI Series
-
-
-
0.33ohm
± 20%
-
7.3mm
6.6mm
4.8mm
2871459RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.208
250+
US$0.206
500+
US$0.205
1500+
US$0.202
3000+
US$0.201
Min: 100 / Mult: 5
6.8µH
-
Shielded
-
1.7A
DFE252012F Series
-
-
-
0.33ohm
± 20%
-
2.5mm
2mm
1.2mm
3370530RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.382
250+
US$0.302
500+
US$0.252
Min: 100 / Mult: 1
6.8µH
700mA
Shielded
-
600mA
-
-
-
-
0.33ohm
± 20%
-
3.2mm
3.2mm
1.05mm
2493069RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.288
250+
US$0.235
500+
US$0.212
1000+
US$0.188
2000+
US$0.184
Min: 100 / Mult: 5
6.8µH
1.2A
Shielded
-
1.1A
VLS-CX-1 Series
-
-
-
0.33ohm
± 20%
-
2.5mm
2mm
1.2mm
3370530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.335
50+
US$0.427
100+
US$0.382
250+
US$0.302
500+
US$0.252
Min: 1 / Mult: 1
6.8µH
700mA
Shielded
-
600mA
-
-
-
-
0.33ohm
± 20%
-
3.2mm
3.2mm
1.05mm
4167236RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
US$0.074
1000+
US$0.064
2000+
US$0.062
Min: 500 / Mult: 10
3.3µH
400mA
Unshielded
-
120mA
MLZ Series
-
-
0603 [1608 Metric]
0.33ohm
± 20%
-
1.6mm
0.8mm
0.8mm
4167236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.095
100+
US$0.079
500+
US$0.074
1000+
US$0.064
2000+
US$0.062
Min: 10 / Mult: 10
3.3µH
400mA
Unshielded
-
120mA
MLZ Series
-
-
0603 [1608 Metric]
0.33ohm
± 20%
-
1.6mm
0.8mm
0.8mm
4350998RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
US$0.206
250+
US$0.204
500+
US$0.174
1000+
US$0.145
Min: 100 / Mult: 1
68µH
900mA
Semishielded
-
1A
IFSC-2020DE-01 Series
-
-
-
0.33ohm
± 20%
-
6mm
6mm
4.5mm
4350998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.340
50+
US$0.260
100+
US$0.206
250+
US$0.204
500+
US$0.174
More Pricing...
Min: 1 / Mult: 1
68µH
900mA
Semishielded
-
1A
IFSC-2020DE-01 Series
-
-
-
0.33ohm
± 20%
-
6mm
6mm
4.5mm
4380803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.748
50+
US$0.489
100+
US$0.453
250+
US$0.379
500+
US$0.352
More Pricing...
Min: 1 / Mult: 1
6.8µH
-
Unshielded
-
450mA
3627 Series
-
-
-
0.33ohm
± 20%
-
3.2mm
2.8mm
2mm
4380803RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.453
250+
US$0.379
500+
US$0.352
1000+
US$0.324
Min: 100 / Mult: 1
6.8µH
-
Unshielded
-
450mA
3627 Series
-
-
-
0.33ohm
± 20%
-
3.2mm
2.8mm
2mm
2287098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
1.2A
Shielded
-
540mA
1812PS Series
-
-
-
0.33ohm
± 10%
-
5.87mm
4.98mm
3.81mm
2287098RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
22µH
1.2A
Shielded
-
540mA
1812PS Series
-
-
-
0.33ohm
± 10%
-
5.87mm
4.98mm
3.81mm
2288582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
22µH
970mA
Shielded
-
680mA
MSS5121 Series
-
5.1mm x 5.1mm x 2.2mm
-
0.33ohm
± 20%
-
5.1mm
5.1mm
2.2mm
2467527

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
600+
US$0.413
Min: 600 / Mult: 600
100µH
1A
Unshielded
-
1.2A
SDR1005 Series
-
12.7mm x 10mm x 5mm
-
0.33ohm
± 10%
-
12.7mm
10mm
5mm
2288559RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
15µH
950mA
Shielded
-
450mA
MSS4020 Series
-
-
-
0.33ohm
± 20%
-
4mm
4mm
2mm
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account