ex VAT

SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4246507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.257
50+
US$0.216
250+
US$0.181
500+
US$0.165
1500+
US$0.149
Min: 5 / Mult: 5
8.2µH
800mA
Semishielded
700mA
SRN2010BTA Series
-
0.756ohm
± 20%
1.6mm
2mm
0.9mm
4246507RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.216
250+
US$0.181
500+
US$0.165
1500+
US$0.149
Min: 100 / Mult: 5
8.2µH
800mA
Semishielded
700mA
SRN2010BTA Series
-
0.756ohm
± 20%
1.6mm
2mm
0.9mm
2352673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.434
50+
US$0.378
250+
US$0.332
500+
US$0.324
1000+
US$0.316
More Pricing...
Min: 5 / Mult: 5
22µH
670mA
Shielded
550mA
IFSC-1111AB-01 Series
2.9mm x 2.9mm x 1.2mm
0.756ohm
± 20%
2.9mm
2.9mm
1.2mm
2352673RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.378
250+
US$0.332
500+
US$0.324
1000+
US$0.316
2000+
US$0.296
Min: 100 / Mult: 5
22µH
670mA
Shielded
550mA
IFSC-1111AB-01 Series
-
0.756ohm
± 20%
2.9mm
2.9mm
1.2mm
2455369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.233
50+
US$0.185
250+
US$0.157
500+
US$0.146
1000+
US$0.135
More Pricing...
Min: 5 / Mult: 5
10µH
790mA
Shielded
890mA
VLS-HBX-1 Series
-
0.756ohm
± 20%
2mm
1.6mm
1.2mm
2455369RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.185
250+
US$0.157
500+
US$0.146
1000+
US$0.135
2000+
US$0.127
Min: 100 / Mult: 5
10µH
790mA
Shielded
890mA
VLS-HBX-1 Series
-
0.756ohm
± 20%
2mm
1.6mm
1.2mm
2297268

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
220µH
970mA
Shielded
720mA
MSS1038 Series
10.2mm x 10mm x 3.8mm
0.756ohm
± 10%
10.2mm
10mm
3.8mm
2364642RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
US$0.146
Min: 100 / Mult: 5
10µH
590mA
Shielded
820mA
VLS-E Series
-
0.756ohm
± 20%
2.5mm
2mm
1.2mm
2364642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.146
Min: 5 / Mult: 5
10µH
590mA
Shielded
820mA
VLS-E Series
2.5mm x 2mm x 1.2mm
0.756ohm
± 20%
2.5mm
2mm
1.2mm
2288231RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
220µH
970mA
Shielded
720mA
MSS1038T Series
-
0.756ohm
± 10%
10.2mm
10mm
3.8mm
2288231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
220µH
970mA
Shielded
720mA
MSS1038T Series
10.2mm x 10mm x 3.8mm
0.756ohm
± 10%
10.2mm
10mm
3.8mm
4065142

RoHS

Date/Lot Code

TAIYO YUDEN
Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.287
10+
US$0.240
25+
US$0.226
50+
US$0.213
Min: 1 / Mult: 1
22µH
375mA
Wirewound
375mA
LSXB Series
-
0.756ohm
± 20%
3mm
3mm
1.2mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account