ex VAT

SMD Power Inductors:

88 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370237

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.109
Min: 2000 / Mult: 2000
47µH
-
320mA
Semishielded
-
-
-
-
-
3mm x 3mm x 1.5mm
-
1.2ohm
± 20%
-
3mm
3mm
1.5mm
3501874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.328
50+
US$0.267
Min: 5 / Mult: 5
22µH
-
700mA
Semishielded
-
-
800mA
MPL-SE Series
-
2.5mm x 2mm x 1.2mm
-
1.2ohm
± 20%
-
2.5mm
2mm
1.2mm
4125690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.287
50+
US$0.202
100+
US$0.192
250+
US$0.184
500+
US$0.176
More Pricing...
Min: 1 / Mult: 1
47µH
-
790mA
Shielded
-
-
630mA
VLS-CX-H Series
-
-
1616 [4040 Metric]
1.2ohm
± 20%
-
4mm
4mm
1.5mm
4125690RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$0.287
50+
US$0.202
100+
US$0.192
250+
US$0.184
500+
US$0.176
More Pricing...
Min: 1 / Mult: 1
47µH
-
790mA
Shielded
-
-
630mA
VLS-CX-H Series
-
-
1616 [4040 Metric]
1.2ohm
± 20%
-
4mm
4mm
1.5mm
4380753RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.493
200+
US$0.446
500+
US$0.399
Min: 100 / Mult: 1
33µH
-
-
Unshielded
-
-
270mA
3627 Series
-
-
-
1.2ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.813
10+
US$0.635
50+
US$0.533
100+
US$0.493
200+
US$0.446
More Pricing...
Min: 1 / Mult: 1
33µH
-
-
Unshielded
-
-
270mA
3627 Series
-
-
-
1.2ohm
± 10%
-
4.5mm
3.2mm
2.6mm
3501874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.267
Min: 100 / Mult: 5
22µH
-
700mA
Semishielded
-
-
800mA
MPL-SE Series
-
2.5mm x 2mm x 1.2mm
-
1.2ohm
± 20%
-
2.5mm
2mm
1.2mm
1515546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.253
50+
US$0.204
250+
US$0.176
500+
US$0.161
1500+
US$0.145
More Pricing...
Min: 5 / Mult: 5
10µH
-
225mA
Unshielded
48MHz
225mA
-
LQH2MCN_02 Series
0806 [2016 Metric]
-
0806 [2016 Metric]
1.2ohm
± 10%
Ferrite
2mm
1.6mm
0.9mm
1864151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.661
100+
US$0.398
500+
US$0.289
1000+
US$0.259
2000+
US$0.218
More Pricing...
Min: 10 / Mult: 10
330µH
-
400mA
Unshielded
-
-
-
MCSD75 Series
-
-
-
1.2ohm
± 10%
-
7.8mm
7mm
5mm
7429690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.501
10+
US$1.234
50+
US$1.135
200+
US$1.016
400+
US$0.939
Min: 1 / Mult: 1
100µH
Power Inductor
1.03A
Unshielded
-
-
1.2A
B82464A4 Series
-
10.4mm x 10.4mm x 4.8mm
-
1.2ohm
± 10%
-
10.4mm
10.4mm
4.8mm
1515546RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.204
250+
US$0.176
500+
US$0.161
1500+
US$0.145
3000+
US$0.131
Min: 100 / Mult: 5
10µH
-
225mA
Unshielded
48MHz
225mA
-
LQH2MCN_02 Series
-
-
0806 [2016 Metric]
1.2ohm
± 10%
Ferrite
2mm
1.6mm
0.9mm
2616874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.422
50+
US$0.347
250+
US$0.285
500+
US$0.261
1000+
US$0.236
More Pricing...
Min: 5 / Mult: 5
47µH
-
400mA
Semishielded
-
-
1.2A
SRN3015TA Series
-
3mm x 3mm x 1.5mm
-
1.2ohm
± 20%
-
3mm
3mm
1.5mm
3370425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.480
50+
US$0.226
250+
US$0.154
500+
US$0.133
1000+
US$0.111
Min: 5 / Mult: 5
47µH
-
320mA
Semishielded
-
-
-
-
-
3mm x 3mm x 1.5mm
-
1.2ohm
± 20%
-
3mm
3mm
1.5mm
1864151RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.398
500+
US$0.289
1000+
US$0.259
2000+
US$0.218
4000+
US$0.204
More Pricing...
Min: 100 / Mult: 10
330µH
-
400mA
Unshielded
-
-
-
MCSD75 Series
-
-
-
1.2ohm
± 10%
-
7.8mm
7mm
5mm
3373386

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.205
10+
US$1.021
25+
US$0.958
50+
US$0.886
100+
US$0.839
More Pricing...
Min: 1 / Mult: 1
680µH
-
1A
Shielded
-
-
850mA
SRR1210 Series
-
12mm x 12mm x 10mm
-
1.2ohm
± 20%
-
12mm
12mm
10mm
2842177

RoHS

Date/Lot Code

Each
1+
US$1.258
10+
US$1.154
50+
US$1.049
100+
US$0.795
200+
US$0.744
More Pricing...
Min: 1 / Mult: 1
470µH
-
650mA
Semishielded
-
-
1.08A
WE-LQS Series
-
8mm x 8mm x 6.5mm
-
1.2ohm
± 20%
-
8mm
8mm
6.5mm
2667933RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.614
250+
US$0.582
500+
US$0.565
1000+
US$0.548
Min: 100 / Mult: 1
470µH
-
460mA
Shielded
-
-
410mA
CLF-NI-D Series
-
-
-
1.2ohm
± 20%
-
7.4mm
7mm
4.5mm
2428225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.323
50+
US$0.279
250+
US$0.251
500+
US$0.229
1500+
US$0.206
More Pricing...
Min: 5 / Mult: 5
100µH
-
300mA
Semishielded
-
-
300mA
SRN4026 Series
-
4mm x 4mm x 2.5mm
-
1.2ohm
± 20%
-
4mm
4mm
2.5mm
7429690RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.135
200+
US$1.016
400+
US$0.939
Min: 100 / Mult: 1
100µH
Power Inductor
1.03A
Unshielded
-
-
1.2A
B82464A4 Series
-
-
-
1.2ohm
± 10%
-
10.4mm
10.4mm
4.8mm
2428225RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.279
250+
US$0.251
500+
US$0.229
1500+
US$0.206
3000+
US$0.186
Min: 100 / Mult: 5
100µH
-
300mA
Semishielded
-
-
300mA
SRN4026 Series
-
-
-
1.2ohm
± 20%
-
4mm
4mm
2.5mm
2667933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.990
50+
US$0.708
100+
US$0.614
250+
US$0.582
500+
US$0.565
More Pricing...
Min: 1 / Mult: 1
470µH
-
460mA
Shielded
-
-
410mA
CLF-NI-D Series
-
7.4mm x 7mm x 4.5mm
-
1.2ohm
± 20%
-
7.4mm
7mm
4.5mm
2616874RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.347
250+
US$0.285
500+
US$0.261
1000+
US$0.236
2000+
US$0.221
Min: 100 / Mult: 5
47µH
-
400mA
Semishielded
-
-
1.2A
SRN3015TA Series
-
-
-
1.2ohm
± 20%
-
3mm
3mm
1.5mm
3373386RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.839
250+
US$0.796
Min: 100 / Mult: 1
680µH
-
1A
Shielded
-
-
850mA
SRR1210 Series
-
12mm x 12mm x 10mm
-
1.2ohm
± 20%
-
12mm
12mm
10mm
3370425RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.226
250+
US$0.154
500+
US$0.133
1000+
US$0.111
Min: 100 / Mult: 5
47µH
-
320mA
Semishielded
-
-
-
-
-
-
-
1.2ohm
± 20%
-
3mm
3mm
1.5mm
3639521RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.302
500+
US$0.272
1000+
US$0.243
2000+
US$0.225
4000+
US$0.206
Min: 100 / Mult: 10
6.8µH
-
490mA
Semishielded
-
-
550mA
LQH2HPZ_DR Series
-
2.5mm x 2mm x 0.55mm
-
1.2ohm
± 20%
-
2.5mm
2mm
0.55mm
1-25 of 88 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account