ex VAT

SMD Power Inductors:

32 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3221537

RoHS

Date/Lot Code

Each
1+
US$1.621
Min: 1 / Mult: 1
680µH
-
360mA
Shielded
460mA
WE-PD Series
7.4mm x 7.3mm x 4.5mm
-
2.3ohm
± 20%
7.4mm
7.3mm
4.5mm
7430116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.301
50+
US$0.997
250+
US$0.871
500+
US$0.820
1000+
US$0.819
More Pricing...
Min: 5 / Mult: 5
330µH
Power Inductor
270mA
Shielded
220mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
2.3ohm
± 20%
6.3mm
6.3mm
3mm
2361927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.662
50+
US$1.541
100+
US$1.420
250+
US$1.367
500+
US$1.313
More Pricing...
Min: 1 / Mult: 1
47µH
-
390mA
Shielded
1.18A
WE-MAPI Series
3mm x 3mm x 1.5mm
-
2.3ohm
± 20%
3mm
3mm
1.5mm
7430116RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.997
250+
US$0.871
500+
US$0.820
1000+
US$0.819
2500+
US$0.718
Min: 100 / Mult: 5
330µH
Power Inductor
270mA
Shielded
220mA
B82462G4 Series
-
-
2.3ohm
± 20%
6.3mm
6.3mm
3mm
3517060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.090
50+
US$1.809
100+
US$1.742
250+
US$1.675
500+
US$1.554
More Pricing...
Min: 1 / Mult: 1
47µH
-
390mA
Shielded
1.18A
WE-MAIA Series
3mm x 3mm x 1.5mm
-
2.3ohm
± 20%
3mm
3mm
1.5mm
2361927RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.420
250+
US$1.367
500+
US$1.313
1000+
US$1.193
Min: 100 / Mult: 1
47µH
-
390mA
Shielded
1.18A
WE-MAPI Series
-
-
2.3ohm
± 20%
3mm
3mm
1.5mm
3517060RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.742
250+
US$1.675
500+
US$1.554
1000+
US$1.434
Min: 100 / Mult: 1
47µH
-
390mA
Shielded
1.18A
WE-MAIA Series
-
-
2.3ohm
± 20%
3mm
3mm
1.5mm
1635956

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.841
10+
US$2.600
25+
US$2.519
50+
US$2.439
100+
US$2.291
More Pricing...
Min: 1 / Mult: 1
1.5mH
-
650mA
Shielded
800mA
WE-PD Series
12mm x 12mm x 10mm
-
2.3ohm
± 20%
12mm
12mm
10mm
3227503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.444
50+
US$0.391
250+
US$0.344
500+
US$0.326
1500+
US$0.307
More Pricing...
Min: 5 / Mult: 5
220µH
-
200mA
Shielded
200mA
ASPI-0425 Series
4mm x 4mm x 2.5mm
-
2.3ohm
± 20%
4mm
4mm
2.5mm
2374102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.110
50+
US$0.859
100+
US$0.671
250+
US$0.619
500+
US$0.584
More Pricing...
Min: 1 / Mult: 1
390µH
-
300mA
Shielded
300mA
SRR0735A Series
7.3mm x 7.3mm x 3.5mm
-
2.3ohm
± 20%
7.3mm
7.3mm
3.5mm
1635956RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.291
250+
US$1.836
Min: 100 / Mult: 1
1.5mH
-
650mA
Shielded
800mA
WE-PD Series
-
-
2.3ohm
± 20%
12mm
12mm
10mm
3227503RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.391
250+
US$0.344
500+
US$0.326
1500+
US$0.307
3000+
US$0.285
Min: 100 / Mult: 5
220µH
-
200mA
Shielded
200mA
ASPI-0425 Series
4mm x 4mm x 2.5mm
-
2.3ohm
± 20%
4mm
4mm
2.5mm
4065866RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.699
200+
US$0.661
500+
US$0.622
Min: 100 / Mult: 1
82µH
-
300mA
Unshielded
570mA
WE-LQ Series
-
-
2.3ohm
± 10%
4.5mm
3.2mm
2.6mm
4065866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.941
10+
US$0.899
50+
US$0.766
100+
US$0.699
200+
US$0.661
More Pricing...
Min: 1 / Mult: 1
82µH
-
300mA
Unshielded
570mA
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
-
2.3ohm
± 10%
4.5mm
3.2mm
2.6mm
4728564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.288
50+
US$0.233
250+
US$0.197
500+
US$0.184
1500+
US$0.173
More Pricing...
Min: 5 / Mult: 5
150µH
-
220mA
Semishielded
240mA
SRN4018BTA Series
-
1515 [4040 Metric]
2.3ohm
± 20%
4mm
4mm
1.6mm
2374102RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.671
250+
US$0.619
500+
US$0.584
1500+
US$0.516
Min: 100 / Mult: 1
390µH
-
300mA
Shielded
300mA
SRR0735A Series
-
-
2.3ohm
± 20%
7.3mm
7.3mm
3.5mm
2333800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.978
10+
US$0.807
50+
US$0.736
100+
US$0.663
200+
US$0.612
More Pricing...
Min: 1 / Mult: 1
1mH
-
300mA
Shielded
540mA
SRR1206 Series
12.7mm x 12.7mm x 6.5mm
-
2.3ohm
± 10%
12.7mm
12.7mm
6.5mm
2333936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.966
10+
US$0.796
50+
US$0.726
100+
US$0.655
200+
US$0.611
More Pricing...
Min: 1 / Mult: 1
680µH
-
260mA
Shielded
380mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
2.3ohm
± 10%
12.7mm
10mm
5.2mm
2333936RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.655
200+
US$0.611
600+
US$0.565
Min: 100 / Mult: 1
680µH
-
260mA
Shielded
380mA
SRR1005 Series
-
-
2.3ohm
± 10%
12.7mm
10mm
5.2mm
2333800RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.663
200+
US$0.612
600+
US$0.561
Min: 100 / Mult: 1
1mH
-
300mA
Shielded
540mA
SRR1206 Series
-
-
2.3ohm
± 10%
12.7mm
12.7mm
6.5mm
4341876

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1500+
US$0.780
Min: 1500 / Mult: 1500
390µH
-
300mA
Shielded
300mA
SRR0735HA Series
-
-
2.3ohm
± 20%
7.3mm
7.3mm
3.5mm
4354277

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
US$0.406
Min: 5000 / Mult: 5000
47µH
-
210mA
Unshielded
-
SIMID B82432C Series
-
1812 [4532 Metric]
2.3ohm
± 5%
4.5mm
3.2mm
3.2mm
2407983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
33µH
-
250mA
Shielded
300mA
LPS3008 Series
2.95mm x 2.95mm x 0.8mm
-
2.3ohm
± 20%
2.95mm
2.95mm
0.8mm
1198606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.447
50+
US$0.848
100+
US$0.695
250+
US$0.616
500+
US$0.553
More Pricing...
Min: 1 / Mult: 1
220µH
-
200mA
Shielded
-
ELL-6RH Series
6.4mm x 6mm x 2.8mm
-
2.3ohm
± 20%
6.4mm
6mm
2.8mm
1636097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.372
10+
US$2.238
50+
US$2.131
100+
US$1.983
250+
US$1.863
Min: 1 / Mult: 1
680µH
-
260mA
Shielded
400mA
WE-PD3 Series
12.7mm x 10mm x 4.9mm
-
2.3ohm
± 10%
12.7mm
10mm
4.9mm
1-25 of 32 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account