ex VAT

SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2286578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
100µH
190mA
Shielded
-
-
100mA
0805PS Series
-
0805 [2012 Metric]
-
3.9ohm
± 10%
-
3.38mm
3mm
2mm
1636142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.787
10+
US$2.117
50+
US$1.849
100+
US$1.755
200+
US$1.675
More Pricing...
Min: 1 / Mult: 1
1mH
400mA
Unshielded
-
-
520mA
WE-PD4 Series
-
-
-
3.9ohm
± 10%
-
12.7mm
10mm
5mm
7429924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.193
50+
US$0.976
250+
US$0.803
500+
US$0.787
1000+
US$0.662
More Pricing...
Min: 5 / Mult: 5
330µH
200mA
Unshielded
-
-
340mA
B82462A4 Series
-
6mm x 6mm x 3mm
-
3.9ohm
± 10%
-
6mm
6mm
3mm
2328708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.560
50+
US$0.379
250+
US$0.347
500+
US$0.307
1000+
US$0.275
More Pricing...
Min: 5 / Mult: 5
180µH
240mA
Unshielded
-
-
390mA
SDR0403 Series
-
4.5mm x 4mm x 3.2mm
-
3.9ohm
± 10%
-
4.5mm
4mm
3.2mm
7429630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.301
10+
US$1.068
50+
US$0.931
200+
US$0.896
400+
US$0.842
Min: 1 / Mult: 1
10µH
2.9A
Unshielded
-
-
3.9A
B82464A4 Series
-
10.4mm x 10.4mm x 4.8mm
-
3.9ohm
± 20%
-
10.4mm
10.4mm
4.8mm
2286578RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
100µH
190mA
Shielded
-
-
100mA
0805PS Series
-
-
-
3.9ohm
± 10%
-
3.38mm
3mm
2mm
2328708RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.379
250+
US$0.347
500+
US$0.307
1000+
US$0.275
2000+
US$0.261
Min: 100 / Mult: 5
180µH
240mA
Unshielded
-
-
390mA
SDR0403 Series
-
-
-
3.9ohm
± 10%
-
4.5mm
4mm
3.2mm
7429924RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.976
250+
US$0.803
500+
US$0.787
1000+
US$0.662
2500+
US$0.578
Min: 100 / Mult: 5
330µH
200mA
Unshielded
-
-
340mA
B82462A4 Series
-
-
-
3.9ohm
± 10%
-
6mm
6mm
3mm
7429630RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.931
200+
US$0.896
400+
US$0.842
Min: 100 / Mult: 1
10µH
2.9A
Unshielded
-
-
3.9A
B82464A4 Series
-
-
-
3.9ohm
± 20%
-
10.4mm
10.4mm
4.8mm
1636142RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.755
200+
US$1.675
600+
US$1.528
Min: 100 / Mult: 1
1mH
400mA
Unshielded
-
-
520mA
WE-PD4 Series
-
-
-
3.9ohm
± 10%
-
12.7mm
10mm
5mm
4572712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.385
50+
US$0.306
100+
US$0.232
250+
US$0.230
500+
US$0.229
More Pricing...
Min: 1 / Mult: 1
470µH
400mA
Shielded
-
-
430mA
IFSC2020DZ-01 Series
-
-
-
3.9ohm
± 20%
-
5mm
5mm
4mm
4572712RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.232
250+
US$0.230
500+
US$0.229
1500+
US$0.150
Min: 100 / Mult: 1
470µH
400mA
-
-
-
430mA
-
-
-
-
3.9ohm
-
-
5mm
5mm
4mm
1515542

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
350+
US$1.226
Min: 350 / Mult: 350
680µH
200mA
Shielded
2MHz
200mA
-
LQH66SN_03 Series
2525 [6363 Metric]
-
2525 [6363 Metric]
3.9ohm
± 20%
Ferrite
6.3mm
6.3mm
4.7mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account