ex VAT

SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.893
5+
US$7.196
10+
US$6.499
25+
US$6.017
50+
US$5.668
More Pricing...
Min: 1 / Mult: 1
1.5µH
47.1A
Shielded
79.3A
ERU24 B82559 Series
-
-
650µohm
± 10%
22.8mm
24.7mm
12.45mm
4167178RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$6.499
25+
US$6.017
50+
US$5.668
120+
US$4.744
Min: 10 / Mult: 1
1.5µH
47.1A
Shielded
79.3A
ERU24 B82559 Series
-
-
650µohm
± 10%
22.8mm
24.7mm
12.45mm
4704334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.947
200+
US$0.892
500+
US$0.836
Min: 100 / Mult: 1
-
-
-
-
-
-
-
650µohm
-
-
-
-
4704334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.447
10+
US$1.190
50+
US$1.009
100+
US$0.947
200+
US$0.892
More Pricing...
Min: 1 / Mult: 1
150nH
45A
Shielded
75A
3656 Series
-
4540 [1110 Metric]
650µohm
± 20%
11.5mm
10mm
3.8mm
2990298

RoHS

EATON ELECTRONICS
Each
1+
US$2.693
10+
US$2.291
25+
US$2.104
50+
US$2.023
100+
US$1.943
More Pricing...
Min: 1 / Mult: 1
230nH
13A
Shielded
23A
FPT705 Series
7.8mm x 7.2mm x 5.35mm
-
650µohm
± 10%
7.8mm
7.2mm
5.35mm
4073667RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1000+
US$1.069
Min: 1000 / Mult: 1000
360nH
38A
Shielded
40A
MPC Series
-
-
650µohm
± 20%
14.5mm
12.5mm
5mm
4073667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
US$1.069
Min: 1000 / Mult: 1000
360nH
38A
Shielded
40A
MPC Series
-
-
650µohm
± 20%
14.5mm
12.5mm
5mm
2364555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.087
10+
US$2.626
50+
US$2.224
100+
US$1.997
Min: 1 / Mult: 1
360nH
38A
Shielded
40A
MPC Series
-
-
650µohm
± 20%
14.5mm
12.5mm
5mm
2364555RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.997
Min: 100 / Mult: 1
360nH
38A
Shielded
40A
MPC Series
-
-
650µohm
± 20%
14.5mm
12.5mm
5mm
3353471

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
US$0.623
Min: 1000 / Mult: 1000
150nH
33A
Shielded
25A
FDUE0640 Series
7.6mm x 6.7mm x 4mm
-
650µohm
± 20%
7.6mm
6.7mm
4mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account