ex VAT

150µH SMD Power Inductors:

428 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1636021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.769
50+
US$1.447
100+
US$1.353
250+
US$1.187
500+
US$1.175
Min: 1 / Mult: 1
150µH
460mA
Unshielded
-
-
540mA
WE-PD2 Series
-
-
-
1.1ohm
± 10%
-
5.8mm
5.2mm
4.5mm
2455053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.576
50+
US$0.423
100+
US$0.391
250+
US$0.370
500+
US$0.352
More Pricing...
Min: 1 / Mult: 1
150µH
480mA
Shielded
-
-
580mA
SRR0745A Series
-
-
-
0.76ohm
± 20%
-
7.3mm
7.3mm
4.5mm
1636021RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.353
250+
US$1.187
500+
US$1.175
Min: 100 / Mult: 1
150µH
460mA
Unshielded
-
-
540mA
WE-PD2 Series
-
-
-
1.1ohm
± 10%
-
5.8mm
5.2mm
4.5mm
3639685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.055
10+
US$2.144
50+
US$1.983
100+
US$1.461
200+
US$1.353
Min: 1 / Mult: 1
150µH
1.8A
Shielded
-
-
2.4A
MSS1278H Series
-
-
-
0.181ohm
± 10%
-
12mm
12mm
7.8mm
3639685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.461
200+
US$1.353
Min: 100 / Mult: 1
150µH
1.8A
Shielded
-
-
2.4A
MSS1278H Series
-
-
-
0.181ohm
± 10%
-
12mm
12mm
7.8mm
4125683RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$0.287
50+
US$0.206
100+
US$0.196
250+
US$0.186
500+
US$0.177
More Pricing...
Min: 1 / Mult: 1
150µH
410mA
Shielded
-
-
430mA
VLS-CX-H Series
-
-
1616 [4040 Metric]
4.21ohm
± 20%
-
4mm
4mm
1.5mm
4125683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.287
50+
US$0.206
100+
US$0.196
250+
US$0.186
500+
US$0.177
More Pricing...
Min: 1 / Mult: 1
150µH
410mA
Shielded
-
-
430mA
VLS-CX-H Series
-
-
1616 [4040 Metric]
4.21ohm
± 20%
-
4mm
4mm
1.5mm
2455053RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.391
250+
US$0.370
500+
US$0.352
1000+
US$0.335
Min: 100 / Mult: 1
150µH
480mA
Shielded
-
-
580mA
SRR0745A Series
-
-
-
0.76ohm
± 20%
-
7.3mm
7.3mm
4.5mm
4380761RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.493
200+
US$0.446
500+
US$0.399
Min: 100 / Mult: 1
150µH
-
Unshielded
-
-
130mA
3627 Series
-
-
-
3.7ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.813
10+
US$0.635
50+
US$0.533
100+
US$0.493
200+
US$0.446
More Pricing...
Min: 1 / Mult: 1
150µH
-
Unshielded
-
-
130mA
3627 Series
-
-
-
3.5ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380761

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.813
10+
US$0.635
50+
US$0.533
100+
US$0.493
200+
US$0.446
More Pricing...
Min: 1 / Mult: 1
150µH
-
Unshielded
-
-
130mA
3627 Series
-
-
-
3.7ohm
± 10%
-
4.5mm
3.2mm
2.6mm
4380830RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.493
200+
US$0.446
500+
US$0.399
Min: 100 / Mult: 1
150µH
-
Unshielded
-
-
130mA
3627 Series
-
-
-
3.5ohm
± 10%
-
4.5mm
3.2mm
2.6mm
1612099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.182
10+
US$1.010
50+
US$0.882
100+
US$0.836
200+
US$0.816
More Pricing...
Min: 1 / Mult: 1
150µH
1.59A
Shielded
-
-
3.01A
DR Series
-
-
-
-
± 20%
-
12.5mm
12.5mm
8mm
2333852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.110
10+
US$0.941
50+
US$0.817
100+
US$0.773
200+
US$0.754
More Pricing...
Min: 1 / Mult: 1
150µH
1.85A
Shielded
-
-
1.9A
SRR1280 Series
-
12.5mm x 12.5mm x 7.5mm
-
0.27ohm
± 10%
-
12.5mm
12.5mm
7.5mm
2457545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
150µH
2.2A
Shielded
-
-
3.1A
MSS1583 Series
-
-
-
0.159ohm
± 10%
-
14.8mm
14.8mm
8.6mm
1463490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.147
50+
US$0.855
100+
US$0.811
250+
US$0.771
500+
US$0.724
More Pricing...
Min: 1 / Mult: 1
150µH
690mA
Shielded
-
-
810mA
DR Series
-
-
-
-
± 20%
-
7.6mm
7.6mm
4.35mm
1644647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.434
10+
US$1.353
50+
US$1.312
100+
US$1.190
200+
US$1.104
More Pricing...
Min: 1 / Mult: 1
150µH
1.61A
Shielded
-
-
1.7A
B82477P4 Series
-
12.5mm x 12.5mm x 8.5mm
-
0.185ohm
± 20%
-
12.5mm
12.5mm
8.5mm
2211546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.385
10+
US$2.104
50+
US$1.836
100+
US$1.742
200+
US$1.662
More Pricing...
Min: 1 / Mult: 1
150µH
1.8A
Shielded
-
-
1.8A
WE-PD Series
-
12mm x 12mm x 8mm
-
0.28ohm
± 20%
-
12mm
12mm
8mm
2212502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.001
10+
US$0.848
50+
US$0.785
100+
US$0.697
200+
US$0.663
More Pricing...
Min: 1 / Mult: 1
150µH
1.55A
Shielded
-
-
1.55A
SRR1260 Series
-
-
-
0.26ohm
± 10%
-
12.5mm
12.5mm
6mm
2082584

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.050
10+
US$1.997
50+
US$1.608
200+
US$1.367
400+
US$1.277
More Pricing...
Min: 1 / Mult: 1
150µH
1A
Shielded
-
-
1.1A
WE-TPC Series
-
-
-
0.47ohm
± 30%
-
10mm
10mm
3.8mm
2455086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.420
10+
US$1.205
25+
US$1.047
50+
US$1.018
100+
US$0.990
More Pricing...
Min: 1 / Mult: 1
150µH
2.2A
Shielded
-
-
1.8A
SRR1210A Series
-
-
-
0.19ohm
± 20%
-
12mm
12mm
10mm
2709619

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.434
10+
US$0.359
50+
US$0.314
200+
US$0.296
400+
US$0.267
More Pricing...
Min: 1 / Mult: 1
150µH
900mA
Shielded
-
-
900mA
ASPIAIG-S6055 Series
-
6mm x 6mm x 5.5mm
-
0.686ohm
± 20%
-
6mm
6mm
5.5mm
2776729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.340
50+
US$0.318
100+
US$0.261
250+
US$0.233
500+
US$0.206
More Pricing...
Min: 1 / Mult: 1
150µH
700mA
Shielded
-
-
900mA
VLS-EX Series
-
6mm x 6mm x 4.5mm
-
0.76ohm
± 20%
-
6mm
6mm
4.5mm
2842175

RoHS

Date/Lot Code

Each
1+
US$1.407
10+
US$1.289
50+
US$1.170
100+
US$0.883
200+
US$0.800
More Pricing...
Min: 1 / Mult: 1
150µH
1.2A
Semishielded
-
-
1.8A
WE-LQS Series
-
8mm x 8mm x 6.5mm
-
0.355ohm
± 20%
-
8mm
8mm
6.5mm
1635889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.340
50+
US$1.213
100+
US$1.156
250+
US$1.047
500+
US$0.937
More Pricing...
Min: 1 / Mult: 1
150µH
850mA
Shielded
-
-
750mA
WE-TPC Series
-
10mm x 10mm x 2.8mm
-
0.68ohm
± 30%
-
10mm
10mm
2.8mm
1-25 of 428 items
of 18 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account