ex VAT

SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3353252

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
6.8µH
5A
Shielded
5.2A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.021ohm
± 30%
10.1mm
10.1mm
6.8mm
3353264

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
330µH
680mA
Shielded
690mA
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.76ohm
± 20%
10.1mm
10.1mm
6.8mm
3353262

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
270µH
710mA
Shielded
750mA
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.69ohm
± 20%
10.1mm
10.1mm
6.8mm
3353246

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
16µH
2.7A
Shielded
3.3A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.06ohm
± 20%
10.1mm
10.1mm
6.8mm
3353256

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
150µH
970mA
Shielded
1A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.385ohm
± 20%
10.1mm
10.1mm
6.8mm
3353259

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
220µH
760mA
Shielded
840mA
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.61ohm
± 20%
10.1mm
10.1mm
6.8mm
3353248

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
1.8µH
6.7A
Shielded
9.8A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.014ohm
± 30%
10.1mm
10.1mm
6.8mm
3353250

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
3.9µH
5.6A
Shielded
7.1A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.017ohm
± 30%
10.1mm
10.1mm
6.8mm
3353253

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
8.2µH
4.6A
Shielded
4.8A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.024ohm
± 30%
10.1mm
10.1mm
6.8mm
3353263

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
33µH
2.2A
Shielded
2.1A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.083ohm
± 20%
10.1mm
10.1mm
6.8mm
3353265

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
39µH
2.2A
Shielded
2.1A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.093ohm
± 20%
10.1mm
10.1mm
6.8mm
3353244

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
10µH
4.3A
Shielded
4.4A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.028ohm
± 20%
10.1mm
10.1mm
6.8mm
3353257

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
18µH
2.6A
Shielded
2.8A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.06ohm
± 20%
10.1mm
10.1mm
6.8mm
3353251

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
4.7µH
5.4A
Shielded
6.1A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.018ohm
± 30%
10.1mm
10.1mm
6.8mm
3353249

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
2.7µH
6.1A
Shielded
8.1A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.015ohm
± 30%
10.1mm
10.1mm
6.8mm
3353247

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
1.2µH
7.2A
Shielded
12A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.011ohm
± 30%
10.1mm
10.1mm
6.8mm
3353258

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
22µH
2.5A
Shielded
2.7A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.065ohm
± 20%
10.1mm
10.1mm
6.8mm
3353269

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
68µH
1.4A
Shielded
1.4A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.19ohm
± 20%
10.1mm
10.1mm
6.8mm
3353255

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
100µH
1.2A
Shielded
1.2A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.255ohm
± 20%
10.1mm
10.1mm
6.8mm
3353267

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
47µH
1.8A
Shielded
1.8A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.12ohm
± 20%
10.1mm
10.1mm
6.8mm
3353268

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
56µH
1.6A
Shielded
1.6A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.145ohm
± 20%
10.1mm
10.1mm
6.8mm
3353261

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.686
Min: 500 / Mult: 500
27µH
2.3A
Shielded
2.4A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.074ohm
± 20%
10.1mm
10.1mm
6.8mm
3353245

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.766
Min: 500 / Mult: 500
12µH
3.7A
Shielded
3.9A
DS106C2 Series
10.1mm x 10.1mm x 6.8mm
0.035ohm
± 20%
10.1mm
10.1mm
6.8mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account