ex VAT

SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2291395

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
US$0.641
Min: 400 / Mult: 400
100µH
1.7A
Shielded
1.95A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.165ohm
± 20%
12.8mm
12.8mm
8mm
2291405

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
US$0.655
Min: 400 / Mult: 400
47µH
2.5A
Shielded
3A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.082ohm
± 20%
12.8mm
12.8mm
8mm
2291394

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
US$0.705
Min: 400 / Mult: 400
10µH
5.4A
Shielded
6.4A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.022ohm
± 20%
12.8mm
12.8mm
8mm
2291398

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
US$0.780
Min: 400 / Mult: 400
150µH
1.42A
Shielded
1.7A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.225ohm
± 20%
12.8mm
12.8mm
8mm
2291399

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
US$0.655
Min: 400 / Mult: 400
2.2µH
8A
Shielded
11A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.01ohm
± 20%
12.8mm
12.8mm
8mm
2291404

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
US$0.655
Min: 400 / Mult: 400
330µH
950mA
Shielded
1.15A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.6ohm
± 20%
12.8mm
12.8mm
8mm
2291401

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
US$0.690
Min: 400 / Mult: 400
22µH
3.6A
Shielded
4.25A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.038ohm
± 20%
12.8mm
12.8mm
8mm
7430485

RoHS

Date/Lot Code

Each
400+
US$0.779
Min: 400 / Mult: 400
680µH
680mA
Shielded
780mA
B82477G4 Series
12.8mm x 12.8mm x 8mm
1.24ohm
± 20%
12.8mm
12.8mm
8mm
7430450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.903
10+
US$1.715
50+
US$1.339
100+
US$0.985
200+
US$0.900
More Pricing...
Min: 1 / Mult: 1
220µH
1.16A
Shielded
1.35A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.38ohm
± 20%
12.8mm
12.8mm
8mm
7430310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.648
10+
US$1.568
50+
US$1.487
100+
US$1.407
200+
US$1.327
More Pricing...
Min: 1 / Mult: 1
3.9µH
7.5A
Shielded
9.5A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.0125ohm
± 20%
12.8mm
12.8mm
8mm
2291402

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
US$0.634
Min: 400 / Mult: 400
220µH
1.16A
Shielded
1.35A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.38ohm
± 20%
12.8mm
12.8mm
8mm
7430299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.466
10+
US$1.621
50+
US$1.394
100+
US$1.241
Min: 1 / Mult: 1
1µH
9.8A
Shielded
15A
B82477G4 Series
12.8mm x 12.8mm x 8mm
0.007ohm
± 20%
12.8mm
12.8mm
8mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account