ex VAT

SMD Power Inductors:

30,214 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1741359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.114
50+
US$0.973
250+
US$0.876
500+
US$0.757
1000+
US$0.706
More Pricing...
Min: 5 / Mult: 5
8.2µH
3A
Shielded
8A
6.86mm x 6.47mm x 2.4mm
IHLP-2525BD-01 Series
-
0.106ohm
± 20%
6.86mm
6.47mm
2.4mm
2454940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.480
50+
US$0.407
250+
US$0.347
500+
US$0.319
1000+
US$0.300
More Pricing...
Min: 5 / Mult: 5
56µH
450mA
Unshielded
600mA
-
SDE0403A Series
-
0.92ohm
± 10%
4.5mm
4mm
3.2mm
2749073

RoHS

Date/Lot Code

Each
5+
US$0.634
50+
US$0.523
250+
US$0.456
500+
US$0.398
1500+
US$0.378
More Pricing...
Min: 5 / Mult: 5
100µH
490mA
Semishielded
290mA
4mm x 4mm x 2.5mm
WE-LQS Series
-
1.043ohm
± 20%
4mm
4mm
2.5mm
3370533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.718
50+
US$0.315
250+
US$0.243
Min: 5 / Mult: 5
10µH
1A
Shielded
-
-
-
-
0.128ohm
± 20%
4.7mm
4.7mm
3mm
3501810

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.340
50+
US$1.119
250+
US$0.925
500+
US$0.823
1000+
US$0.741
More Pricing...
Min: 5 / Mult: 5
1µH
11.2A
Shielded
16A
5.5mm x 5.3mm x 2.9mm
MPL-AL Series
-
7700µohm
± 20%
5.5mm
5.3mm
2.9mm
3639781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.103
10+
US$0.909
50+
US$0.793
200+
US$0.748
400+
US$0.691
Min: 1 / Mult: 1
-
-
-
-
-
5CCEG Series
-
-
-
5.6mm
5.6mm
5.7mm
1864080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.754
50+
US$0.281
100+
US$0.243
250+
US$0.201
500+
US$0.177
Min: 1 / Mult: 1
15µH
1.05A
Unshielded
-
5mm x 4.8mm x 3mm
MCSDC0503 Series
-
0.19ohm
± 20%
5mm
4.8mm
3mm
3490691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.685
50+
US$0.598
250+
US$0.567
500+
US$0.496
Min: 5 / Mult: 5
1.5µH
4.8A
Shielded
7.5A
-
AMDLA4020Q Series
-
0.026ohm
± 20%
4.4mm
4mm
1.8mm
3226958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.189
10+
US$2.774
50+
US$2.640
Min: 1 / Mult: 1
6.8µH
9.4A
Shielded
14A
-
MPX Series
-
0.0217ohm
± 20%
13.2mm
12.5mm
3.5mm
3604994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.263
50+
US$0.213
250+
US$0.180
500+
US$0.154
1500+
US$0.146
Min: 5 / Mult: 5
0.47µH
4.6A
Shielded
5.3A
1008 [2520 Metric]
MGV2520 Series
1008 [2520 Metric]
0.025ohm
± 20%
2.5mm
2mm
1.2mm
3780927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.211
50+
US$1.742
100+
US$1.568
250+
US$1.447
Min: 1 / Mult: 1
0.47µH
8.5A
Shielded
10A
-
WE-MAIA Series
-
8100µohm
± 30%
4.1mm
4.1mm
2.1mm
1636021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.501
50+
US$1.230
100+
US$1.151
250+
US$1.097
500+
US$1.087
Min: 1 / Mult: 1
150µH
460mA
Unshielded
540mA
-
WE-PD2 Series
-
1.1ohm
± 10%
5.8mm
5.2mm
4.5mm
1636076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.586
50+
US$1.688
100+
US$1.595
Min: 1 / Mult: 1
10µH
1.24A
Shielded
2.9A
12.7mm x 10.3mm x 2.7mm
WE-PD3 Series
-
0.145ohm
± 20%
12.7mm
10.3mm
2.7mm
2374011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.733
10+
US$0.602
50+
US$0.525
200+
US$0.456
400+
US$0.422
More Pricing...
Min: 1 / Mult: 1
270µH
750mA
Unshielded
850mA
10mm x 9mm x 5.4mm
SDE1006A Series
-
0.97ohm
± 10%
10mm
9mm
5.4mm
3490714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.438
250+
US$0.394
500+
US$0.386
Min: 100 / Mult: 1
2.2µH
8A
Shielded
14A
-
AMPLA7030Q Series
-
0.02ohm
± 20%
7.3mm
6.6mm
2.8mm
3224265

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.487
50+
US$1.256
250+
US$1.111
500+
US$0.958
1000+
US$0.886
More Pricing...
Min: 5 / Mult: 5
12µH
2.4A
Shielded
2A
-
HA74 Series
-
0.205ohm
-
5mm
5mm
2mm
3780929RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.554
250+
US$1.307
500+
US$1.281
Min: 100 / Mult: 1
0.68µH
8.1A
Shielded
8.5A
4.1mm x 4.1mm x 2.1mm
WE-MAIA Series
-
9200µohm
± 20%
4.1mm
4.1mm
2.1mm
3928881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.733
100+
US$0.650
500+
US$0.560
1000+
US$0.523
2000+
US$0.482
Min: 10 / Mult: 10
0.47µH
5.99A
Shielded
5.01A
3.56mm x 3.3mm x 1.2mm
IHLP-1212AB-51 Series
-
0.02491ohm
± 20%
3.56mm
3.3mm
1.2mm
3928898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.481
100+
US$0.421
500+
US$0.409
1000+
US$0.382
2000+
US$0.369
Min: 10 / Mult: 10
1µH
3.47A
Shielded
5.23A
3.56mm x 3.3mm x 1mm
IHLP-1212AZ-01 Series
-
0.06638ohm
± 20%
3.56mm
3.3mm
1mm
3928878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.618
100+
US$0.523
500+
US$0.462
1000+
US$0.434
2000+
US$0.401
Min: 10 / Mult: 10
0.15µH
10.23A
Shielded
9.04A
-
IHLP-1212AB-51 Series
-
9730µohm
± 20%
3.56mm
3.3mm
1.2mm
3928897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.591
100+
US$0.501
500+
US$0.444
1000+
US$0.415
2000+
US$0.385
More Pricing...
Min: 10 / Mult: 10
0.47µH
4.81A
Shielded
7.25A
-
IHLP-1212AZ-01 Series
-
0.03797ohm
± 20%
3.56mm
3.3mm
1mm
3928880

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.618
100+
US$0.523
500+
US$0.462
1000+
US$0.434
2000+
US$0.401
More Pricing...
Min: 10 / Mult: 10
0.33µH
6.42A
Shielded
5.26A
3.56mm x 3.3mm x 1.2mm
IHLP-1212AB-51 Series
-
0.01633ohm
± 20%
3.56mm
3.3mm
1.2mm
3928917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.591
100+
US$0.501
500+
US$0.445
1000+
US$0.415
2000+
US$0.385
Min: 10 / Mult: 10
0.47µH
6.29A
Shielded
9.28A
3.56mm x 3.3mm x 2mm
IHLP-1212BZ-01 Series
-
0.02508ohm
± 20%
3.56mm
3.3mm
2mm
3890125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.151
50+
US$0.951
100+
US$0.783
250+
US$0.771
500+
US$0.726
Min: 1 / Mult: 1
1.9µH
29.8A
Shielded
-
-
PCC-M1050MS Series
-
4900µohm
± 20%
10.9mm
10mm
5mm
3928879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.726
100+
US$0.615
500+
US$0.544
1000+
US$0.470
2000+
US$0.434
Min: 10 / Mult: 10
0.22µH
8.83A
Shielded
6.76A
3.56mm x 3.3mm x 1.2mm
IHLP-1212AB-51 Series
-
0.01222ohm
± 20%
3.56mm
3.3mm
1.2mm
1-25 of 30214 items
of 1209 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account