ex VAT

SMD Power Inductors:

30 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2749073

RoHS

Date/Lot Code

Each
5+
US$0.594
50+
US$0.520
250+
US$0.456
500+
US$0.398
1500+
US$0.378
More Pricing...
Min: 5 / Mult: 5
100µH
490mA
Semishielded
290mA
WE-LQS Series
4mm x 4mm x 2.5mm
1.043ohm
± 20%
4mm
4mm
2.5mm
2749072

RoHS

Date/Lot Code

Each
5+
US$0.630
50+
US$0.525
250+
US$0.456
500+
US$0.433
1500+
US$0.411
More Pricing...
Min: 5 / Mult: 5
10µH
1.76A
Semishielded
1.04A
WE-LQS Series
4mm x 4mm x 2.5mm
0.089ohm
± 20%
4mm
4mm
2.5mm
3583018

RoHS

Date/Lot Code

Each
5+
US$0.626
50+
US$0.521
250+
US$0.452
500+
US$0.429
1500+
US$0.407
More Pricing...
Min: 5 / Mult: 5
1µH
4.9A
Semishielded
3.22A
WE-LQS Series
4mm x 4mm x 2.5mm
0.014ohm
± 30%
4mm
4mm
2.5mm
2749080

RoHS

Date/Lot Code

Each
5+
US$0.634
50+
US$0.529
250+
US$0.460
500+
US$0.436
1500+
US$0.415
More Pricing...
Min: 5 / Mult: 5
47µH
710mA
Semishielded
540mA
WE-LQS Series
4mm x 4mm x 2.5mm
0.492ohm
± 20%
4mm
4mm
2.5mm
2749069

RoHS

Date/Lot Code

Each
5+
US$0.626
50+
US$0.521
250+
US$0.444
500+
US$0.421
1500+
US$0.401
More Pricing...
Min: 5 / Mult: 5
2.2µH
3.83A
Semishielded
2.28A
WE-LQS Series
4mm x 4mm x 2.5mm
0.023ohm
± 30%
4mm
4mm
2.5mm
2749071

RoHS

Date/Lot Code

Each
5+
US$0.630
50+
US$0.525
250+
US$0.444
500+
US$0.421
1500+
US$0.401
More Pricing...
Min: 5 / Mult: 5
4.7µH
2.3A
Semishielded
1.43A
WE-LQS Series
4mm x 4mm x 2.5mm
0.046ohm
± 20%
4mm
4mm
2.5mm
2428223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.320
50+
US$0.314
250+
US$0.259
500+
US$0.236
1500+
US$0.212
More Pricing...
Min: 5 / Mult: 5
47µH
400mA
Semishielded
400mA
SRN4026 Series
4mm x 4mm x 2.5mm
0.594ohm
± 20%
4mm
4mm
2.5mm
2428222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.512
50+
US$0.352
250+
US$0.302
500+
US$0.269
1500+
US$0.218
More Pricing...
Min: 5 / Mult: 5
33µH
500mA
Semishielded
500mA
SRN4026 Series
4mm x 4mm x 2.5mm
0.366ohm
± 20%
4mm
4mm
2.5mm
2749070

RoHS

Date/Lot Code

Each
5+
US$0.630
50+
US$0.525
250+
US$0.433
500+
US$0.410
1500+
US$0.391
More Pricing...
Min: 5 / Mult: 5
3.3µH
3.23A
Semishielded
1.75A
WE-LQS Series
4mm x 4mm x 2.5mm
0.033ohm
± 20%
4mm
4mm
2.5mm
2749077

RoHS

Date/Lot Code

Each
5+
US$0.630
50+
US$0.525
250+
US$0.433
500+
US$0.410
1500+
US$0.391
More Pricing...
Min: 5 / Mult: 5
22µH
1.11A
Semishielded
700mA
WE-LQS Series
4mm x 4mm x 2.5mm
0.2ohm
± 20%
4mm
4mm
2.5mm
2749079

RoHS

Date/Lot Code

Each
5+
US$0.630
50+
US$0.525
250+
US$0.460
500+
US$0.436
1500+
US$0.415
More Pricing...
Min: 5 / Mult: 5
33µH
880mA
Semishielded
530mA
WE-LQS Series
4mm x 4mm x 2.5mm
0.316ohm
± 20%
4mm
4mm
2.5mm
2749075

RoHS

Date/Lot Code

Each
5+
US$0.626
50+
US$0.521
250+
US$0.448
500+
US$0.425
1500+
US$0.405
More Pricing...
Min: 5 / Mult: 5
15µH
1.45A
Semishielded
840mA
WE-LQS Series
4mm x 4mm x 2.5mm
0.132ohm
± 20%
4mm
4mm
2.5mm
2749076

RoHS

Date/Lot Code

Each
5+
US$0.626
50+
US$0.521
250+
US$0.452
500+
US$0.429
1500+
US$0.407
More Pricing...
Min: 5 / Mult: 5
150µH
390mA
Semishielded
270mA
WE-LQS Series
4mm x 4mm x 2.5mm
1.634ohm
± 20%
4mm
4mm
2.5mm
3227503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.444
50+
US$0.391
250+
US$0.344
500+
US$0.326
1500+
US$0.307
More Pricing...
Min: 5 / Mult: 5
220µH
200mA
Shielded
200mA
ASPI-0425 Series
4mm x 4mm x 2.5mm
2.3ohm
± 20%
4mm
4mm
2.5mm
2428213

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.440
50+
US$0.344
250+
US$0.277
500+
US$0.243
1500+
US$0.206
More Pricing...
Min: 5 / Mult: 5
1µH
3A
Semishielded
3A
SRN4026 Series
4mm x 4mm x 2.5mm
0.016ohm
± 30%
4mm
4mm
2.5mm
2428225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.323
50+
US$0.279
250+
US$0.251
500+
US$0.229
1500+
US$0.206
More Pricing...
Min: 5 / Mult: 5
100µH
300mA
Semishielded
300mA
SRN4026 Series
4mm x 4mm x 2.5mm
1.2ohm
± 20%
4mm
4mm
2.5mm
2428220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.374
50+
US$0.310
250+
US$0.255
500+
US$0.230
1500+
US$0.206
More Pricing...
Min: 5 / Mult: 5
15µH
770mA
Semishielded
770mA
SRN4026 Series
4mm x 4mm x 2.5mm
0.144ohm
± 20%
4mm
4mm
2.5mm
2428226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.323
50+
US$0.288
250+
US$0.224
500+
US$0.212
1500+
US$0.201
More Pricing...
Min: 5 / Mult: 5
150µH
220mA
Semishielded
220mA
SRN4026 Series
4mm x 4mm x 2.5mm
1.92ohm
± 20%
4mm
4mm
2.5mm
3227504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.352
50+
US$0.311
250+
US$0.273
500+
US$0.252
1500+
US$0.232
Min: 5 / Mult: 5
68µH
350mA
Shielded
350mA
ASPI-0425 Series
4mm x 4mm x 2.5mm
0.71ohm
± 20%
4mm
4mm
2.5mm
3227503RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.391
250+
US$0.344
500+
US$0.326
1500+
US$0.307
3000+
US$0.285
Min: 100 / Mult: 5
220µH
200mA
Shielded
200mA
ASPI-0425 Series
4mm x 4mm x 2.5mm
2.3ohm
± 20%
4mm
4mm
2.5mm
3227504RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.311
250+
US$0.273
500+
US$0.252
1500+
US$0.232
Min: 100 / Mult: 5
68µH
350mA
Shielded
350mA
ASPI-0425 Series
4mm x 4mm x 2.5mm
0.71ohm
± 20%
4mm
4mm
2.5mm
3812816RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.470
250+
US$0.389
500+
US$0.358
1500+
US$0.340
Min: 100 / Mult: 5
220µH
310mA
Semishielded
210mA
WE-LQS Series
4mm x 4mm x 2.5mm
2.43ohm
± 20%
4mm
4mm
2.5mm
3812816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.564
50+
US$0.470
250+
US$0.389
500+
US$0.358
1500+
US$0.340
Min: 5 / Mult: 5
220µH
310mA
Semishielded
210mA
WE-LQS Series
4mm x 4mm x 2.5mm
2.43ohm
± 20%
4mm
4mm
2.5mm
2428215

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
US$0.193
Min: 3000 / Mult: 3000
2.2µH
2.1A
Semishielded
2.1A
SRN4026 Series
4mm x 4mm x 2.5mm
0.029ohm
± 30%
4mm
4mm
2.5mm
2428219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.440
50+
US$0.318
250+
US$0.265
500+
US$0.229
1500+
US$0.202
More Pricing...
Min: 5 / Mult: 5
10µH
970mA
Semishielded
970mA
SRN4026 Series
4mm x 4mm x 2.5mm
0.102ohm
± 20%
4mm
4mm
2.5mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account