ex VAT

SMD Power Inductors:

91 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3551563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.185
Min: 1 / Mult: 1
10µH
2.2A
Unshielded
2.5A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
0.1ohm
± 20%
5.8mm
5.2mm
4.5mm
2373858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.820
Min: 1 / Mult: 1
47µH
720mA
Unshielded
-
LMXN Series
5.8mm x 5.2mm x 4.5mm
0.37ohm
± 20%
5.8mm
5.2mm
4.5mm
3551571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.675
50+
US$1.185
100+
US$1.091
250+
US$0.931
500+
US$0.867
Min: 1 / Mult: 1
33µH
1.09A
Unshielded
1.17A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 20%
5.8mm
5.2mm
4.5mm
3551571RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.091
250+
US$0.931
500+
US$0.867
Min: 100 / Mult: 1
33µH
1.09A
Unshielded
1.17A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 20%
5.8mm
5.2mm
4.5mm
3551563RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$1.185
Min: 100 / Mult: 1
10µH
2.2A
Unshielded
2.5A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
0.1ohm
± 20%
5.8mm
5.2mm
4.5mm
1864113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.969
50+
US$0.360
100+
US$0.312
250+
US$0.260
500+
US$0.228
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.8A
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
0.071ohm
± 20%
5.8mm
5.2mm
4.5mm
1864128

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.890
50+
US$0.331
100+
US$0.287
250+
US$0.239
500+
US$0.209
More Pricing...
Min: 1 / Mult: 1
100µH
520mA
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
0.7ohm
± 10%
5.8mm
5.2mm
4.5mm
1636019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.863
50+
US$1.595
100+
US$1.487
250+
US$1.420
500+
US$1.308
More Pricing...
Min: 1 / Mult: 1
68µH
640mA
Unshielded
860mA
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
0.46ohm
± 10%
5.8mm
5.2mm
4.5mm
1864132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.911
50+
US$0.339
100+
US$0.292
250+
US$0.244
500+
US$0.214
More Pricing...
Min: 1 / Mult: 1
180µH
380mA
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
1.05ohm
± 10%
5.8mm
5.2mm
4.5mm
2082626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.863
50+
US$1.608
100+
US$1.487
250+
US$1.420
500+
US$1.313
More Pricing...
Min: 1 / Mult: 1
27µH
1.19A
Unshielded
1.4A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
0.2ohm
± 20%
5.8mm
5.2mm
4.5mm
1636011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.863
50+
US$1.608
100+
US$1.487
250+
US$1.420
500+
US$1.308
More Pricing...
Min: 1 / Mult: 1
2.2µH
4.6A
Unshielded
8.2A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
0.041ohm
± 20%
5.8mm
5.2mm
4.5mm
2082628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.876
50+
US$1.367
100+
US$1.335
250+
US$1.301
500+
US$1.238
More Pricing...
Min: 1 / Mult: 1
33µH
1.09A
Unshielded
1.17A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 15%
5.8mm
5.2mm
4.5mm
1864115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.848
50+
US$0.316
100+
US$0.273
250+
US$0.226
500+
US$0.198
More Pricing...
Min: 1 / Mult: 1
10µH
1.37A
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
0.1ohm
± 20%
5.8mm
5.2mm
4.5mm
1636018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.943
50+
US$1.262
100+
US$1.230
250+
US$1.198
500+
US$1.156
More Pricing...
Min: 1 / Mult: 1
47µH
860mA
Unshielded
1A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
0.37ohm
± 15%
5.8mm
5.2mm
4.5mm
1864112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.993
50+
US$0.370
100+
US$0.319
250+
US$0.265
500+
US$0.233
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.3A
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
0.0555ohm
± 20%
5.8mm
5.2mm
4.5mm
1864120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.961
50+
US$0.358
100+
US$0.310
250+
US$0.257
500+
US$0.225
More Pricing...
Min: 1 / Mult: 1
22µH
1.11A
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
0.18ohm
± 20%
5.8mm
5.2mm
4.5mm
1864109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.888
50+
US$0.331
100+
US$0.285
250+
US$0.239
500+
US$0.209
Min: 1 / Mult: 1
330nH
12A
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
0.008ohm
± 20%
5.8mm
5.2mm
4.5mm
1636020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.863
50+
US$1.608
100+
US$1.487
250+
US$1.420
500+
US$1.313
More Pricing...
Min: 1 / Mult: 1
100µH
570mA
Unshielded
680mA
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
0.65ohm
± 10%
5.8mm
5.2mm
4.5mm
1864131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.976
50+
US$0.364
100+
US$0.315
250+
US$0.261
500+
US$0.229
More Pricing...
Min: 1 / Mult: 1
120µH
480mA
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
0.8ohm
± 10%
5.8mm
5.2mm
4.5mm
1864122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.965
50+
US$0.359
100+
US$0.311
250+
US$0.259
500+
US$0.226
More Pricing...
Min: 1 / Mult: 1
33µH
880mA
Unshielded
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
0.23ohm
± 15%
5.8mm
5.2mm
4.5mm
2082625

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.863
50+
US$1.608
100+
US$1.487
250+
US$1.420
500+
US$1.308
More Pricing...
Min: 1 / Mult: 1
18µH
1.45A
Unshielded
1.69A
WE-PD2 Series
5.8mm x 5.2mm x 4.5mm
0.15ohm
± 20%
5.8mm
5.2mm
4.5mm
3551558RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.195
Min: 100 / Mult: 1
2.2µH
4.6A
Unshielded
8.2A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
0.041ohm
± 20%
5.8mm
5.2mm
4.5mm
3551566RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.764
Min: 100 / Mult: 1
18µH
1.45A
Unshielded
1.69A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
0.15ohm
± 20%
5.8mm
5.2mm
4.5mm
3551572RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.737
Min: 100 / Mult: 1
39µH
940mA
Unshielded
1.1A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
0.32ohm
± 20%
5.8mm
5.2mm
4.5mm
3551558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.675
50+
US$1.195
Min: 1 / Mult: 1
2.2µH
4.6A
Unshielded
8.2A
WE-PD2A Series
5.8mm x 5.2mm x 4.5mm
0.041ohm
± 20%
5.8mm
5.2mm
4.5mm
1-25 of 91 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account