ex VAT

SMD Power Inductors:

1,252 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3490714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.438
250+
US$0.394
500+
US$0.386
Min: 100 / Mult: 1
2.2µH
8A
Shielded
14A
AMPLA7030Q Series
-
-
0.02ohm
± 20%
7.3mm
6.6mm
2.8mm
3373373RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$1.085
Min: 100 / Mult: 1
150nH
32.5A
Shielded
60A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
0.0019ohm
± 30%
7.3mm
6.6mm
2.8mm
2374239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.698
10+
US$0.572
50+
US$0.497
100+
US$0.469
200+
US$0.442
More Pricing...
Min: 1 / Mult: 1
22µH
600mA
Shielded
620mA
SRU3028A Series
3.5mm x 3.3mm x 2.8mm
-
0.335ohm
± 30%
3.5mm
3.3mm
2.8mm
2901796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.186
50+
US$0.997
250+
US$0.878
Min: 5 / Mult: 5
900nH
11.2A
Shielded
10A
SRP4030FA Series
-
-
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
2901862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.598
10+
US$0.492
Min: 1 / Mult: 1
6.8µH
2.25A
Shielded
1.37A
SRR4528A Series
5mm x 5mm x 2.8mm
2020 [5050 Metric]
0.058ohm
± 30%
5mm
5mm
2.8mm
2901852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.708
10+
US$0.600
50+
US$0.545
100+
US$0.426
200+
US$0.418
Min: 1 / Mult: 1
330µH
320mA
Shielded
180mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
2.16ohm
± 20%
5mm
5mm
2.8mm
1362009

RoHS

Date/Lot Code

Each
1+
US$0.941
50+
US$0.726
100+
US$0.567
250+
US$0.490
500+
US$0.466
Min: 1 / Mult: 1
47µH
1.3A
Shielded
1.1A
SRU1028 Series
-
-
0.167ohm
± 30%
10mm
10mm
2.8mm
2374251RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.513
200+
US$0.481
600+
US$0.448
Min: 100 / Mult: 1
33µH
800mA
Shielded
680mA
SRU5028A Series
-
-
0.26ohm
± 30%
5.2mm
5.2mm
2.8mm
2374251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.850
10+
US$0.724
50+
US$0.658
100+
US$0.513
200+
US$0.481
More Pricing...
Min: 1 / Mult: 1
33µH
800mA
Shielded
680mA
SRU5028A Series
-
-
0.26ohm
± 30%
5.2mm
5.2mm
2.8mm
2901856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.704
10+
US$0.579
50+
US$0.508
100+
US$0.440
200+
US$0.430
Min: 1 / Mult: 1
3.9µH
2.8A
Shielded
1.7A
SRR4528A Series
5mm x 5mm x 2.8mm
-
0.037ohm
± 30%
5mm
5mm
2.8mm
2901862RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$0.492
Min: 100 / Mult: 1
6.8µH
2.25A
Shielded
1.37A
SRR4528A Series
-
2020 [5050 Metric]
0.058ohm
± 30%
5mm
5mm
2.8mm
2901796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.997
250+
US$0.878
Min: 100 / Mult: 5
900nH
11.2A
Shielded
10A
SRP4030FA Series
-
-
0.0101ohm
± 20%
4.1mm
4.1mm
2.8mm
2901852RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.426
200+
US$0.418
Min: 100 / Mult: 1
330µH
320mA
Shielded
180mA
SRR4528A Series
-
-
2.16ohm
± 20%
5mm
5mm
2.8mm
2901856RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.440
200+
US$0.430
Min: 100 / Mult: 1
3.9µH
2.8A
Shielded
1.7A
SRR4528A Series
-
-
0.037ohm
± 30%
5mm
5mm
2.8mm
3490714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.634
50+
US$0.521
100+
US$0.438
250+
US$0.394
500+
US$0.386
Min: 1 / Mult: 1
2.2µH
8A
Shielded
14A
AMPLA7030Q Series
-
-
0.02ohm
± 20%
7.3mm
6.6mm
2.8mm
3373373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.085
Min: 1 / Mult: 1
150nH
32.5A
Shielded
60A
SRP7028A Series
7.3mm x 6.6mm x 2.8mm
-
0.0019ohm
± 30%
7.3mm
6.6mm
2.8mm
4242175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.606
50+
US$0.445
100+
US$0.411
250+
US$0.359
500+
US$0.340
Min: 1 / Mult: 1
100nH
37.5A
Shielded
60A
SRP7028CC Series
-
-
1700µohm
± 30%
7.3mm
6.6mm
2.8mm
4168140RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.607
250+
US$0.559
500+
US$0.531
Min: 100 / Mult: 1
3.3µH
7.8A
Shielded
9.5A
SRP6030WA Series
-
-
0.0242ohm
± 20%
7.1mm
6.6mm
2.8mm
4168140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.872
50+
US$0.642
100+
US$0.607
250+
US$0.559
500+
US$0.531
Min: 1 / Mult: 1
3.3µH
7.8A
Shielded
9.5A
SRP6030WA Series
-
-
0.0242ohm
± 20%
7.1mm
6.6mm
2.8mm
4354314

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.055
10+
US$0.866
50+
US$0.789
100+
US$0.712
200+
US$0.666
More Pricing...
Min: 1 / Mult: 1
56µH
980mA
Shielded
430mA
VLCF Series
-
2020 [5050 Metric]
0.41ohm
± 20%
5mm
5mm
2.8mm
4242175RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.411
250+
US$0.359
500+
US$0.340
Min: 100 / Mult: 1
100nH
37.5A
Shielded
60A
SRP7028CC Series
-
-
1700µohm
± 30%
7.3mm
6.6mm
2.8mm
4360118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.224
10+
US$2.184
20+
US$2.144
Min: 1 / Mult: 1
33µH
750mA
Shielded
1.1A
WE-SPC Series
-
-
0.5ohm
± 20%
4.8mm
4.8mm
2.8mm
4360083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.193
10+
US$1.168
20+
US$1.144
Min: 1 / Mult: 1
4.7µH
3.08A
Semishielded
3.3A
WE-LQS Series
-
-
0.03ohm
± 30%
6mm
6mm
2.8mm
4360118RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
US$2.144
Min: 100 / Mult: 1
33µH
750mA
Shielded
1.1A
WE-SPC Series
-
-
0.5ohm
± 20%
4.8mm
4.8mm
2.8mm
4354314RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.712
200+
US$0.666
500+
US$0.620
Min: 100 / Mult: 1
56µH
980mA
Shielded
430mA
VLCF Series
-
2020 [5050 Metric]
0.41ohm
± 20%
5mm
5mm
2.8mm
1-25 of 1252 items
of 51 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account