ex VAT

SMD Power Inductors:

507 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2374011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.733
10+
US$0.602
50+
US$0.525
200+
US$0.456
400+
US$0.422
More Pricing...
Min: 1 / Mult: 1
270µH
750mA
Unshielded
850mA
SDE1006A Series
10mm x 9mm x 5.4mm
-
0.97ohm
± 10%
10mm
9mm
5.4mm
1864414

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.353
50+
US$0.507
100+
US$0.437
250+
US$0.293
500+
US$0.288
Min: 1 / Mult: 1
12µH
2.45A
Unshielded
-
MCSD105 Series
10.2mm x 9mm x 5.4mm
-
0.036ohm
± 20%
10.2mm
9mm
5.4mm
3517103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.420
10+
US$1.367
50+
US$1.219
100+
US$1.119
200+
US$1.096
Min: 1 / Mult: 1
10µH
2.98A
Unshielded
3.24A
WE-PD2A Series
10mm x 9mm x 5.4mm
-
0.06ohm
± 10%
10mm
9mm
5.4mm
1864431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.111
50+
US$0.461
100+
US$0.383
250+
US$0.310
500+
US$0.275
Min: 1 / Mult: 1
330µH
520mA
Unshielded
-
MCSD105 Series
10.2mm x 9mm x 5.4mm
-
1.15ohm
± 10%
10.2mm
9mm
5.4mm
1864431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.383
250+
US$0.310
500+
US$0.275
Min: 100 / Mult: 1
330µH
520mA
Unshielded
-
MCSD105 Series
-
-
1.15ohm
± 10%
10.2mm
9mm
5.4mm
1864414RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.437
250+
US$0.293
500+
US$0.288
Min: 100 / Mult: 1
12µH
2.45A
Unshielded
-
MCSD105 Series
-
-
0.036ohm
± 20%
10.2mm
9mm
5.4mm
3551622RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.528
Min: 100 / Mult: 1
39µH
1.62A
Unshielded
1.8A
WE-PD2A Series
-
-
0.14ohm
± 20%
10mm
9mm
5.4mm
3551622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.863
10+
US$1.648
50+
US$1.528
Min: 1 / Mult: 1
39µH
1.62A
Unshielded
1.8A
WE-PD2A Series
-
-
0.14ohm
± 20%
10mm
9mm
5.4mm
3517103RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.119
200+
US$1.096
Min: 100 / Mult: 1
10µH
2.98A
Unshielded
3.24A
WE-PD2A Series
-
-
0.06ohm
± 10%
10mm
9mm
5.4mm
4153718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.268
10+
US$1.083
50+
US$1.040
100+
US$0.824
Min: 1 / Mult: 1
22µH
5.8A
Shielded
8.5A
MPGV Series
-
-
0.0513ohm
± 20%
10.8mm
10mm
5.4mm
4153714RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.824
Min: 100 / Mult: 1
6.8µH
9.4A
Shielded
15A
MPGV Series
-
-
0.0196ohm
± 20%
10.8mm
10mm
5.4mm
4153712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.265
10+
US$0.985
50+
US$0.823
100+
US$0.762
Min: 1 / Mult: 1
3.3µH
14.5A
Shielded
23A
MPGV Series
-
-
8300µohm
± 20%
10.8mm
10mm
5.4mm
4167271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.983
10+
US$1.554
50+
US$1.298
100+
US$1.197
200+
US$1.173
Min: 1 / Mult: 1
680nH
24A
Shielded
40.8A
SPM-HZR Series
-
-
2090µohm
± 20%
10.7mm
10mm
5.4mm
4153714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.487
10+
US$1.159
50+
US$0.967
100+
US$0.824
Min: 1 / Mult: 1
6.8µH
9.4A
Shielded
15A
MPGV Series
-
-
0.0196ohm
± 20%
10.8mm
10mm
5.4mm
4167271RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.197
200+
US$1.173
Min: 100 / Mult: 1
680nH
24A
Shielded
40.8A
SPM-HZR Series
-
-
2090µohm
± 20%
10.7mm
10mm
5.4mm
4153718RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.824
Min: 100 / Mult: 1
22µH
5.8A
Shielded
8.5A
MPGV Series
-
-
0.0513ohm
± 20%
10.8mm
10mm
5.4mm
4153712RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.762
Min: 100 / Mult: 1
3.3µH
14.5A
Shielded
23A
MPGV Series
-
-
8300µohm
± 20%
10.8mm
10mm
5.4mm
4153720RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.824
Min: 100 / Mult: 1
47µH
3.6A
Shielded
6A
MPGV Series
-
-
0.1352ohm
± 20%
10.8mm
10mm
5.4mm
4153720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.487
10+
US$1.159
50+
US$0.967
100+
US$0.824
Min: 1 / Mult: 1
47µH
3.6A
Shielded
6A
MPGV Series
-
-
0.1352ohm
± 20%
10.8mm
10mm
5.4mm
4360190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.533
10+
US$2.345
20+
US$2.305
Min: 1 / Mult: 1
1mH
380mA
Unshielded
380mA
WE-PD2 Series
-
-
2.6ohm
± 10%
10mm
9mm
5.4mm
4360171RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
US$2.117
Min: 100 / Mult: 1
18µH
2.36A
Unshielded
2.43A
WE-PD2 Series
-
-
0.09ohm
± 20%
10mm
9mm
5.4mm
4360171

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.425
10+
US$2.157
20+
US$2.117
Min: 1 / Mult: 1
18µH
2.36A
Unshielded
2.43A
WE-PD2 Series
-
-
0.09ohm
± 20%
10mm
9mm
5.4mm
4360190RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
US$2.305
Min: 100 / Mult: 1
1mH
380mA
Unshielded
380mA
WE-PD2 Series
-
-
2.6ohm
± 10%
10mm
9mm
5.4mm
2374011RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.525
200+
US$0.456
400+
US$0.422
800+
US$0.352
Min: 100 / Mult: 1
270µH
750mA
Unshielded
850mA
SDE1006A Series
-
-
0.97ohm
± 10%
10mm
9mm
5.4mm
2097227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.123
50+
US$0.900
100+
US$0.771
250+
US$0.760
500+
US$0.704
More Pricing...
Min: 1 / Mult: 1
22µH
3.7A
Shielded
5.8A
PCC-M0754M Series
7.5mm x 7mm x 5.4mm
-
0.102ohm
± 20%
7mm
7.5mm
5.4mm
1-25 of 507 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account