ex VAT

SMD Power Inductors:

846 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3517090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.908
10+
US$2.868
25+
US$2.827
50+
US$2.613
100+
US$2.559
More Pricing...
Min: 1 / Mult: 1
100µH
2.2A
Shielded
2.4A
WE-PDA Series
12mm x 12mm x 10mm
-
0.12ohm
± 20%
12mm
12mm
10mm
2945277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.680
10+
US$2.211
50+
US$1.956
400+
US$1.702
Min: 1 / Mult: 1
180nH
50A
Shielded
78A
TPI Series
12mm x 8mm x 8mm
-
290µohm
± 10%
12mm
8mm
8mm
2945278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.390
10+
US$2.881
50+
US$2.412
Min: 1 / Mult: 1
210nH
50A
Shielded
70A
TPI Series
12mm x 8mm x 8mm
-
290µohm
± 10%
12mm
8mm
8mm
2945278RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$2.412
Min: 100 / Mult: 1
210nH
50A
Shielded
70A
TPI Series
12mm x 8mm x 8mm
-
290µohm
± 10%
12mm
8mm
8mm
2945277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.956
400+
US$1.702
Min: 100 / Mult: 1
180nH
50A
Shielded
78A
TPI Series
12mm x 8mm x 8mm
-
290µohm
± 10%
12mm
8mm
8mm
3551534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.894
10+
US$2.533
Min: 1 / Mult: 1
6.8µH
5.2A
Shielded
8.5A
WE-PDA Series
12mm x 12mm x 8mm
-
0.025ohm
± 20%
12mm
12mm
8mm
3639672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.055
10+
US$2.399
50+
US$2.211
100+
US$1.528
200+
US$1.501
Min: 1 / Mult: 1
18µH
4.8A
Shielded
7A
MSS1278H Series
12mm x 12mm x 7.8mm
-
0.0265ohm
± 20%
12mm
12mm
7.8mm
3577920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.171
10+
US$2.023
50+
US$1.889
Min: 1 / Mult: 1
10µH
5.6A
Shielded
11A
WE-PD Series
-
-
0.021ohm
± 20%
12mm
12mm
8mm
3577918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.184
Min: 1 / Mult: 1
4.7µH
8.5A
Shielded
15.5A
WE-PD Series
-
-
0.01ohm
± 30%
12mm
12mm
8mm
3577918RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
US$2.184
Min: 100 / Mult: 1
4.7µH
8.5A
Shielded
15.5A
WE-PD Series
-
-
0.01ohm
± 30%
12mm
12mm
8mm
3517090RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.559
250+
US$2.251
Min: 100 / Mult: 1
100µH
2.2A
Shielded
2.4A
WE-PDA Series
-
-
0.12ohm
± 20%
12mm
12mm
10mm
3577920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.889
Min: 100 / Mult: 1
10µH
5.6A
Shielded
11A
WE-PD Series
-
-
0.021ohm
± 20%
12mm
12mm
8mm
3551534RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$2.533
Min: 100 / Mult: 1
6.8µH
5.2A
Shielded
8.5A
WE-PDA Series
12mm x 12mm x 8mm
-
0.025ohm
± 20%
12mm
12mm
8mm
3639672RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.528
200+
US$1.501
Min: 100 / Mult: 1
18µH
4.8A
Shielded
7A
MSS1278H Series
12mm x 12mm x 7.8mm
-
0.0265ohm
± 20%
12mm
12mm
7.8mm
4305189RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.399
300+
US$2.117
Min: 100 / Mult: 1
170nH
70A
Unshielded
72A
VLBUC Series
-
-
0.125ohm
± 15%
12mm
6mm
12mm
4264645RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.474
200+
US$1.434
320+
US$1.340
Min: 100 / Mult: 1
100µH
75A
Unshielded
117A
PAL6373.XXXHLT Series
-
-
140µohm
± 15%
12mm
6mm
12mm
4305186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.966
10+
US$3.082
25+
US$3.055
50+
US$2.814
100+
US$2.399
More Pricing...
Min: 1 / Mult: 1
120nH
70A
Unshielded
107A
VLBUC Series
-
-
0.125ohm
± 15%
12mm
6mm
12mm
4305185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.966
10+
US$3.082
25+
US$3.055
50+
US$2.814
100+
US$2.399
More Pricing...
Min: 1 / Mult: 1
100µH
70A
Unshielded
132A
VLBUC Series
-
-
0.125ohm
± 15%
12mm
6mm
12mm
4305185RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.399
300+
US$2.117
Min: 100 / Mult: 1
100µH
70A
Unshielded
132A
VLBUC Series
-
-
0.125ohm
± 15%
12mm
6mm
12mm
4264655RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.177
200+
US$1.152
Min: 100 / Mult: 1
150nH
77A
Unshielded
85A
PGL6380.XXXHLT Series
-
-
370µohm
± 15%
12mm
6mm
11.5mm
4305189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.966
10+
US$3.082
25+
US$3.055
50+
US$2.814
100+
US$2.399
More Pricing...
Min: 1 / Mult: 1
170nH
70A
Unshielded
72A
VLBUC Series
-
-
0.125ohm
± 15%
12mm
6mm
12mm
4360188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.538
10+
US$3.377
20+
US$3.310
Min: 1 / Mult: 1
680µH
800mA
Shielded
1.2A
WE-PD HV Series
-
-
1.15ohm
± 20%
12mm
12mm
10.5mm
4264653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.211
10+
US$1.729
50+
US$1.311
100+
US$1.151
200+
US$1.045
More Pricing...
Min: 1 / Mult: 1
120nH
77A
Unshielded
102A
PGL6380.XXXHLT Series
-
-
370µohm
± 15%
12mm
6mm
11.5mm
4305186RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.399
300+
US$1.796
Min: 100 / Mult: 1
120nH
70A
Unshielded
107A
VLBUC Series
-
-
0.125ohm
± 15%
12mm
6mm
12mm
4360188RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
US$3.310
Min: 100 / Mult: 1
680µH
800mA
Shielded
1.2A
WE-PD HV Series
-
-
1.15ohm
± 20%
12mm
12mm
10.5mm
1-25 of 846 items
of 34 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account