ex VAT

SMD Power Inductors:

157 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4141126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.030
250+
US$0.938
500+
US$0.907
Min: 100 / Mult: 1
56µH
580mA
Shielded
800mA
PID-560M Series
-
0.48ohm
± 20%
7.5mm
7.5mm
4.5mm
4141126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.501
50+
US$1.248
100+
US$1.030
250+
US$0.938
500+
US$0.907
Min: 1 / Mult: 1
56µH
580mA
Shielded
800mA
PID-560M Series
-
0.48ohm
± 20%
7.5mm
7.5mm
4.5mm
4141127RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.876
250+
US$0.859
500+
US$0.808
Min: 100 / Mult: 1
65µH
560mA
Shielded
750mA
PID-650M Series
-
0.53ohm
± 20%
7.5mm
7.5mm
4.5mm
4141127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.276
50+
US$1.060
100+
US$0.876
250+
US$0.859
500+
US$0.808
Min: 1 / Mult: 1
65µH
560mA
Shielded
750mA
PID-650M Series
-
0.53ohm
± 20%
7.5mm
7.5mm
4.5mm
2289115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
8.2µH
5.9A
Shielded
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.04873ohm
± 20%
7.5mm
7.5mm
3.1mm
1539595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.179
50+
US$1.006
100+
US$0.878
250+
US$0.738
500+
US$0.710
More Pricing...
Min: 1 / Mult: 1
48µH
2.3A
Shielded
4.1A
PCC-M0754M Series
7.5mm x 7mm x 5.4mm
0.172ohm
± 20%
7.5mm
7mm
5.4mm
2364598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.755
10+
US$1.487
50+
US$1.367
100+
US$1.060
500+
US$0.937
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.5A
Shielded
5.4A
MPLCG Series
7.5mm x 6.7mm x 3mm
0.041ohm
± 20%
7.5mm
6.7mm
3mm
2097228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.186
50+
US$0.854
100+
US$0.804
250+
US$0.745
500+
US$0.702
More Pricing...
Min: 1 / Mult: 1
33µH
2.6A
Shielded
4.8A
PCC-M0754M Series
7.5mm x 7mm x 5.4mm
0.132ohm
± 20%
7.5mm
7mm
5.4mm
2761542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.407
50+
US$1.032
100+
US$0.870
250+
US$0.807
500+
US$0.758
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.5A
Unshielded
12.1A
PCC-M0754M Series
7.5mm x 7mm x 5.4mm
0.0294ohm
± 20%
7.5mm
7mm
5.4mm
3923859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.223
50+
US$0.921
100+
US$0.894
250+
US$0.867
500+
US$0.819
More Pricing...
Min: 1 / Mult: 1
4.7µH
15.2A
Shielded
11.2A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
0.01826ohm
± 20%
7.5mm
7mm
5.4mm
3923855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.394
50+
US$1.154
100+
US$0.945
250+
US$0.934
500+
US$0.923
More Pricing...
Min: 1 / Mult: 1
2.2µH
19A
Shielded
14.1A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
8140µohm
± 20%
7.5mm
7mm
5.4mm
3923849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.407
50+
US$1.159
100+
US$1.126
250+
US$1.067
500+
US$1.009
More Pricing...
Min: 1 / Mult: 1
100µH
3.3A
Shielded
2.4A
SPM-VT-D Series
-
0.383ohm
± 20%
7.5mm
7mm
5.4mm
3923846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.474
50+
US$1.219
100+
US$1.000
250+
US$0.978
500+
US$0.947
More Pricing...
Min: 1 / Mult: 1
100µH
3.4A
Shielded
2.6A
SPM-VC-D Series
-
0.384ohm
± 20%
7.5mm
7mm
5.4mm
3923852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.407
50+
US$1.167
100+
US$0.957
250+
US$0.946
500+
US$0.935
More Pricing...
Min: 1 / Mult: 1
1µH
25.7A
Shielded
19.3A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
5060µohm
± 20%
7.5mm
7mm
5.4mm
3923847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.045
50+
US$0.900
100+
US$0.801
250+
US$0.799
500+
US$0.796
More Pricing...
Min: 1 / Mult: 1
10µH
11.8A
Shielded
8.7A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
0.0406ohm
± 20%
7.5mm
7mm
5.4mm
3923860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.407
50+
US$1.014
100+
US$0.957
250+
US$0.886
500+
US$0.835
More Pricing...
Min: 1 / Mult: 1
68µH
4.3A
Shielded
3.1A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
0.244ohm
± 20%
7.5mm
7mm
5.4mm
3923862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.407
50+
US$1.167
100+
US$0.977
250+
US$0.966
500+
US$0.957
More Pricing...
Min: 1 / Mult: 1
6.8µH
14.9A
Shielded
11A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
0.02629ohm
± 20%
7.5mm
7mm
5.4mm
3923851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.407
50+
US$0.846
100+
US$0.717
250+
US$0.694
500+
US$0.693
More Pricing...
Min: 1 / Mult: 1
15µH
6.7A
Shielded
5A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
0.0603ohm
± 20%
7.5mm
7mm
5.4mm
3923854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.394
50+
US$1.154
100+
US$0.945
250+
US$0.925
500+
US$0.905
More Pricing...
Min: 1 / Mult: 1
22µH
5.7A
Shielded
4.2A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
0.0791ohm
± 20%
7.5mm
7mm
5.4mm
2289130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
5.6µH
11.4A
Shielded
13A
XAL7070 Series
7.5mm x 7.2mm x 7mm
0.01503ohm
± 20%
7.5mm
7.2mm
7mm
2364598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.060
500+
US$0.937
1000+
US$0.878
Min: 100 / Mult: 1
4.7µH
5.5A
Shielded
5.4A
MPLCG Series
-
0.041ohm
± 20%
7.5mm
6.7mm
3mm
2797983
Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.167
50+
US$0.878
100+
US$0.791
250+
US$0.750
500+
US$0.704
More Pricing...
Min: 1 / Mult: 1
10µH
5.7A
Shielded
10.6A
PCC-M0754M Series
-
0.0413ohm
± 20%
7.5mm
7mm
5.4mm
2765521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.171
50+
US$1.688
100+
US$1.541
250+
US$1.380
Min: 1 / Mult: 1
100µH
790mA
Shielded
600mA
HA78 Series
7.5mm x 7.5mm x 4.5mm
0.61ohm
± 20%
7.5mm
7.5mm
4.5mm
2298153

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
8.2µH
5.9A
Shielded
8.4A
XAL7030 Series
7.5mm x 7.5mm x 3.1mm
0.04873ohm
± 20%
7.5mm
7.5mm
3.1mm
2289130RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
5.6µH
11.4A
Shielded
13A
XAL7070 Series
-
0.01503ohm
± 20%
7.5mm
7.2mm
7mm
1-25 of 157 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account