MPEV Series SMD Power Inductors:
48 Products FoundMPEV Series SMD Power Inductors
The KEMET MPEV metal composite inductors has high saturation characteristics maintaining functionality with high current transients and is characterized by temperature stable inductance.The high heat resistance propriety of the inductor has been further improved and allows for operating temperature up to +180°C.
- Metal composite powder
- Shielded construction, SMD configuration
- Inductance range from 0.47 ? 47.00 µH
- Low acoustic noise
- Low magnetic flux leakage
- Operating temperature ?55°C to +180°C
- Rated Current: 2.7 ? 26.4 A
- Rated DCR: 2.4 ? 186.3 mΩ maximum
- AEC?Q200 qualified
- Application: Automotive Engine Control Unit (ECU) applications
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.796 | Min: 100 / Mult: 1 | 6.8µH | 8.3A | Shielded | 11.5A | MPEV Series | - | 0.0241ohm | ± 20% | 10mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.257 10+ US$1.047 50+ US$0.981 100+ US$0.796 | Min: 1 / Mult: 1 | 6.8µH | 8.3A | Shielded | 11.5A | MPEV Series | - | 0.0241ohm | ± 20% | 10mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.627 500+ US$0.547 | Min: 100 / Mult: 1 | 680nH | 15.1A | Shielded | 17A | MPEV Series | 6mm x 6mm x 3mm | 6200µohm | ± 20% | 6mm | 6mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.598 | Min: 100 / Mult: 1 | 2.2µH | 8.7A | Shielded | 9A | MPEV Series | 6mm x 6mm x 3mm | 0.0183ohm | ± 20% | 6mm | 6mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.847 10+ US$0.722 50+ US$0.675 100+ US$0.627 500+ US$0.547 | Min: 1 / Mult: 1 | 680nH | 15.1A | Shielded | 17A | MPEV Series | 6mm x 6mm x 3mm | 6200µohm | ± 20% | 6mm | 6mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.851 10+ US$0.722 50+ US$0.667 100+ US$0.598 | Min: 1 / Mult: 1 | 2.2µH | 8.7A | Shielded | 9A | MPEV Series | 6mm x 6mm x 3mm | 0.0183ohm | ± 20% | 6mm | 6mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.234 10+ US$1.024 50+ US$0.953 100+ US$0.788 500+ US$0.738 More Pricing... | Min: 1 / Mult: 1 | 22µH | 2.7A | Shielded | 3.5A | MPEV Series | - | 0.1863ohm | ± 20% | 6mm | 6mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.769 10+ US$1.501 50+ US$1.285 100+ US$1.060 500+ US$0.925 More Pricing... | Min: 1 / Mult: 1 | 470nH | 26.4A | Shielded | 42A | MPEV Series | 10mm x 10mm x 4mm | 2400µohm | ± 20% | 10mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.926 10+ US$0.765 50+ US$0.714 100+ US$0.594 500+ US$0.559 | Min: 1 / Mult: 1 | 3.3µH | 6.8A | Shielded | 7A | MPEV Series | 6mm x 6mm x 3mm | 0.0303ohm | ± 20% | 6mm | 6mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.115 10+ US$0.914 50+ US$0.875 100+ US$0.752 500+ US$0.717 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 6.2A | Shielded | 6.5A | MPEV Series | - | 0.0367ohm | ± 20% | 6mm | 6mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.772 500+ US$0.722 1000+ US$0.631 | Min: 100 / Mult: 1 | 6.8µH | 5.2A | Shielded | 5.5A | MPEV Series | - | 0.0509ohm | ± 20% | 6mm | 6mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.394 10+ US$1.154 50+ US$1.049 100+ US$0.945 500+ US$0.824 More Pricing... | Min: 1 / Mult: 1 | 15µH | 5.7A | Shielded | 8.5A | MPEV Series | 10mm x 10mm x 4mm | 0.0512ohm | ± 20% | 10mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.407 10+ US$1.167 50+ US$1.123 100+ US$0.957 500+ US$0.833 More Pricing... | Min: 1 / Mult: 1 | 4.7µH | 10.3A | Shielded | 14A | MPEV Series | - | 0.0159ohm | ± 20% | 10mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.290 10+ US$1.234 50+ US$1.156 100+ US$1.073 500+ US$0.935 More Pricing... | Min: 1 / Mult: 1 | 2.2µH | 14.6A | Shielded | 18.5A | MPEV Series | 10mm x 10mm x 4mm | 7900µohm | ± 20% | 10mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.057 500+ US$0.833 1000+ US$0.793 | Min: 100 / Mult: 1 | 10µH | 7A | Shielded | 10.5A | MPEV Series | 10mm x 10mm x 4mm | 0.0341ohm | ± 20% | 10mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.266 500+ US$1.101 1000+ US$0.847 | Min: 100 / Mult: 1 | 33µH | 3.7A | Shielded | 5A | MPEV Series | - | 0.1197ohm | ± 20% | 10mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.598 500+ US$0.547 | Min: 100 / Mult: 1 | 470nH | 18.7A | Shielded | 21A | MPEV Series | 6mm x 6mm x 3mm | 4000µohm | ± 20% | 6mm | 6mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.156 10+ US$0.977 50+ US$0.930 100+ US$0.801 500+ US$0.757 More Pricing... | Min: 1 / Mult: 1 | 10µH | 4.2A | Shielded | 4.5A | MPEV Series | 6mm x 6mm x 3mm | 0.078ohm | ± 20% | 6mm | 6mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$1.073 500+ US$0.935 1000+ US$0.854 | Min: 100 / Mult: 1 | 2.2µH | 14.6A | Shielded | 18.5A | MPEV Series | 10mm x 10mm x 4mm | 7900µohm | ± 20% | 10mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.801 500+ US$0.757 1000+ US$0.742 | Min: 100 / Mult: 1 | 10µH | 4.2A | Shielded | 4.5A | MPEV Series | 6mm x 6mm x 3mm | 0.078ohm | ± 20% | 6mm | 6mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.394 10+ US$1.154 50+ US$1.049 100+ US$0.945 500+ US$0.824 More Pricing... | Min: 1 / Mult: 1 | 3.3µH | 11.4A | Shielded | 15A | MPEV Series | 10mm x 10mm x 4mm | 0.0128ohm | ± 20% | 10mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$1.190 10+ US$0.969 50+ US$0.891 100+ US$0.772 500+ US$0.722 More Pricing... | Min: 1 / Mult: 1 | 6.8µH | 5.2A | Shielded | 5.5A | MPEV Series | - | 0.0509ohm | ± 20% | 6mm | 6mm | 3mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.957 500+ US$0.955 1000+ US$0.854 | Min: 100 / Mult: 1 | 22µH | 4.7A | Shielded | 7A | MPEV Series | - | 0.0761ohm | ± 20% | 10mm | 10mm | 4mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.788 500+ US$0.738 1000+ US$0.627 | Min: 100 / Mult: 1 | 22µH | 2.7A | Shielded | 3.5A | MPEV Series | - | 0.1863ohm | ± 20% | 6mm | 6mm | 3mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ US$0.884 10+ US$0.718 50+ US$0.637 100+ US$0.592 500+ US$0.547 | Min: 1 / Mult: 1 | 1.5µH | 10.5A | Shielded | 11A | MPEV Series | 6mm x 6mm x 3mm | 0.0127ohm | ± 20% | 6mm | 6mm | 3mm | |||||