SRP0310 Series SMD Power Inductors:
14 Products FoundSRP0310 Series SMD Power Inductors
SRP0310 inductor series stand at 1 and 1.5 mm maximum height and are manufactured with a metal alloy powder core and flat wire featuring low core loss, low DC resistance, high current, low buzz noise, excellent temperature stability and shielded construction for low magnetic radiation. Operating temperatures range from -40 to +125 °C.
- Shielded construction
- Metal alloy powder core
- Low buzz noise
- Flat wire
- High saturation current
- Low core loss mold compound
- Operating temperature range from ?40°C to +125°C
- RoHS compliant and halogen free
- Applications: DC/DC converters, Power supplies
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.508 500+ US$0.446 1000+ US$0.387 | Min: 100 / Mult: 10 | 3.3µH | 2.1A | Shielded | 2.2A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.16ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ US$0.647 100+ US$0.544 | Min: 10 / Mult: 10 | 0.47µH | 5.6A | Shielded | 7A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.0265ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ US$0.551 100+ US$0.462 | Min: 10 / Mult: 10 | 4.7µH | 1.8A | Shielded | 2.1A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.215ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.462 | Min: 100 / Mult: 10 | 4.7µH | 1.8A | Shielded | 2.1A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.215ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.462 | Min: 100 / Mult: 10 | 1µH | 3.4A | Shielded | 5.6A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.0585ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.544 | Min: 100 / Mult: 10 | 0.47µH | 5.6A | Shielded | 7A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.0265ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.470 | Min: 100 / Mult: 10 | 1.5µH | 2.4A | Shielded | 4.2A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.105ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ US$0.603 100+ US$0.508 500+ US$0.446 1000+ US$0.387 | Min: 10 / Mult: 10 | 3.3µH | 2.1A | Shielded | 2.2A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.16ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ US$0.559 100+ US$0.470 | Min: 10 / Mult: 10 | 1.5µH | 2.4A | Shielded | 4.2A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.105ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.462 | Min: 100 / Mult: 10 | 0.68µH | 4.6A | Shielded | 6A | SRP0310 Series | - | 0.0355ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ US$0.551 100+ US$0.462 | Min: 10 / Mult: 10 | 0.68µH | 4.6A | Shielded | 6A | SRP0310 Series | - | 0.0355ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ US$0.551 100+ US$0.462 | Min: 10 / Mult: 10 | 1µH | 3.4A | Shielded | 5.6A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.0585ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ US$0.544 | Min: 100 / Mult: 10 | 2.2µH | 2.3A | Shielded | 2.7A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.118ohm | ± 10% | 3.4mm | 3.1mm | 1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ US$0.647 100+ US$0.544 | Min: 10 / Mult: 10 | 2.2µH | 2.3A | Shielded | 2.7A | SRP0310 Series | 3.4mm x 3.1mm x 1mm | 0.118ohm | ± 10% | 3.4mm | 3.1mm | 1mm |