ex VAT

1.23A SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2292519

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.348
100+
US$0.269
500+
US$0.228
1000+
US$0.201
3000+
US$0.193
More Pricing...
Min: 10 / Mult: 10
3.3µH
1.23A
Shielded
-
-
2.45A
TYS4018 Series
-
-
0.07ohm
± 20%
-
4mm
4mm
1.8mm
2579297

RoHS

Each
1+
US$3.859
10+
US$3.229
20+
US$2.961
Min: 1 / Mult: 1
18µH
1.23A
Unshielded
-
-
-
TCK Series
-
-
0.15ohm
± 20%
-
5.8mm
5.2mm
5.2mm
3499405

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.285
50+
US$0.230
250+
US$0.190
500+
US$0.172
1000+
US$0.151
More Pricing...
Min: 5 / Mult: 5
15µH
1.23A
Semishielded
-
-
800mA
VLS-CX-1 Series
3mm x 3mm x 1.5mm
-
0.382ohm
± 20%
-
3mm
3mm
1.5mm
3583008

RoHS

Date/Lot Code

Each
5+
US$1.021
50+
US$0.852
250+
US$0.712
500+
US$0.675
1000+
US$0.643
More Pricing...
Min: 5 / Mult: 5
22µH
1.23A
Shielded
-
-
770mA
WE-LQFS Series
4.8mm x 4.8mm x 2.8mm
-
0.172ohm
± 20%
-
4.8mm
4.8mm
2.8mm
2292519RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.269
500+
US$0.228
1000+
US$0.201
3000+
US$0.193
6000+
US$0.186
Min: 100 / Mult: 10
3.3µH
1.23A
Shielded
-
-
2.45A
TYS4018 Series
-
-
0.07ohm
± 20%
-
4mm
4mm
1.8mm
3212487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.533
50+
US$0.406
250+
US$0.302
500+
US$0.280
1000+
US$0.260
More Pricing...
Min: 5 / Mult: 5
15µH
1.23A
Semishielded
-
-
1.52A
VLS-HBX Series
3mm x 3mm x 1.2mm
-
0.636ohm
± 20%
-
3mm
3mm
1.2mm
3499405RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.230
250+
US$0.190
500+
US$0.172
1000+
US$0.151
2000+
US$0.142
Min: 100 / Mult: 5
15µH
1.23A
Semishielded
-
-
800mA
VLS-CX-1 Series
-
-
0.382ohm
± 20%
-
3mm
3mm
1.5mm
3227903RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.344
200+
US$0.308
500+
US$0.272
Min: 100 / Mult: 1
33µH
1.23A
Shielded
6MHz
750mA
1A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
0.516ohm
± 20%
Ferrite
5mm
5mm
2mm
3212487RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.406
250+
US$0.302
500+
US$0.280
1000+
US$0.260
2000+
US$0.239
Min: 100 / Mult: 5
15µH
1.23A
Semishielded
-
-
1.52A
VLS-HBX Series
3mm x 3mm x 1.2mm
-
0.636ohm
± 20%
-
3mm
3mm
1.2mm
3227903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.560
10+
US$0.442
50+
US$0.371
100+
US$0.344
200+
US$0.308
More Pricing...
Min: 1 / Mult: 1
33µH
1.23A
Shielded
6MHz
750mA
1A
LQH5BPH_T0 Series
-
2020 [5050 Metric]
0.516ohm
± 20%
Ferrite
5mm
5mm
2mm
4572963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.594
50+
US$0.461
100+
US$0.374
250+
US$0.352
500+
US$0.310
More Pricing...
Min: 1 / Mult: 1
22µH
1.23A
Shielded
-
-
-
IFDC3030EZ Series
-
-
0.11ohm
± 20%
-
7.8mm
7.8mm
5mm
4572814RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.248
250+
US$0.240
500+
US$0.200
1500+
US$0.159
Min: 100 / Mult: 1
18µH
1.23A
-
-
-
-
-
-
-
0.15ohm
-
-
5.8mm
5.2mm
4.5mm
4572814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.422
50+
US$0.307
100+
US$0.248
250+
US$0.240
500+
US$0.200
More Pricing...
Min: 1 / Mult: 1
18µH
1.23A
Unshielded
-
-
-
IDCP2218-01 Series
-
-
0.15ohm
± 20%
-
5.8mm
5.2mm
4.5mm
4572963RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.374
250+
US$0.352
500+
US$0.310
1000+
US$0.267
Min: 100 / Mult: 1
22µH
1.23A
-
-
-
-
-
-
-
0.11ohm
-
-
7.8mm
7.8mm
5mm
4125656RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
US$0.505
50+
US$0.418
250+
US$0.344
500+
US$0.306
1000+
US$0.267
More Pricing...
Min: 5 / Mult: 5
15µH
1.23A
Shielded
-
-
1.33A
VLS-HBX Series
-
-
0.636ohm
± 20%
-
3mm
3mm
1.2mm
4125656

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.505
50+
US$0.418
250+
US$0.344
500+
US$0.306
1000+
US$0.267
More Pricing...
Min: 5 / Mult: 5
15µH
1.23A
Shielded
-
-
1.33A
VLS-HBX Series
-
-
0.636ohm
± 20%
-
3mm
3mm
1.2mm
1864119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.268
50+
US$0.178
100+
US$0.158
500+
US$0.119
1000+
US$0.118
Min: 5 / Mult: 5
18µH
1.23A
Unshielded
-
-
-
MCSD54 Series
5.8mm x 5.2mm x 4.5mm
-
0.15ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1864119RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.158
500+
US$0.119
1000+
US$0.118
Min: 100 / Mult: 5
18µH
1.23A
Unshielded
-
-
-
MCSD54 Series
-
-
0.15ohm
± 20%
-
5.8mm
5.2mm
4.5mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account