ex VAT

1.2A SMD Power Inductors:

349 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4142781RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.159
250+
US$1.036
500+
US$0.938
Min: 100 / Mult: 1
15µH
1.2A
Shielded
-
-
2.3A
WE-HEPC Series
-
-
-
0.18ohm
± 20%
-
5.9mm
5.9mm
2.85mm
4142772RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.749
250+
US$0.690
500+
US$0.603
1000+
US$0.574
Min: 100 / Mult: 5
10µH
1.2A
Shielded
-
-
2.3A
WE-HEPC Series
-
-
-
0.14ohm
± 20%
-
4.9mm
4.9mm
2.85mm
4142781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.367
50+
US$1.257
100+
US$1.159
250+
US$1.036
500+
US$0.938
Min: 1 / Mult: 1
15µH
1.2A
Shielded
-
-
2.3A
WE-HEPC Series
-
-
-
0.18ohm
± 20%
-
5.9mm
5.9mm
2.85mm
4142772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.921
50+
US$0.749
250+
US$0.690
500+
US$0.603
1000+
US$0.574
Min: 5 / Mult: 5
10µH
1.2A
Shielded
-
-
2.3A
WE-HEPC Series
-
-
-
0.14ohm
± 20%
-
4.9mm
4.9mm
2.85mm
2520693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.228
50+
US$0.184
Min: 5 / Mult: 5
2.2µH
1.2A
Shielded
-
-
1.3A
VLS-E Series
-
-
-
0.19ohm
± 20%
-
2.5mm
2mm
1mm
1635834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.514
50+
US$1.174
100+
US$1.081
250+
US$1.002
500+
US$0.934
More Pricing...
Min: 1 / Mult: 1
4.7µH
1.2A
Shielded
-
-
900mA
WE-TPC Series
-
3.8mm x 3.8mm x 1.65mm
-
0.105ohm
± 30%
-
3.8mm
3.8mm
1.65mm
1636116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.425
10+
US$2.318
50+
US$2.090
100+
US$1.930
200+
US$1.889
More Pricing...
Min: 1 / Mult: 1
10µH
1.2A
Unshielded
-
-
1.1A
WE-PD4 Series
-
-
-
0.16ohm
± 20%
-
6.6mm
4.45mm
2.92mm
2352698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.367
50+
US$0.307
250+
US$0.269
500+
US$0.263
1000+
US$0.256
More Pricing...
Min: 5 / Mult: 5
22µH
1.2A
Shielded
-
-
830mA
IFSC-1515AH-01 Series
-
3.8mm x 3.8mm x 1.8mm
-
0.315ohm
± 20%
-
3.8mm
3.8mm
1.8mm
1635897

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.050
10+
US$1.983
50+
US$1.635
200+
US$1.394
400+
US$1.298
More Pricing...
Min: 1 / Mult: 1
100µH
1.2A
Shielded
-
-
1.2A
WE-TPC Series
-
10mm x 10mm x 3.8mm
-
0.3ohm
± 30%
-
10mm
10mm
3.8mm
2448585

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.662
50+
US$1.487
100+
US$1.367
250+
US$1.272
500+
US$1.185
More Pricing...
Min: 1 / Mult: 1
10µH
1.2A
Shielded
-
-
2.35A
WE-MAPI Series
-
3mm x 3mm x 2mm
-
0.322ohm
± 20%
-
3mm
3mm
2mm
1864291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.729
50+
US$0.717
100+
US$0.595
250+
US$0.521
500+
US$0.464
More Pricing...
Min: 1 / Mult: 1
220µH
1.2A
Shielded
-
-
-
MCBF Series
-
18.54mm x 15.24mm x 7.62mm
-
0.47ohm
± 20%
-
18.54mm
15.24mm
7.62mm
2212484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.489
50+
US$0.403
250+
US$0.332
500+
US$0.303
1000+
US$0.273
Min: 5 / Mult: 5
4.7µH
1.2A
Unshielded
-
-
1.35A
SDR0302 Series
-
3mm x 2.8mm x 2.5mm
-
0.15ohm
± 20%
-
3mm
2.8mm
2.5mm
1515501RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.934
200+
US$0.910
350+
US$0.884
Min: 100 / Mult: 1
22µH
1.2A
Unshielded
15MHz
1.2A
-
LQH55DN_03 Series
-
-
2220 [5650 Metric]
0.19ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2543288

RoHS

Date/Lot Code

Each
10+
US$0.854
100+
US$0.722
500+
US$0.718
1000+
US$0.683
2000+
US$0.675
More Pricing...
Min: 10 / Mult: 10
1µH
1.2A
Shielded
-
-
1.7A
WE-PMCI Series
-
1.6mm x 0.8mm x 0.8mm
-
0.195ohm
± 20%
-
1.6mm
0.8mm
0.8mm
2470320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.275
50+
US$0.225
250+
US$0.186
500+
US$0.170
1000+
US$0.153
More Pricing...
Min: 5 / Mult: 5
3.3µH
1.2A
Shielded
50MHz
1.25A
1.25A
LQH32PN_N0 Series
1210 [3225 Metric]
-
1210 [3225 Metric]
0.12ohm
± 30%
Ferrite
3.2mm
2.5mm
1.55mm
2842175

RoHS

Date/Lot Code

Each
1+
US$1.407
10+
US$1.289
50+
US$1.170
100+
US$0.883
200+
US$0.800
More Pricing...
Min: 1 / Mult: 1
150µH
1.2A
Semishielded
-
-
1.8A
WE-LQS Series
-
8mm x 8mm x 6.5mm
-
0.355ohm
± 20%
-
8mm
8mm
6.5mm
2677193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.541
50+
US$0.356
250+
US$0.323
500+
US$0.316
1500+
US$0.308
More Pricing...
Min: 5 / Mult: 5
10µH
1.2A
Semishielded
-
-
1.3A
SRN4018TA Series
-
4mm x 4mm x 1.8mm
-
0.15ohm
± 20%
-
4mm
4mm
1.8mm
2219298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.378
10+
US$0.310
50+
US$0.283
100+
US$0.255
200+
US$0.239
More Pricing...
Min: 1 / Mult: 1
15µH
1.2A
Shielded
18MHz
1.6A
1.6A
LQH5BPN_T0 Series
-
-
2020 [5050 Metric]
0.187ohm
± 20%
Ferrite
5mm
5mm
2mm
1636007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.782
50+
US$1.541
100+
US$1.420
250+
US$1.367
500+
US$1.264
More Pricing...
Min: 1 / Mult: 1
15µH
1.2A
Unshielded
-
-
1.46A
WE-PD2 Series
-
-
-
0.235ohm
± 20%
-
4.5mm
4mm
3.2mm
2328969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.110
10+
US$0.939
50+
US$0.854
200+
US$0.667
400+
US$0.614
More Pricing...
Min: 1 / Mult: 1
150µH
1.2A
Unshielded
-
-
2.3A
SDR1105 Series
-
-
-
0.5ohm
± 10%
-
11.1mm
10mm
4.8mm
2431511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.325
50+
US$1.164
100+
US$1.073
250+
US$0.994
500+
US$0.926
More Pricing...
Min: 1 / Mult: 1
33µH
1.2A
Semishielded
-
-
1.4A
WE-LQS Series
-
5mm x 5mm x 4mm
-
0.188ohm
± 20%
-
5mm
5mm
4mm
1636116RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.930
200+
US$1.889
500+
US$1.836
Min: 100 / Mult: 1
10µH
1.2A
Unshielded
-
-
1.1A
WE-PD4 Series
-
-
-
0.16ohm
± 20%
-
6.6mm
4.45mm
2.92mm
1515501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.380
10+
US$1.146
50+
US$1.040
100+
US$0.934
200+
US$0.910
More Pricing...
Min: 1 / Mult: 1
22µH
1.2A
Unshielded
15MHz
1.2A
-
LQH55DN_03 Series
-
-
2220 [5650 Metric]
0.19ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2431511RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.073
250+
US$0.994
500+
US$0.926
1500+
US$0.736
Min: 100 / Mult: 1
33µH
1.2A
Semishielded
-
-
1.4A
WE-LQS Series
-
-
-
0.188ohm
± 20%
-
5mm
5mm
4mm
3471344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.430
50+
US$0.306
250+
US$0.252
500+
US$0.241
1000+
US$0.229
More Pricing...
Min: 5 / Mult: 5
10µH
1.2A
Semishielded
-
-
810mA
LQH3NPZ_JR Series
-
3mm x 3mm x 1.1mm
-
0.288ohm
± 20%
-
3mm
3mm
1.1mm
1-25 of 349 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account