ex VAT

11.3A SMD Power Inductors:

33 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3796348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.111
50+
US$0.859
Min: 5 / Mult: 5
680nH
11.3A
Shielded
8.2A
IHLP-2020CZ-8A Series
-
-
0.00974ohm
± 20%
5.49mm
5.18mm
3mm
3796348RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.859
Min: 100 / Mult: 5
680nH
11.3A
Shielded
8.2A
IHLP-2020CZ-8A Series
-
-
0.00974ohm
± 20%
5.49mm
5.18mm
3mm
2894825RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.461
200+
US$1.353
500+
US$1.268
Min: 100 / Mult: 1
3.3µH
11.3A
Shielded
11.8A
IHLE-3232DD-5A Series
-
-
0.01648ohm
± 20%
8.89mm
8.74mm
4.3mm
2894825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.519
10+
US$1.943
50+
US$1.581
100+
US$1.461
200+
US$1.353
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.3A
Shielded
11.8A
IHLE-3232DD-5A Series
8.89mm x 8.74mm x 4.3mm
-
0.01648ohm
± 20%
8.89mm
8.74mm
4.3mm
3287880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.501
10+
US$1.321
50+
US$1.162
100+
US$1.139
Min: 1 / Mult: 1
4.7µH
11.3A
Shielded
14A
MPXV Series
10.8mm x 10mm x 5.4mm
-
0.01369ohm
± 20%
10.8mm
10mm
5.4mm
3287880RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.139
Min: 100 / Mult: 1
4.7µH
11.3A
Shielded
14A
MPXV Series
-
-
0.01369ohm
± 20%
10.8mm
10mm
5.4mm
4153713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.487
10+
US$1.159
50+
US$0.967
100+
US$0.824
Min: 1 / Mult: 1
4.7µH
11.3A
Shielded
18.5A
MPGV Series
-
-
0.0136ohm
± 20%
10.8mm
10mm
5.4mm
4153713RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.824
Min: 100 / Mult: 1
4.7µH
11.3A
Shielded
18.5A
MPGV Series
-
-
0.0136ohm
± 20%
10.8mm
10mm
5.4mm
4543793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.755
10+
US$1.447
50+
US$1.319
100+
US$1.190
200+
US$1.185
More Pricing...
Min: 1 / Mult: 1
6.8µH
11.3A
Shielded
12.5A
PA2241.XXXNLT Series
-
-
0.0143ohm
± 20%
8.9mm
8.5mm
7.7mm
4543793RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.190
200+
US$1.185
450+
US$1.178
Min: 100 / Mult: 1
6.8µH
11.3A
-
12.5A
PA2241.XXXNLT Series
-
-
0.0143ohm
-
8.9mm
8.5mm
7.7mm
3102955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.487
10+
US$1.285
50+
US$1.164
100+
US$0.874
600+
US$0.808
More Pricing...
Min: 1 / Mult: 1
3.3µH
11.3A
Shielded
15A
MPX Series
8.65mm x 8mm x 4mm
-
0.014ohm
± 20%
8.65mm
8mm
4mm
3928768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.179
50+
US$0.878
250+
US$0.792
500+
US$0.744
1000+
US$0.717
More Pricing...
Min: 5 / Mult: 5
0.68µH
11.3A
Shielded
9.5A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00974ohm
± 20%
5.9mm
5.5mm
3.3mm
2343867

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
680nH
11.3A
Shielded
4.6A
XFL5015 Series
5.48mm x 5.28mm x 1.5mm
-
0.0094ohm
± 20%
5.48mm
5.28mm
1.5mm
3102955RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.874
600+
US$0.808
1200+
US$0.693
Min: 100 / Mult: 1
3.3µH
11.3A
Shielded
15A
MPX Series
8.65mm x 8mm x 4mm
-
0.014ohm
± 20%
8.65mm
8mm
4mm
3265724RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.905
200+
US$0.850
500+
US$0.793
Min: 100 / Mult: 1
750nH
11.3A
Shielded
9.7A
SPM Series
-
-
0.00935ohm
± 20%
5.2mm
5mm
3mm
3265724

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.324
10+
US$1.099
50+
US$1.002
100+
US$0.905
200+
US$0.850
More Pricing...
Min: 1 / Mult: 1
750nH
11.3A
Shielded
9.7A
SPM Series
-
-
0.00935ohm
± 20%
5.2mm
5mm
3mm
4034691

Date/Lot Code

Each
5+
US$208.008
Min: 5 / Mult: 5
3.3µH
11.3A
Shielded
11.8A
SGIHLP-41FA-8 Series
-
-
0.01655ohm
± 20%
10.29mm
10.29mm
5.97mm
3928768RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.878
250+
US$0.792
500+
US$0.744
1000+
US$0.717
2000+
US$0.690
Min: 100 / Mult: 5
0.68µH
11.3A
Shielded
9.5A
IHLE-2020CD-5A Series
5.9mm x 5.5mm x 3.3mm
2020 [5050 Metric]
0.00974ohm
± 20%
5.9mm
5.5mm
3.3mm
4034668

Date/Lot Code

Each
5+
US$215.311
Min: 5 / Mult: 5
680nH
11.3A
Shielded
8.2A
SGIHLP-24DC-8 Series
-
-
0.00993ohm
± 20%
6.48mm
6.22mm
4.32mm
4154233

RoHS

Date/Lot Code

Reel of 1
Reel
400+
US$3.725
Min: 400 / Mult: 400
1.5µH
11.3A
Shielded
26A
VLM Series
-
SMD
2500µohm
± 20%
13.5mm
12.2mm
7.8mm
4738420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2500+
US$0.690
Min: 2500 / Mult: 2500
680nH
11.3A
Shielded
8.2A
IHLP-2020CZ-8A Series
-
2020 [5050 Metric]
0.00974ohm
± 20%
5.18mm
5.18mm
3mm
3928754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.065
50+
US$0.758
250+
US$0.738
500+
US$0.717
1000+
US$0.654
More Pricing...
Min: 5 / Mult: 5
0.68µH
11.3A
Shielded
9.5A
IHLE-2020CD-51 Series
-
2020 [5050 Metric]
0.00974ohm
± 20%
5.9mm
5.5mm
3.3mm
2289136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
6.8µH
11.3A
Shielded
14A
XAL8080 Series
8.6mm x 8.1mm x 8mm
-
0.0145ohm
± 20%
8.6mm
8.1mm
8mm
2343866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
680nH
11.3A
Shielded
4.6A
XFL5015 Series
-
-
0.0094ohm
± 20%
5.48mm
5.28mm
1.5mm
2289136RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
6.8µH
11.3A
Shielded
14A
XAL8080 Series
-
-
0.0145ohm
± 20%
8.6mm
8.1mm
8mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account