ex VAT

15.2A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3226954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.189
10+
US$2.774
50+
US$2.640
Min: 1 / Mult: 1
2.2µH
15.2A
Shielded
23A
MPX Series
-
8400µohm
± 20%
13.2mm
12.5mm
3.5mm
3226954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$2.640
Min: 100 / Mult: 1
2.2µH
15.2A
Shielded
23A
MPX Series
-
8400µohm
± 20%
13.2mm
12.5mm
3.5mm
3287895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.466
10+
US$2.157
50+
US$2.037
100+
US$1.943
Min: 1 / Mult: 1
2.2µH
15.2A
Shielded
23A
MPXV Series
13.2mm x 12.5mm x 3.5mm
8400µohm
± 20%
13.2mm
12.5mm
3.5mm
3287895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.943
Min: 100 / Mult: 1
2.2µH
15.2A
Shielded
23A
MPXV Series
-
8400µohm
± 20%
13.2mm
12.5mm
3.5mm
3923859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.223
50+
US$0.921
100+
US$0.894
250+
US$0.867
500+
US$0.819
More Pricing...
Min: 1 / Mult: 1
4.7µH
15.2A
Shielded
11.2A
SPM-VT-D Series
7.5mm x 7mm x 5.4mm
0.01826ohm
± 20%
7.5mm
7mm
5.4mm
3923859RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.894
250+
US$0.867
500+
US$0.819
1000+
US$0.762
Min: 100 / Mult: 1
4.7µH
15.2A
Shielded
11.2A
SPM-VT-D Series
-
0.01826ohm
± 20%
7.5mm
7mm
5.4mm
4558725RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$3.564
200+
US$3.323
450+
US$3.042
Min: 100 / Mult: 1
1µH
15.2A
-
18A
-
-
6900µohm
-
6.6mm
6.6mm
3.1mm
4539353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.742
10+
US$1.487
50+
US$1.353
100+
US$1.047
200+
US$0.929
More Pricing...
Min: 1 / Mult: 1
3.3µH
15.2A
Shielded
29.2A
SPM-VC-D Series
-
6790µohm
± 20%
10.5mm
10mm
6.5mm
4558725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.226
10+
US$4.181
50+
US$3.846
100+
US$3.564
200+
US$3.323
More Pricing...
Min: 1 / Mult: 1
1µH
15.2A
Shielded
18A
WE-MAIA Series
-
6900µohm
± 20%
6.6mm
6.6mm
3.1mm
4413297

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.608
50+
US$1.353
250+
US$1.219
500+
US$1.160
1000+
US$1.057
More Pricing...
Min: 5 / Mult: 5
640nH
15.2A
Shielded
17A
WE-XHMI Series
-
5810µohm
± 20%
4.3mm
4.3mm
3mm
4645602RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.144
200+
US$1.997
450+
US$1.849
Min: 100 / Mult: 1
1µH
15.2A
-
18A
-
-
6900µohm
-
6.6mm
6.6mm
3.1mm
4645602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.605
10+
US$3.042
50+
US$2.372
100+
US$2.144
200+
US$1.997
More Pricing...
Min: 1 / Mult: 1
1µH
15.2A
Shielded
18A
WE-MAPI Series
-
6900µohm
± 20%
6.6mm
6.6mm
3.1mm
4645594RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.675
250+
US$1.648
500+
US$1.608
1000+
US$1.353
Min: 100 / Mult: 1
650nH
15.2A
-
12.6A
-
-
5500µohm
-
4.1mm
4.1mm
2.1mm
4645594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.198
50+
US$1.836
100+
US$1.675
250+
US$1.648
500+
US$1.608
More Pricing...
Min: 1 / Mult: 1
650nH
15.2A
Shielded
12.6A
WE-MXGI Series
-
5500µohm
± 30%
4.1mm
4.1mm
2.1mm
4413297RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.353
250+
US$1.219
500+
US$1.160
1000+
US$1.057
2000+
US$0.992
Min: 100 / Mult: 5
640nH
15.2A
-
17A
WE-XHMI Series
-
5810µohm
-
4.3mm
4.3mm
3mm
2287977RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
2.8µH
15.2A
Shielded
22.3A
MLC15xx Series
-
2.8ohm
± 20%
13.8mm
13.2mm
6.5mm
2287977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2.8µH
15.2A
Shielded
22.3A
MLC15xx Series
13.8mm x 13.2mm x 6.5mm
2.8ohm
± 20%
13.8mm
13.2mm
6.5mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account