ex VAT

18A SMD Power Inductors:

126 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3796344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.927
50+
US$0.801
Min: 5 / Mult: 5
220nH
18A
Shielded
11A
IHLP-2020CZ-8A Series
-
-
4230µohm
± 20%
5.49mm
5.18mm
3mm
3796344RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.801
Min: 100 / Mult: 5
220nH
18A
Shielded
11A
IHLP-2020CZ-8A Series
-
-
4230µohm
± 20%
5.49mm
5.18mm
3mm
3384994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.771
50+
US$0.647
250+
US$0.606
Min: 5 / Mult: 5
0.15µH
18A
Shielded
34A
SRP5020C Series
-
-
4000µohm
± 30%
5.7mm
5.2mm
1.8mm
3280848RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$0.815
Min: 500 / Mult: 1
1.5µH
18A
Shielded
35A
SRP1038C Series
-
-
5300µohm
± 20%
11mm
10mm
3.8mm
3280848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.080
10+
US$0.815
Min: 1 / Mult: 1
1.5µH
18A
Shielded
35A
SRP1038C Series
11mm x 10mm x 3.8mm
-
5300µohm
± 20%
11mm
10mm
3.8mm
3384994RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.647
250+
US$0.606
Min: 100 / Mult: 5
0.15µH
18A
Shielded
34A
SRP5020C Series
-
-
4000µohm
± 30%
5.7mm
5.2mm
1.8mm
1828124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.461
10+
US$1.198
50+
US$1.084
100+
US$0.969
200+
US$0.947
More Pricing...
Min: 1 / Mult: 1
3.3µH
18A
Shielded
35A
SRP1270 Series
13.7mm x 13.7mm x 7mm
-
6600µohm
± 20%
13.7mm
13.7mm
7mm
1848247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.385
10+
US$2.305
50+
US$2.198
100+
US$2.104
200+
US$1.930
More Pricing...
Min: 1 / Mult: 1
1.5µH
18A
Shielded
27A
WE-HCC Series
10.9mm x 10mm x 9.3mm
-
2500µohm
± 20%
10.9mm
10mm
9.3mm
2056563

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.193
10+
US$0.980
50+
US$0.892
100+
US$0.805
200+
US$0.752
More Pricing...
Min: 1 / Mult: 1
1µH
18A
Shielded
24A
IHLP-3232DZ-01 Series
-
-
5780µohm
± 20%
8.64mm
8.18mm
4mm
3677447RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.839
250+
US$0.816
500+
US$0.792
1000+
US$0.675
Min: 100 / Mult: 1
470nH
18A
Shielded
20A
SRP7028AA Series
-
-
4000µohm
± 20%
7.1mm
6.6mm
2.8mm
3385394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.729
10+
US$1.434
50+
US$1.241
100+
US$1.175
200+
US$1.097
More Pricing...
Min: 1 / Mult: 1
2.2µH
18A
Shielded
21A
SRP1040VA Series
10mm x 10mm x 3.8mm
-
7200µohm
± 20%
10mm
10mm
3.8mm
2211602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.194
50+
US$3.792
100+
US$3.631
250+
US$3.524
500+
US$3.404
More Pricing...
Min: 1 / Mult: 1
470nH
18A
Shielded
20A
WE-HCI Series
-
-
1350µohm
± 20%
7mm
6.9mm
4.8mm
2493844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.873
5+
US$3.538
10+
US$3.189
25+
US$2.948
50+
US$2.787
More Pricing...
Min: 1 / Mult: 1
8.2µH
18A
Shielded
31A
SRP1770TA Series
16.9mm x 16.9mm x 6.7mm
-
0.0108ohm
± 20%
16.9mm
16.9mm
6.7mm
2364570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.184
10+
US$1.849
50+
US$1.434
100+
US$1.221
500+
US$1.088
More Pricing...
Min: 1 / Mult: 1
680nH
18A
Shielded
16A
MPC Series
-
-
2200µohm
± 20%
8mm
6.7mm
5mm
1828124RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.969
200+
US$0.947
400+
US$0.875
Min: 100 / Mult: 1
3.3µH
18A
Shielded
35A
SRP1270 Series
-
-
6600µohm
± 20%
13.7mm
13.7mm
7mm
2211602RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$3.631
250+
US$3.524
500+
US$3.404
1000+
US$2.693
Min: 100 / Mult: 1
470nH
18A
Shielded
20A
WE-HCI Series
-
-
1350µohm
± 20%
7mm
6.9mm
4.8mm
2056563RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.805
200+
US$0.752
500+
US$0.698
Min: 100 / Mult: 1
1µH
18A
Shielded
24A
IHLP-3232DZ-01 Series
-
-
5780µohm
± 20%
8.64mm
8.18mm
4mm
2493844RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$2.787
200+
US$2.466
Min: 100 / Mult: 1
8.2µH
18A
Shielded
31A
SRP1770TA Series
-
-
0.0108ohm
± 20%
16.9mm
16.9mm
6.7mm
2364570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.221
500+
US$1.088
1000+
US$1.010
Min: 100 / Mult: 5
680nH
18A
Shielded
16A
MPC Series
-
-
2200µohm
± 20%
8mm
6.7mm
5mm
1848247RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.104
200+
US$1.930
400+
US$1.755
Min: 100 / Mult: 1
1.5µH
18A
Shielded
27A
WE-HCC Series
-
-
2500µohm
± 20%
10.9mm
10mm
9.3mm
3287878RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.981
500+
US$0.856
1000+
US$0.805
Min: 100 / Mult: 1
2.2µH
18A
Shielded
16.5A
MPXV Series
-
-
5410µohm
± 20%
10.8mm
10mm
5.4mm
3385394RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.175
200+
US$1.097
500+
US$1.018
Min: 100 / Mult: 1
2.2µH
18A
Shielded
21A
SRP1040VA Series
-
-
7200µohm
± 20%
10mm
10mm
3.8mm
3755350RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.648
Min: 100 / Mult: 1
3.3µH
18A
Shielded
20A
ASPIAIG-Q8080 Series
-
-
7300µohm
± 20%
8.9mm
8.5mm
7.7mm
3287878

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.447
10+
US$1.198
50+
US$1.041
100+
US$0.981
500+
US$0.856
More Pricing...
Min: 1 / Mult: 1
2.2µH
18A
Shielded
16.5A
MPXV Series
10.8mm x 10mm x 5.4mm
-
5410µohm
± 20%
10.8mm
10mm
5.4mm
3677582RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$3.538
150+
US$2.881
Min: 100 / Mult: 1
15µH
18A
Shielded
23A
SRP1510CA Series
-
-
0.0115ohm
± 20%
16.5mm
15.5mm
9.7mm
1-25 of 126 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account