ex VAT

2.3A SMD Power Inductors:

247 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3370443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.434
50+
US$0.347
250+
US$0.303
500+
US$0.277
1000+
US$0.256
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.3A
Unshielded
-
-
-
MC PD Series
-
6.6mm x 4.45mm x 2.92mm
-
0.07ohm
± 20%
-
6.6mm
4.45mm
2.92mm
3370443RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.347
250+
US$0.303
500+
US$0.277
1000+
US$0.256
2000+
US$0.235
Min: 100 / Mult: 5
2.2µH
-
2.3A
Unshielded
-
-
-
MC PD Series
-
-
-
0.07ohm
± 20%
-
6.6mm
4.45mm
2.92mm
3604985RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.154
500+
US$0.151
Min: 100 / Mult: 5
2.2µH
-
2.3A
Shielded
-
-
2.4A
MGV2520 Series
-
1008 [2520 Metric]
1008 [2520 Metric]
0.119ohm
± 20%
-
2.5mm
2mm
1mm
3604985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.189
100+
US$0.154
500+
US$0.151
Min: 10 / Mult: 10
2.2µH
-
2.3A
Shielded
-
-
2.4A
MGV2520 Series
-
1008 [2520 Metric]
1008 [2520 Metric]
0.119ohm
± 20%
-
2.5mm
2mm
1mm
4242116RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.666
500+
US$0.524
1000+
US$0.458
2000+
US$0.418
Min: 100 / Mult: 10
3.3µH
-
2.3A
Shielded
-
-
3A
SRP4012CC Series
-
-
-
0.097ohm
± 20%
-
4.45mm
4.06mm
1mm
4242116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.921
100+
US$0.666
500+
US$0.524
1000+
US$0.458
2000+
US$0.418
Min: 10 / Mult: 10
3.3µH
-
2.3A
Shielded
-
-
3A
SRP4012CC Series
-
-
-
0.097ohm
± 20%
-
4.45mm
4.06mm
1mm
1698014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.005
50+
US$0.815
250+
US$0.698
500+
US$0.659
1000+
US$0.600
More Pricing...
Min: 5 / Mult: 5
10µH
-
2.3A
Shielded
-
-
4A
IHLP-2020BZ-01 Series
-
-
-
0.199ohm
± 20%
-
5.49mm
5.18mm
2mm
1636035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.492
10+
US$2.211
50+
US$2.064
100+
US$1.983
200+
US$1.863
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.3A
Unshielded
-
-
2.95A
WE-PD2 Series
-
7.8mm x 7mm x 5mm
-
0.07ohm
± 10%
-
7.8mm
7mm
5mm
2616895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.498
50+
US$0.406
100+
US$0.335
250+
US$0.311
500+
US$0.285
More Pricing...
Min: 1 / Mult: 1
22µH
-
2.3A
Semishielded
-
-
3.3A
SRN6045TA Series
-
6mm x 6mm x 4.2mm
-
0.096ohm
± 20%
-
6mm
6mm
4.2mm
3795902

RoHS

Each
1+
US$7.893
10+
US$6.981
100+
US$6.633
500+
US$6.606
1000+
US$6.472
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.3A
Unshielded
-
-
-
TCK Series
-
4.7mm x 5.4mm x 2.2mm
-
0.2ohm
± 20%
-
4.7mm
5.4mm
2.2mm
2215724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.488
50+
US$0.409
100+
US$0.359
Min: 1 / Mult: 1
3.3µH
-
2.3A
Shielded
-
-
2.5A
SLF Series
-
7mm x 7mm x 4.5mm
-
0.02ohm
± 20%
-
7mm
7mm
4.5mm
2215724RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.359
Min: 100 / Mult: 1
3.3µH
-
2.3A
Shielded
-
-
2.5A
SLF Series
-
-
-
0.02ohm
± 20%
-
7mm
7mm
4.5mm
1864173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.450
50+
US$0.360
100+
US$0.315
250+
US$0.287
500+
US$0.268
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.3A
Unshielded
-
-
3.2A
MC SDC0805 Series
-
-
-
0.07ohm
± 20%
-
8mm
7.8mm
5.3mm
1539595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.178
50+
US$0.846
100+
US$0.797
250+
US$0.737
500+
US$0.710
More Pricing...
Min: 1 / Mult: 1
48µH
-
2.3A
Shielded
-
-
4.1A
PCC-M0754M Series
-
7.5mm x 7mm x 5.4mm
-
0.172ohm
± 20%
-
7.5mm
7mm
5.4mm
2309308

RoHS

Each
Packaging Options
1+
US$0.783
50+
US$0.608
100+
US$0.532
250+
US$0.500
500+
US$0.469
More Pricing...
Min: 1 / Mult: 1
3.3µH
-
2.3A
Shielded
-
-
2.9A
SRR0604 Series
-
6.5mm x 6.5mm x 4.8mm
-
0.05ohm
± 20%
-
6.5mm
6.5mm
4.8mm
2428203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.288
50+
US$0.241
250+
US$0.198
500+
US$0.182
1000+
US$0.165
More Pricing...
Min: 5 / Mult: 5
2.2µH
-
2.3A
Semishielded
-
-
2.7A
SRN2512 Series
-
2.5mm x 2mm x 1.2mm
-
0.102ohm
± 20%
-
2.5mm
2mm
1.2mm
2749071

RoHS

Date/Lot Code

Each
5+
US$0.714
50+
US$0.590
250+
US$0.452
500+
US$0.449
1500+
US$0.407
More Pricing...
Min: 5 / Mult: 5
4.7µH
-
2.3A
Semishielded
-
-
1.43A
WE-LQS Series
-
4mm x 4mm x 2.5mm
-
0.046ohm
± 20%
-
4mm
4mm
2.5mm
3370486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.260
50+
US$0.208
100+
US$0.174
250+
US$0.158
500+
US$0.143
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.3A
Unshielded
-
-
-
MC PCD Series
-
7.8mm x 7mm x 5mm
-
0.07ohm
± 10%
-
7.8mm
7mm
5mm
3639683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.229
10+
US$2.412
50+
US$2.224
100+
US$1.675
200+
US$1.662
More Pricing...
Min: 1 / Mult: 1
100µH
-
2.3A
Shielded
-
-
3A
MSS1278H Series
-
12mm x 12mm x 7.8mm
-
0.121ohm
± 10%
-
12mm
12mm
7.8mm
3373377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.329
10+
US$1.095
25+
US$1.039
50+
US$0.982
100+
US$0.926
More Pricing...
Min: 1 / Mult: 1
120µH
-
2.3A
Shielded
-
-
1.9A
SRR1210 Series
-
-
-
0.17ohm
± 20%
-
12mm
12mm
10mm
2288629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
4.7µH
-
2.3A
Shielded
-
-
1.44A
MSS6122 Series
-
-
-
0.065ohm
± 20%
-
6.1mm
6.1mm
2.2mm
2616918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.647
50+
US$0.535
100+
US$0.441
250+
US$0.410
500+
US$0.379
More Pricing...
Min: 1 / Mult: 1
33µH
-
2.3A
Semishielded
-
-
2.6A
SRN8040TA Series
-
8mm x 8mm x 3.7mm
-
0.1ohm
± 20%
-
8mm
8mm
3.7mm
2909092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.528
50+
US$1.067
Min: 1 / Mult: 1
100µH
-
2.3A
Shielded
-
-
800mA
HA66 Series
-
6.7mm x 6.7mm x 4mm
-
0.358ohm
± 20%
-
6.7mm
6.7mm
4mm
3237520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.707
10+
US$2.425
50+
US$2.238
100+
US$2.171
200+
US$2.077
More Pricing...
Min: 1 / Mult: 1
47µH
-
2.3A
Shielded
-
-
2.5A
WE-PDA Series
-
12mm x 12mm x 6mm
-
0.077ohm
± 20%
-
12mm
12mm
6mm
3922093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.487
50+
US$1.069
100+
US$1.010
250+
US$0.855
500+
US$0.820
Min: 1 / Mult: 1
10µH
-
2.3A
Shielded
-
-
3.75A
B82472D6 Series
-
7.3mm x 7.3mm x 4.8mm
-
0.105ohm
± 20%
-
7.3mm
7.3mm
4.8mm
1-25 of 247 items
of 10 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account