ex VAT

320mA SMD Power Inductors:

58 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3582965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.063
50+
US$0.781
100+
US$0.753
250+
US$0.693
500+
US$0.687
Min: 1 / Mult: 1
68µH
320mA
Shielded
-
-
220mA
WE-TPC Series
3.8mm x 3.8mm x 1.65mm
-
1.45ohm
± 30%
-
3.8mm
3.8mm
1.65mm
3370237

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
US$0.109
Min: 2000 / Mult: 2000
47µH
320mA
Semishielded
-
-
-
-
3mm x 3mm x 1.5mm
-
1.2ohm
± 20%
-
3mm
3mm
1.5mm
2901852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.708
10+
US$0.600
50+
US$0.545
100+
US$0.426
200+
US$0.418
Min: 1 / Mult: 1
330µH
320mA
Shielded
-
-
180mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
2.16ohm
± 20%
-
5mm
5mm
2.8mm
2901852RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.426
200+
US$0.418
Min: 100 / Mult: 1
330µH
320mA
Shielded
-
-
180mA
SRR4528A Series
-
-
2.16ohm
± 20%
-
5mm
5mm
2.8mm
3582965RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.753
250+
US$0.693
500+
US$0.687
Min: 100 / Mult: 1
68µH
320mA
Shielded
-
-
220mA
WE-TPC Series
-
-
1.45ohm
± 30%
-
3.8mm
3.8mm
1.65mm
1800387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.670
50+
US$0.638
250+
US$0.568
500+
US$0.544
1000+
US$0.449
More Pricing...
Min: 5 / Mult: 5
10µH
320mA
Unshielded
-
-
850mA
WE-LQ Series
3.2mm x 2.5mm x 2mm
-
0.65ohm
± 20%
-
3.2mm
2.5mm
2mm
2336071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.921
10+
US$2.868
50+
US$2.640
100+
US$2.546
200+
US$2.452
More Pricing...
Min: 1 / Mult: 1
1.5mH
320mA
Shielded
-
-
460mA
WE-PD HV Series
10mm x 10mm x 6mm
-
4.6ohm
± 20%
-
10mm
10mm
6mm
1515502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.407
10+
US$1.159
50+
US$1.053
100+
US$0.947
200+
US$0.946
More Pricing...
Min: 1 / Mult: 1
220µH
320mA
Unshielded
4MHz
320mA
-
LQH55DN_03 Series
-
2220 [5650 Metric]
2.4ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2859220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.722
50+
US$0.596
100+
US$0.490
250+
US$0.456
500+
US$0.421
More Pricing...
Min: 1 / Mult: 1
470µH
320mA
Shielded
-
-
220mA
SRR7045 Series
7mm x 7mm x 4.5mm
-
1.1ohm
± 20%
-
7mm
7mm
4.5mm
3227498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.406
50+
US$0.312
250+
US$0.247
500+
US$0.233
1500+
US$0.220
More Pricing...
Min: 5 / Mult: 5
150µH
320mA
Shielded
-
-
350mA
ASPI-0418FS Series
4mm x 4mm x 1.8mm
-
2ohm
± 20%
-
4mm
4mm
1.8mm
2859220RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.490
250+
US$0.456
500+
US$0.421
1000+
US$0.386
Min: 100 / Mult: 1
470µH
320mA
Shielded
-
-
220mA
SRR7045 Series
-
-
1.1ohm
± 20%
-
7mm
7mm
4.5mm
3370425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.480
50+
US$0.226
250+
US$0.154
500+
US$0.133
1000+
US$0.111
Min: 5 / Mult: 5
47µH
320mA
Semishielded
-
-
-
-
3mm x 3mm x 1.5mm
-
1.2ohm
± 20%
-
3mm
3mm
1.5mm
2333701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.001
10+
US$0.824
50+
US$0.750
100+
US$0.675
200+
US$0.627
More Pricing...
Min: 1 / Mult: 1
3.3mH
320mA
Shielded
-
-
350mA
SRR1208 Series
-
-
6.4ohm
± 10%
-
12.7mm
12.7mm
8.5mm
2219276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.450
10+
US$0.373
50+
US$0.340
100+
US$0.307
200+
US$0.287
More Pricing...
Min: 1 / Mult: 1
100µH
320mA
Unshielded
4MHz
320mA
320mA
LQH43PN_26 Series
-
1812 [4532 Metric]
1.538ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
3227498RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.312
250+
US$0.247
500+
US$0.233
1500+
US$0.220
3000+
US$0.216
Min: 100 / Mult: 5
150µH
320mA
Shielded
-
-
350mA
ASPI-0418FS Series
4mm x 4mm x 1.8mm
-
2ohm
± 20%
-
4mm
4mm
1.8mm
2328705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.535
50+
US$0.421
250+
US$0.322
500+
US$0.296
1000+
US$0.251
Min: 5 / Mult: 5
120µH
320mA
Unshielded
-
-
440mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
2.2ohm
± 10%
-
4.5mm
4mm
3.2mm
2336071RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.546
200+
US$2.452
500+
US$1.956
Min: 100 / Mult: 1
1.5mH
320mA
Shielded
-
-
460mA
WE-PD HV Series
-
-
4.6ohm
± 20%
-
10mm
10mm
6mm
1515502RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.947
200+
US$0.946
350+
US$0.945
Min: 100 / Mult: 1
220µH
320mA
Unshielded
4MHz
320mA
-
LQH55DN_03 Series
-
2220 [5650 Metric]
2.4ohm
± 20%
Ferrite
5.7mm
5mm
4.7mm
2328705RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.421
250+
US$0.322
500+
US$0.296
1000+
US$0.251
Min: 100 / Mult: 5
120µH
320mA
Unshielded
-
-
440mA
SDR0403 Series
-
-
2.2ohm
± 10%
-
4.5mm
4mm
3.2mm
2328791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.486
10+
US$0.401
50+
US$0.366
100+
US$0.330
200+
US$0.306
More Pricing...
Min: 1 / Mult: 1
270µH
320mA
Unshielded
-
-
400mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
-
1.88ohm
± 10%
-
5.8mm
5.8mm
4.8mm
1800387RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.638
250+
US$0.568
500+
US$0.544
1000+
US$0.449
2000+
US$0.413
Min: 100 / Mult: 5
10µH
320mA
Unshielded
-
-
850mA
WE-LQ Series
-
-
0.65ohm
± 20%
-
3.2mm
2.5mm
2mm
2219276RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.307
200+
US$0.287
500+
US$0.267
Min: 100 / Mult: 1
100µH
320mA
Unshielded
4MHz
320mA
320mA
LQH43PN_26 Series
-
1812 [4532 Metric]
1.538ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2333701RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.675
200+
US$0.627
400+
US$0.578
Min: 100 / Mult: 1
3.3mH
320mA
Shielded
-
-
350mA
SRR1208 Series
-
-
6.4ohm
± 10%
-
12.7mm
12.7mm
8.5mm
2840106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.722
50+
US$0.533
250+
US$0.422
500+
US$0.401
1000+
US$0.381
More Pricing...
Min: 5 / Mult: 5
22µH
320mA
Unshielded
-
-
-
8200 Series
-
-
0.92ohm
± 10%
-
3.2mm
2.5mm
2mm
3370425RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.226
250+
US$0.154
500+
US$0.133
1000+
US$0.111
Min: 100 / Mult: 5
47µH
320mA
Semishielded
-
-
-
-
-
-
1.2ohm
± 20%
-
3mm
3mm
1.5mm
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account