ex VAT

35A SMD Power Inductors:

42 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167184RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$6.620
20+
US$6.084
40+
US$5.641
70+
US$4.918
Min: 10 / Mult: 1
6.8µH
35A
Shielded
37.9A
ERU24 B82559 Series
-
-
1450µohm
± 10%
22.8mm
24.7mm
18.25mm
4167184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$8.027
5+
US$7.330
10+
US$6.620
20+
US$6.084
40+
US$5.641
More Pricing...
Min: 1 / Mult: 1
6.8µH
35A
Shielded
37.9A
ERU24 B82559 Series
-
-
1450µohm
± 10%
22.8mm
24.7mm
18.25mm
3291999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.249
5+
US$6.472
10+
US$5.239
25+
US$4.663
50+
US$4.409
More Pricing...
Min: 1 / Mult: 1
3µH
35A
Semishielded
23.5A
SER2211 Series
22.5mm x 19.2mm x 10.5mm
-
1200µohm
± 20%
22.5mm
19.2mm
10.5mm
1845588RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$3.028
200+
US$2.492
Min: 100 / Mult: 1
3.3µH
35A
Shielded
27A
IHLP-6767GZ-11 Series
-
-
2930µohm
± 20%
17.15mm
17.15mm
7mm
1845588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.645
5+
US$3.444
10+
US$3.229
25+
US$3.136
50+
US$3.028
More Pricing...
Min: 1 / Mult: 1
3.3µH
35A
Shielded
27A
IHLP-6767GZ-11 Series
-
-
2930µohm
± 20%
17.15mm
17.15mm
7mm
3291999RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$4.409
200+
US$4.007
Min: 100 / Mult: 1
3µH
35A
Semishielded
23.5A
SER2211 Series
22.5mm x 19.2mm x 10.5mm
-
1200µohm
± 20%
22.5mm
19.2mm
10.5mm
4704336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.434
10+
US$1.173
50+
US$0.994
100+
US$0.934
200+
US$0.879
More Pricing...
Min: 1 / Mult: 1
300nH
35A
Shielded
45A
3656 Series
-
4540 [1110 Metric]
1100µohm
± 20%
11.5mm
10mm
3.8mm
4704335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.434
10+
US$1.173
50+
US$0.994
100+
US$0.934
200+
US$0.879
More Pricing...
Min: 1 / Mult: 1
220nH
35A
Shielded
60A
3656 Series
-
4540 [1110 Metric]
1000µohm
± 20%
11.5mm
10mm
3.8mm
2906396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.734
Min: 1 / Mult: 1
220nH
35A
Shielded
60A
PA4342.XXXNLT Series
11.5mm x 10.3mm x 4mm
-
1mohm
± 20%
11.5mm
10.3mm
4mm
1741413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.765
5+
US$3.444
10+
US$3.122
25+
US$3.109
50+
US$2.801
More Pricing...
Min: 1 / Mult: 1
2.2µH
35A
Shielded
62A
IHLP-6767GZ-01 Series
-
-
2530µohm
± 20%
17.15mm
17.15mm
7mm
2364569

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
US$1.099
Min: 1000 / Mult: 1000
500nH
35A
Shielded
40A
MPC Series
14.5mm x 12.5mm x 5mm
-
800µohm
± 20%
14.5mm
12.5mm
5mm
1741413RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$2.801
200+
US$2.492
Min: 100 / Mult: 1
2.2µH
35A
Shielded
62A
IHLP-6767GZ-01 Series
-
-
2530µohm
± 20%
17.15mm
17.15mm
7mm
2434031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.268
10+
US$1.044
50+
US$0.913
100+
US$0.833
200+
US$0.792
More Pricing...
Min: 1 / Mult: 1
220nH
35A
Shielded
60A
SRP1038A Series
11mm x 10mm x 3.8mm
-
1000µohm
± 20%
11mm
10mm
3.8mm
2434031RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.833
200+
US$0.792
500+
US$0.749
Min: 100 / Mult: 1
220nH
35A
Shielded
60A
SRP1038A Series
-
-
1000µohm
± 20%
11mm
10mm
3.8mm
4242004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.662
10+
US$1.367
50+
US$1.167
100+
US$1.101
200+
US$1.065
More Pricing...
Min: 1 / Mult: 1
1µH
35A
Shielded
50A
SRP1265CC Series
-
-
2300µohm
± 20%
13.5mm
12.5mm
6.2mm
4738189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.141
10+
US$3.511
25+
US$3.296
50+
US$3.203
100+
US$3.109
More Pricing...
Min: 1 / Mult: 1
2.2µH
35A
Shielded
62A
IHLP-6767GZ-01 Series
-
-
2530µohm
± 20%
17.15mm
17.15mm
7mm
4738099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
US$1.474
Min: 500 / Mult: 500
680nH
35A
Shielded
60A
IHLP-5050FD-01 Series
-
-
1600µohm
± 20%
13.2mm
12.9mm
6.4mm
4738204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
US$2.935
Min: 250 / Mult: 250
3.3µH
35A
Shielded
27A
IHLP-6767GZ-11 Series
-
-
2930µohm
± 20%
17.15mm
17.15mm
7mm
4772235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$5.172
10+
US$2.841
25+
US$2.693
50+
US$2.439
100+
US$2.104
More Pricing...
Min: 1 / Mult: 1
3.3µH
35A
Shielded
37A
PCC-M15A0MF Series
-
-
0.00264ohm
± 20%
17.2mm
15.6mm
10.5mm
4242004RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.101
200+
US$1.065
500+
US$0.994
Min: 100 / Mult: 1
1µH
35A
Shielded
50A
SRP1265CC Series
-
-
2300µohm
± 20%
13.5mm
12.5mm
6.2mm
1289463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$7.625
10+
US$4.087
25+
US$3.578
50+
US$3.002
100+
US$2.720
More Pricing...
Min: 1 / Mult: 1
680nH
35A
Shielded
60A
IHLP-5050FD-01 Series
13.2mm x 12.9mm x 6.5mm
-
1600µohm
± 20%
13.2mm
12.9mm
6.5mm
2289024RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
300nH
35A
Shielded
68A
XAL1030 Series
-
-
1700µohm
± 20%
11.3mm
10mm
3.1mm
2288873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1µH
35A
Shielded
64A
SER2000 Series
19.18mm x 9.27mm x 11.94mm
-
1600µohm
± 20%
19.18mm
9.27mm
11.94mm
2288871RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
800nH
35A
Shielded
75A
SER2000 Series
-
-
1600µohm
± 20%
19.18mm
9.27mm
11.94mm
2288872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
900nH
35A
Shielded
69A
SER2000 Series
19.18mm x 9.27mm x 11.94mm
-
1600µohm
± 20%
19.18mm
9.27mm
11.94mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account