ex VAT

37A SMD Power Inductors:

42 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.399
10+
US$2.104
25+
US$1.943
50+
US$1.849
100+
US$1.742
More Pricing...
Min: 1 / Mult: 1
70nH
37A
Shielded
125A
WE-HCM Series
-
125µohm
± 15%
10mm
12mm
6mm
3103333RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.804
500+
US$0.718
1000+
US$0.666
2000+
US$0.622
4000+
US$0.610
Min: 100 / Mult: 10
33nH
37A
Shielded
41A
IHSR-1616AB-01 Series
-
1150µohm
± 20%
4.06mm
4.06mm
1.2mm
3103333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.972
100+
US$0.804
500+
US$0.718
1000+
US$0.666
2000+
US$0.622
More Pricing...
Min: 10 / Mult: 10
33nH
37A
Shielded
41A
IHSR-1616AB-01 Series
-
1150µohm
± 20%
4.06mm
4.06mm
1.2mm
3518626RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.742
300+
US$1.688
Min: 100 / Mult: 1
70nH
37A
Shielded
125A
WE-HCM Series
-
125µohm
± 15%
10mm
12mm
6mm
4065845RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.184
250+
US$2.064
Min: 100 / Mult: 1
150nH
37A
Shielded
28.3A
WE-HCM Series
-
220µohm
± 20%
8.64mm
6.35mm
4.5mm
4065845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.216
50+
US$2.318
100+
US$2.184
250+
US$2.064
Min: 1 / Mult: 1
150nH
37A
Shielded
28.3A
WE-HCM Series
8.64mm x 6.35mm x 4.5mm
220µohm
± 20%
8.64mm
6.35mm
4.5mm
3780039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.836
10+
US$1.528
25+
US$1.487
50+
US$1.447
Min: 1 / Mult: 1
560nH
37A
Shielded
62A
IHLP-5050FD-01 Series
13.2mm x 12.9mm x 6.5mm
1400µohm
± 20%
13.2mm
12.9mm
6.5mm
3780039RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.447
Min: 100 / Mult: 1
560nH
37A
Shielded
62A
IHLP-5050FD-01 Series
-
1400µohm
± 20%
13.2mm
12.9mm
6.5mm
2288828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
2µH
37A
Shielded
16.9A
SER1400 Series
-
1430µohm
± 20%
15.24mm
6.88mm
12.66mm
2288828RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
2µH
37A
Shielded
16.9A
SER1400 Series
-
1430µohm
± 20%
15.24mm
6.88mm
12.66mm
4167207RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$7.209
20+
US$6.928
40+
US$6.633
80+
US$6.244
Min: 10 / Mult: 1
4.7µH
37A
Shielded
53.5A
ERU27 B82559B Series
-
1390µohm
± 10%
25.8mm
27.8mm
14.6mm
4065842RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.184
250+
US$2.064
Min: 100 / Mult: 1
60nH
37A
Shielded
60.9A
WE-HCM Series
-
220µohm
± 20%
8.64mm
6.35mm
4.5mm
4167207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$8.764
5+
US$7.986
10+
US$7.209
20+
US$6.928
40+
US$6.633
More Pricing...
Min: 1 / Mult: 1
4.7µH
37A
Shielded
53.5A
ERU27 B82559B Series
-
1390µohm
± 10%
25.8mm
27.8mm
14.6mm
4065844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.216
50+
US$2.318
100+
US$2.184
250+
US$2.064
500+
US$1.876
Min: 1 / Mult: 1
100nH
37A
Shielded
39.5A
WE-HCM Series
8.64mm x 6.35mm x 4.5mm
220µohm
± 20%
8.64mm
6.35mm
4.5mm
4065842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.216
50+
US$2.318
100+
US$2.184
250+
US$2.064
Min: 1 / Mult: 1
60nH
37A
Shielded
60.9A
WE-HCM Series
8.64mm x 6.35mm x 4.5mm
220µohm
± 20%
8.64mm
6.35mm
4.5mm
4065843RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.573
250+
US$2.425
500+
US$2.211
1000+
US$2.064
Min: 100 / Mult: 1
80nH
37A
Shielded
48.7A
WE-HCM Series
-
220µohm
± 20%
8.64mm
6.35mm
4.5mm
4059054

RoHS

Date/Lot Code

PULSE ELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.809
10+
US$1.742
20+
US$1.675
Min: 1 / Mult: 1
320nH
37A
Unshielded
37A
PGL6076.XXXAHLT Series
8.3mm x 7.6mm x 12mm
155µohm
0
8.3mm
7.6mm
12mm
4065843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.779
50+
US$2.734
100+
US$2.573
250+
US$2.425
500+
US$2.211
More Pricing...
Min: 1 / Mult: 1
80nH
37A
Shielded
48.7A
WE-HCM Series
8.64mm x 6.35mm x 4.5mm
220µohm
± 20%
8.64mm
6.35mm
4.5mm
4065844RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.184
250+
US$2.064
500+
US$1.876
Min: 100 / Mult: 1
100nH
37A
Shielded
39.5A
WE-HCM Series
-
220µohm
± 20%
8.64mm
6.35mm
4.5mm
4543747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.367
50+
US$0.775
100+
US$0.683
250+
US$0.596
500+
US$0.568
More Pricing...
Min: 1 / Mult: 1
140nH
37A
Shielded
51A
PGL6478.XXXHL Series
-
450µohm
± 15%
9.8mm
9.8mm
3.55mm
4543747RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.683
250+
US$0.596
500+
US$0.568
1000+
US$0.561
Min: 100 / Mult: 1
140nH
37A
-
51A
PGL6478.XXXHL Series
-
450µohm
-
9.8mm
9.8mm
3.55mm
2288826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1µH
37A
Shielded
28.9A
SER1400 Series
-
1430µohm
± 20%
15.24mm
6.88mm
12.66mm
2288826RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
Pricing is unavailable. Please contact customer services.
1µH
37A
Shielded
28.9A
SER1400 Series
-
1430µohm
± 20%
15.24mm
6.88mm
12.66mm
3518630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$3.685
50+
US$2.667
100+
US$2.506
250+
US$2.358
500+
US$2.157
More Pricing...
Min: 1 / Mult: 1
220nH
37A
Shielded
19A
WE-HCM Series
8.64mm x 6.35mm x 4.5mm
220µohm
± 20%
8.64mm
6.35mm
4.5mm
2288827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1.5µH
37A
Shielded
21.8A
SER1400 Series
-
1430µohm
± 20%
15.24mm
6.88mm
12.66mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account