ex VAT

38A SMD Power Inductors:

49 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3252965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$4.449
10+
US$3.792
50+
US$3.417
Min: 1 / Mult: 1
1.5µH
38A
Shielded
45A
MPX Series
17mm x 17.1mm x 7mm
1800µohm
± 20%
17mm
17.1mm
7mm
3252965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$3.417
Min: 100 / Mult: 1
1.5µH
38A
Shielded
45A
MPX Series
17mm x 17.1mm x 7mm
1800µohm
± 20%
17mm
17.1mm
7mm
4065848

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.318
10+
US$2.037
50+
US$1.782
100+
US$1.635
200+
US$1.554
Min: 1 / Mult: 1
150nH
38A
Shielded
67A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065848RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.635
200+
US$1.554
Min: 100 / Mult: 1
150nH
38A
Shielded
67A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065849RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.447
200+
US$1.380
Min: 100 / Mult: 1
180nH
38A
Shielded
55.6A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.997
10+
US$1.755
50+
US$1.528
100+
US$1.447
200+
US$1.380
Min: 1 / Mult: 1
180nH
38A
Shielded
55.6A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065846RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.635
200+
US$1.608
Min: 100 / Mult: 1
100nH
38A
Shielded
91.3A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.385
10+
US$2.211
50+
US$1.956
100+
US$1.635
200+
US$1.608
Min: 1 / Mult: 1
100nH
38A
Shielded
91.3A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
3518639

RoHS

Each
1+
US$7.893
3+
US$7.410
5+
US$6.861
10+
US$6.727
Min: 1 / Mult: 1
10µH
38A
Semishielded
14A
WE-HCFA Series
27.5mm x 27.5mm x 17mm
1100µohm
± 15%
27.5mm
27.5mm
17mm
3280841RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.714
Min: 500 / Mult: 1
300nH
38A
Shielded
70A
SRP1038C Series
-
1200µohm
± 20%
11mm
10mm
3.8mm
3280841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.119
10+
US$0.907
50+
US$0.764
100+
US$0.714
Min: 1 / Mult: 1
300nH
38A
Shielded
70A
SRP1038C Series
11mm x 10mm x 3.8mm
1200µohm
± 20%
11mm
10mm
3.8mm
4065847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.935
10+
US$2.492
50+
US$2.131
100+
US$2.064
200+
US$1.997
More Pricing...
Min: 1 / Mult: 1
120nH
38A
Shielded
78.2A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065847RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.064
200+
US$1.997
600+
US$1.729
Min: 100 / Mult: 1
120nH
38A
Shielded
78.2A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.492
10+
US$2.117
50+
US$1.809
100+
US$1.755
200+
US$1.702
Min: 1 / Mult: 1
400nH
38A
Shielded
20.1A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065853RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.755
200+
US$1.702
Min: 100 / Mult: 1
400nH
38A
Shielded
20.1A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065850RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$2.479
200+
US$2.412
600+
US$2.064
Min: 100 / Mult: 1
220nH
38A
Shielded
39.1A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4065850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.734
10+
US$2.680
50+
US$2.613
100+
US$2.479
200+
US$2.412
More Pricing...
Min: 1 / Mult: 1
220nH
38A
Shielded
39.1A
WE-HCM Series
-
290µohm
± 10%
9.4mm
6.2mm
7.8mm
4360119RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
US$1.621
Min: 100 / Mult: 1
330nH
38A
Shielded
48.9A
WE-HCM Series
-
320µohm
± 20%
11.3mm
11mm
8.9mm
4360119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.903
10+
US$1.662
20+
US$1.621
Min: 1 / Mult: 1
330nH
38A
Shielded
48.9A
WE-HCM Series
-
320µohm
± 20%
11.3mm
11mm
8.9mm
3280842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.917
10+
US$0.704
50+
US$0.683
100+
US$0.587
200+
US$0.575
Min: 1 / Mult: 1
330nH
38A
Shielded
70A
SRP1038C Series
11mm x 10mm x 3.8mm
1200µohm
± 20%
11mm
10mm
3.8mm
3280842RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
US$0.575
Min: 500 / Mult: 1
330nH
38A
Shielded
70A
SRP1038C Series
-
1200µohm
± 20%
11mm
10mm
3.8mm
2434069RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.044
200+
US$0.981
500+
US$0.918
Min: 100 / Mult: 1
470nH
38A
Shielded
65A
SRP1245A Series
-
1100µohm
± 20%
13.5mm
12.5mm
4.8mm
2434069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.541
10+
US$1.274
50+
US$1.110
100+
US$1.044
200+
US$0.981
More Pricing...
Min: 1 / Mult: 1
470nH
38A
Shielded
65A
SRP1245A Series
13.5mm x 12.5mm x 4.8mm
1100µohm
± 20%
13.5mm
12.5mm
4.8mm
2706193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.079
50+
US$0.856
100+
US$0.724
250+
US$0.721
500+
US$0.694
More Pricing...
Min: 1 / Mult: 1
180nH
38A
Shielded
46A
SPM Series
-
550µohm
± 20%
11.5mm
10mm
4mm
2706193RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.724
250+
US$0.721
500+
US$0.694
1000+
US$0.666
Min: 100 / Mult: 1
180nH
38A
Shielded
46A
SPM Series
-
550µohm
± 20%
11.5mm
10mm
4mm
1-25 of 49 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account