ex VAT

3A SMD Power Inductors:

326 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1741359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.114
50+
US$0.973
250+
US$0.876
500+
US$0.757
1000+
US$0.706
More Pricing...
Min: 5 / Mult: 5
8.2µH
3A
Shielded
-
-
8A
IHLP-2525BD-01 Series
-
6.86mm x 6.47mm x 2.4mm
-
0.106ohm
± 20%
-
6.86mm
6.47mm
2.4mm
3370223

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3500+
US$0.288
Min: 3500 / Mult: 3500
2.2µH
3A
Shielded
-
-
5A
-
-
-
-
0.058ohm
± 20%
-
4.5mm
4.1mm
2.1mm
1741359RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.973
250+
US$0.876
500+
US$0.757
1000+
US$0.706
2000+
US$0.655
Min: 100 / Mult: 5
8.2µH
3A
Shielded
-
-
8A
IHLP-2525BD-01 Series
-
-
-
0.106ohm
± 20%
-
6.86mm
6.47mm
2.4mm
2932061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.823
250+
US$0.772
500+
US$0.670
1000+
US$0.627
Min: 100 / Mult: 5
2.2µH
3A
Shielded
-
-
5A
HA72L Series
-
4.45mm x 4.05mm x 2mm
-
0.058ohm
± 20%
-
4.45mm
4.05mm
2mm
2932061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.970
50+
US$0.823
250+
US$0.772
500+
US$0.670
1000+
US$0.627
Min: 5 / Mult: 5
2.2µH
3A
Shielded
-
-
5A
HA72L Series
-
4.45mm x 4.05mm x 2mm
-
0.058ohm
± 20%
-
4.45mm
4.05mm
2mm
3370426

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.445
50+
US$0.210
250+
US$0.143
500+
US$0.113
Min: 5 / Mult: 5
2.2µH
3A
Semishielded
-
-
-
-
-
-
-
0.042ohm
± 20%
-
4mm
4mm
1.85mm
3370426RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$0.210
250+
US$0.143
500+
US$0.113
Min: 100 / Mult: 5
2.2µH
3A
Semishielded
-
-
-
-
-
-
-
0.042ohm
± 20%
-
4mm
4mm
1.85mm
2077794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.224
50+
US$2.037
100+
US$1.849
250+
US$1.822
500+
US$1.782
More Pricing...
Min: 1 / Mult: 1
10µH
3A
Shielded
-
-
7.3A
WE-LHMI Series
-
7.3mm x 6.6mm x 2.8mm
-
0.085ohm
± 20%
-
7.3mm
6.6mm
2.8mm
1864281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.688
50+
US$0.702
100+
US$0.584
250+
US$0.511
500+
US$0.456
More Pricing...
Min: 1 / Mult: 1
33µH
3A
Unshielded
-
-
-
MCBF Series
-
18.54mm x 15.24mm x 7.11mm
-
0.066ohm
± 20%
-
18.54mm
15.24mm
7.11mm
2859170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.123
10+
US$0.923
50+
US$0.898
100+
US$0.756
200+
US$0.693
More Pricing...
Min: 1 / Mult: 1
33µH
3A
Shielded
-
-
2.8A
SRR1260 Series
-
-
-
0.06ohm
± 20%
-
12.5mm
12.5mm
6mm
3370461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.506
10+
US$1.185
25+
US$0.900
50+
US$0.804
100+
US$0.693
Min: 1 / Mult: 1
100µH
3A
Unshielded
-
-
-
-
-
-
-
0.19ohm
± 20%
-
18.54mm
15.24mm
7.11mm
2352690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.367
50+
US$0.307
250+
US$0.269
500+
US$0.263
1000+
US$0.256
More Pricing...
Min: 5 / Mult: 5
2.2µH
3A
Shielded
-
-
3A
IFSC-1515AH-01 Series
-
3.8mm x 3.8mm x 1.8mm
-
0.045ohm
± 20%
-
3.8mm
3.8mm
1.8mm
1636012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.822
50+
US$1.635
100+
US$1.514
250+
US$1.447
500+
US$1.336
More Pricing...
Min: 1 / Mult: 1
4.7µH
3A
Unshielded
-
-
5.5A
WE-PD2 Series
-
-
-
0.071ohm
± 20%
-
5.8mm
5.2mm
4.5mm
2082680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.291
10+
US$2.238
50+
US$2.171
100+
US$1.943
200+
US$1.715
More Pricing...
Min: 1 / Mult: 1
22µH
3A
Shielded
-
-
3.6A
WE-PD Series
-
10mm x 10mm x 5mm
-
0.05ohm
± 20%
-
10mm
10mm
5mm
1741345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.978
50+
US$0.914
250+
US$0.750
500+
US$0.698
1000+
US$0.645
More Pricing...
Min: 5 / Mult: 5
4.7µH
3A
Shielded
-
-
8A
IHLP-2525AH-01 Series
-
6.86mm x 6.47mm x 1.8mm
-
0.078ohm
± 20%
-
6.86mm
6.47mm
1.8mm
2434027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.514
10+
US$1.245
50+
US$1.084
100+
US$0.943
200+
US$0.847
More Pricing...
Min: 1 / Mult: 1
47µH
3A
Shielded
-
-
4.5A
SRP1038A Series
-
11mm x 10mm x 3.8mm
-
0.167ohm
± 20%
-
11mm
10mm
3.8mm
2842188

RoHS

Date/Lot Code

Each
1+
US$1.863
10+
US$1.782
50+
US$1.715
100+
US$1.554
200+
US$1.380
More Pricing...
Min: 1 / Mult: 1
6.8µH
3A
Shielded
-
-
5.5A
WE-MAPI Series
-
4.1mm x 4.1mm x 3.1mm
-
0.074ohm
± 20%
-
4.1mm
4.1mm
3.1mm
1470173

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.321
50+
US$1.057
250+
US$0.950
500+
US$0.898
1000+
US$0.846
More Pricing...
Min: 5 / Mult: 5
10µH
3A
Shielded
-
-
7A
IHLM-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
0.105ohm
± 20%
-
6.86mm
6.47mm
3mm
2288670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
15µH
3A
Shielded
-
-
1.36A
MSS7341 Series
-
7.3mm x 7.3mm x 4.1mm
-
0.055ohm
± 20%
-
7.3mm
7.3mm
4.1mm
2061647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$0.468
50+
US$0.382
100+
US$0.315
250+
US$0.297
500+
US$0.292
Min: 1 / Mult: 1
4.7µH
3A
Semishielded
-
-
4A
SRN6045 Series
-
-
-
0.0376ohm
± 20%
-
6mm
6mm
4.5mm
2434810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.325
10+
US$1.091
25+
US$1.026
50+
US$0.962
100+
US$0.898
Min: 1 / Mult: 1
68µH
3A
Shielded
-
-
2.7A
SRR1210 Series
-
-
-
0.102ohm
± 20%
-
12mm
12mm
10mm
2545705
Each (Supplied on Cut Tape)
Cut Tape
10+
US$0.686
100+
US$0.565
500+
US$0.492
1000+
US$0.465
2000+
US$0.448
More Pricing...
Min: 10 / Mult: 10
15µH
3A
Shielded
-
-
5.1A
PCC-M0630M-LP Series
-
6.4mm x 6mm x 3mm
-
0.1091ohm
± 20%
-
6.4mm
6mm
3mm
2797978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.289
50+
US$0.927
250+
US$0.808
500+
US$0.762
1000+
US$0.733
More Pricing...
Min: 5 / Mult: 5
10µH
3A
Shielded
-
-
5.5A
PCC-M0630M-H Series
-
-
-
0.0748ohm
± 20%
-
6.5mm
6mm
3mm
3380986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.809
10+
US$1.581
50+
US$1.394
100+
US$1.353
200+
US$1.317
More Pricing...
Min: 1 / Mult: 1
33µH
3A
Shielded
-
-
4.2A
WE-PD Series
-
12mm x 12mm x 6mm
-
0.06ohm
± 20%
-
12mm
12mm
6mm
3370514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.809
10+
US$0.856
50+
US$0.580
100+
US$0.500
200+
US$0.417
Min: 1 / Mult: 1
33µH
3A
Shielded
-
-
-
-
-
-
-
0.065ohm
± 20%
-
12mm
12mm
8mm
1-25 of 326 items
of 14 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account