ex VAT

44A SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3677481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.718
200+
US$0.704
Min: 100 / Mult: 1
150nH
44A
Shielded
82A
SRP1038AA Series
11mm x 10mm x 3.8mm
600µohm
± 30%
11mm
10mm
3.8mm
3677481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.122
10+
US$0.951
50+
US$0.825
100+
US$0.718
200+
US$0.704
Min: 1 / Mult: 1
150nH
44A
Shielded
82A
SRP1038AA Series
11mm x 10mm x 3.8mm
600µohm
± 30%
11mm
10mm
3.8mm
2906440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.166
Min: 1 / Mult: 1
400nH
44A
Shielded
64A
PA4343.XXXNLT Series
14mm x 12.8mm x 6.5mm
1mohm
± 20%
14mm
12.8mm
6.5mm
2808311RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
US$6.043
50+
US$5.320
100+
US$5.065
200+
US$4.851
320+
US$4.757
Min: 10 / Mult: 1
4.7µH
44A
Shielded
34A
SRP2313AA Series
-
0.0022ohm
± 20%
23.5mm
22mm
12.6mm
2808311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$6.834
10+
US$6.043
50+
US$5.320
100+
US$5.065
200+
US$4.851
More Pricing...
Min: 1 / Mult: 1
4.7µH
44A
Shielded
34A
SRP2313AA Series
23.5mm x 22mm x 12.6mm
0.0022ohm
± 20%
23.5mm
22mm
12.6mm
4738097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
US$1.474
Min: 500 / Mult: 500
400nH
44A
Shielded
64A
IHLP-5050FD-01 Series
-
0.001ohm
± 20%
13.2mm
12.9mm
6.4mm
1289460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.367
10+
US$1.325
25+
US$1.284
50+
US$1.242
Min: 1 / Mult: 1
400nH
44A
Shielded
64A
IHLP-5050FD-01 Series
13.2mm x 12.9mm x 6.5mm
0.001ohm
± 20%
13.2mm
12.9mm
6.5mm
1289460RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.242
Min: 100 / Mult: 1
400nH
44A
Shielded
64A
IHLP-5050FD-01 Series
-
0.001ohm
± 20%
13.2mm
12.9mm
6.5mm
3269856RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
US$1.147
1250+
US$1.136
2500+
US$1.126
Min: 500 / Mult: 1
470nH
44A
Shielded
50A
HCM1A1305V2 Series
13.45mm x 12.6mm x 5mm
850µohm
± 20%
13.45mm
12.6mm
5mm
3269856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.452
10+
US$1.796
25+
US$1.595
50+
US$1.394
100+
US$1.198
More Pricing...
Min: 1 / Mult: 1
470nH
44A
Shielded
50A
HCM1A1305V2 Series
13.45mm x 12.6mm x 5mm
850µohm
± 20%
13.45mm
12.6mm
5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account