ex VAT

8.9A SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3102940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$0.957
Min: 100 / Mult: 1
3.3µH
8.9A
Shielded
12.5A
MPX Series
8.65mm x 8mm x 3mm
-
0.0223ohm
± 20%
8.65mm
8mm
3mm
3102940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.353
10+
US$1.162
50+
US$1.009
100+
US$0.957
Min: 1 / Mult: 1
3.3µH
8.9A
Shielded
12.5A
MPX Series
8.65mm x 8mm x 3mm
-
0.0223ohm
± 20%
8.65mm
8mm
3mm
3287833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.608
10+
US$1.420
50+
US$1.252
100+
US$1.151
Min: 1 / Mult: 1
3.3µH
8.9A
Shielded
12.5A
MPXV Series
8.65mm x 8mm x 3mm
-
0.0223ohm
± 20%
8.65mm
8mm
3mm
3287833RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
US$1.151
Min: 100 / Mult: 1
3.3µH
8.9A
Shielded
12.5A
MPXV Series
-
-
0.0223ohm
± 20%
8.65mm
8mm
3mm
4360160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.372
10+
US$2.224
20+
US$2.184
Min: 1 / Mult: 1
3.5µH
8.9A
Shielded
9.6A
WE-PD Series
-
-
0.014ohm
-20% to +40%
12mm
12mm
8mm
4413292

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
US$1.608
50+
US$1.353
250+
US$1.219
500+
US$1.160
1000+
US$1.057
More Pricing...
Min: 5 / Mult: 5
1.2µH
8.9A
Shielded
8.6A
WE-XHMI Series
-
-
0.01608ohm
± 20%
4.3mm
4.3mm
2mm
4360160RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
20+
US$2.184
Min: 100 / Mult: 1
3.5µH
8.9A
Shielded
9.6A
WE-PD Series
-
-
0.014ohm
-20% to +40%
12mm
12mm
8mm
4712329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.930
10+
US$1.595
20+
US$1.568
Min: 1 / Mult: 1
2.2µH
8.9A
Shielded
9.2A
DFEG7030D Series
-
-
0.018ohm
± 20%
7mm
6.6mm
3mm
4413292RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
US$1.353
250+
US$1.219
500+
US$1.160
1000+
US$1.057
2000+
US$0.992
Min: 100 / Mult: 5
1.2µH
8.9A
-
8.6A
WE-XHMI Series
-
-
0.01608ohm
-
4.3mm
4.3mm
2mm
3919210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.889
10+
US$1.796
25+
US$1.635
50+
US$1.501
100+
US$1.380
Min: 1 / Mult: 1
1µH
8.9A
Shielded
12.54A
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.0059ohm
± 30%
10.1mm
10.1mm
4.5mm
3919209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.420
10+
US$1.211
Min: 1 / Mult: 1
1µH
8.9A
Shielded
12.54A
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.0059ohm
± 30%
10.1mm
10.1mm
4.5mm
4729719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
US$0.600
50+
US$0.515
250+
US$0.441
500+
US$0.415
1000+
US$0.390
More Pricing...
Min: 5 / Mult: 5
1µH
8.9A
-
7.9A
VCHA042A Series
-
1515 [4040 Metric]
0.0105ohm
± 20%
4.2mm
4mm
2.1mm
2254589

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
350+
US$1.474
Min: 350 / Mult: 350
2µH
8.9A
Shielded
24A
B82477R4 Series
12.5mm x 12.5mm x 8.5mm
-
0.008ohm
± 20%
12.5mm
12.5mm
8.5mm
3353416

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
US$0.717
Min: 500 / Mult: 500
1.5µH
8.9A
Shielded
15.3A
DEM10050C_DD Series
10mm x 10mm x 5mm
-
0.0077ohm
± 30%
10mm
10mm
5mm
4728864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$2.425
10+
US$2.064
50+
US$1.755
200+
US$1.648
400+
US$1.554
More Pricing...
Min: 1 / Mult: 1
12µH
8.9A
Shielded
9.8A
WE-XHMI Series
-
-
0.0242ohm
± 20%
6.6mm
6.4mm
6.1mm
1644648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
US$1.822
10+
US$1.190
50+
US$1.060
100+
US$0.930
200+
US$0.882
More Pricing...
Min: 1 / Mult: 1
2µH
8.9A
Shielded
11A
B82477P4 Series
12.5mm x 12.5mm x 8.5mm
-
0.008ohm
± 20%
12.5mm
12.5mm
8.5mm
1644648RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
350+
US$0.839
1750+
US$0.788
Min: 500 / Mult: 1
2µH
8.9A
Shielded
11A
B82477P4 Series
-
-
0.008ohm
± 20%
12.5mm
12.5mm
8.5mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account